TEN 25WI Series Isolated Through Hole DC / DC Converters:
9 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 58,660 € 5+ 55,040 € 10+ 51,420 € 50+ 44,070 € | Min: 1 / Çoklu: 1 | ITE | DIP | 4:1 | 25W | 1 Output | 15V | 2A | - | - | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 40.6mm | 9.3mm | 50.8mm | 10V | 40V | TEN 25WI Series | |||||
Each | 1+ 58,660 € 5+ 55,040 € 10+ 51,420 € 50+ 44,070 € | Min: 1 / Çoklu: 1 | ITE | DIP | 4:1 | 25W | 1 Output | 15V | 2A | - | - | 1.5kV | 48V | Fixed, Adjustable | Through Hole | 40.6mm | 9.3mm | 50.8mm | 18V | 75V | TEN 25WI Series | |||||
Each | 1+ 58,660 € 5+ 55,040 € 10+ 51,420 € 50+ 44,070 € | Min: 1 / Çoklu: 1 | ITE | DIP | 4:1 | 25W | 1 Output | 5V | 5A | - | - | 1.5kV | 48V | Fixed, Adjustable | Through Hole | 40.6mm | 9.3mm | 50.8mm | 18V | 75V | TEN 25WI Series | |||||
Each | 1+ 58,660 € 5+ 55,040 € 10+ 51,420 € 50+ 44,070 € | Min: 1 / Çoklu: 1 | ITE | DIP | 4:1 | 25W | 1 Output | 12V | 2.5A | - | - | 1.5kV | 48V | Fixed, Adjustable | Through Hole | 40.6mm | 9.3mm | 50.8mm | 18V | 75V | TEN 25WI Series | |||||
Each | 1+ 58,660 € 5+ 55,040 € 10+ 51,420 € 50+ 44,070 € | Min: 1 / Çoklu: 1 | ITE | DIP | 4:1 | 25W | 1 Output | 12V | 2.5A | - | - | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 40.6mm | 9.3mm | 50.8mm | 10V | 40V | TEN 25WI Series | |||||
Each | 1+ 58,660 € 5+ 55,040 € 10+ 51,420 € 50+ 44,070 € | Min: 1 / Çoklu: 1 | ITE | DIP | 4:1 | 25W | 1 Output | 5V | 5A | - | - | 1.5kV | 24V | Fixed | Through Hole | 40.6mm | 10.2mm | 50.8mm | 10V | 40V | TEN 25WI Series | |||||
Each | 5+ 57,730 € | Min: 5 / Çoklu: 5 | ITE | DIP | 4:1 | 25W | 2 Output | 15V | 1A | -15V | 1A | 1.5kV | 48V | Fixed, Adjustable | Through Hole | 40.6mm | 9.3mm | 50.8mm | 18V | 75V | TEN 25WI Series | |||||
Each | 1+ 60,460 € 5+ 56,720 € 10+ 52,980 € 50+ 45,400 € | Min: 1 / Çoklu: 1 | ITE | DIP | 4:1 | 25W | 2 Output | 12V | 1.25A | -12V | 1.25A | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 40.6mm | 9.3mm | 50.8mm | 10V | 40V | TEN 25WI Series | |||||
Each | 1+ 60,460 € 5+ 56,720 € 10+ 52,980 € 50+ 45,400 € | Min: 1 / Çoklu: 1 | ITE | DIP | 4:1 | 25W | 2 Output | 12V | 1.25A | -12V | 1.25A | 1.5kV | 48V | Fixed, Adjustable | Through Hole | 40.6mm | 9.3mm | 50.8mm | 18V | 75V | TEN 25WI Series |