QSB200 Series Isolated Through Hole DC / DC Converters:
4 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 167,630 € 5+ 162,600 € 10+ 157,570 € | Min: 1 / Çoklu: 1 | ITE | Half Brick | 4:1 | 200W | 1 Output | 24V | 8.3A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 10V | 36V | QSB200 Series | |||||
Each | 1+ 167,630 € 5+ 164,280 € 10+ 160,920 € | Min: 1 / Çoklu: 1 | ITE | Half Brick | 4:1 | 200W | 1 Output | 5V | 40A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 10V | 36V | QSB200 Series | |||||
Each | 1+ 167,630 € 5+ 164,280 € 10+ 160,920 € | Min: 1 / Çoklu: 1 | ITE | Half Brick | 4:1 | 200W | 1 Output | 3.3V | 50A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 10V | 36V | QSB200 Series | |||||
Each | 1+ 167,630 € 5+ 162,600 € 10+ 157,570 € | Min: 1 / Çoklu: 1 | ITE | Half Brick | 4:1 | 200W | 1 Output | 12V | 16.7A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 10V | 36V | QSB200 Series |