NMH Series Isolated Through Hole DC / DC Converters:
22 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ 15,040 € 5+ 14,960 € 10+ 14,860 € 50+ 13,610 € 100+ 11,340 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.5mm | 10mm | 19.5mm | 4.5V | 5.5V | NMH Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 12,530 € 5+ 12,460 € 10+ 12,300 € 50+ 10,610 € 100+ 10,350 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 7.5mm | 10mm | 19.5mm | 21.6V | 26.4V | NMH Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 12,790 € 5+ 12,720 € 10+ 12,380 € 50+ 12,130 € 100+ 11,880 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.5mm | 10mm | 19.5mm | 4.5V | 5.5V | NMH Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 12,530 € 5+ 12,460 € 10+ 12,380 € 50+ 11,940 € 100+ 11,340 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 7.5mm | 10mm | 19.5mm | 10.8V | 13.2V | NMH Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 12,530 € 5+ 12,460 € 10+ 12,300 € 50+ 11,830 € 100+ 11,340 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 7.5mm | 10mm | 19.5mm | 10.8V | 13.2V | NMH Series | ||||
Each | 1+ 12,490 € 5+ 12,440 € 10+ 12,200 € 50+ 11,940 € 100+ 11,340 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 7.5mm | 10mm | 19.5mm | 21.6V | 26.4V | NMH Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 12,530 € 5+ 12,460 € 10+ 12,380 € 50+ 11,940 € 100+ 11,350 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 7.5mm | 10mm | 19.5mm | 21.6V | 26.4V | NMH Series | ||||
Each | 1+ 12,240 € 5+ 11,760 € 10+ 11,290 € 50+ 10,810 € 100+ 10,360 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 9.8mm | 7.7mm | 19.5mm | 4.5V | 5.5V | NMH Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 12,480 € 5+ 12,350 € 10+ 12,200 € 50+ 11,690 € 100+ 11,310 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 9.8mm | 7.7mm | 19.5mm | 4.5V | 5.5V | NMH Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 11,130 € 5+ 10,910 € 10+ 10,680 € | Min: 1 / Çoklu: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 9.8mm | 7.7mm | 19.5mm | 10.8V | 13.2V | NMH Series | ||||
Each | 1+ 12,530 € 5+ 12,460 € 10+ 12,380 € 50+ 12,190 € 100+ 11,570 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 9.8mm | 7.7mm | 19.5mm | 4.5V | 5.5V | NMH Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 12,510 € 5+ 12,460 € 10+ 12,090 € 50+ 11,710 € 100+ 11,340 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.5mm | 10mm | 19.5mm | 4.5V | 5.5V | NMH Series | ||||
MURATA POWER SOLUTIONS | Each | 25+ 11,680 € | Min: 25 / Çoklu: 25 | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.5mm | 10mm | 19.5mm | 4.5V | 5.5V | NMH Series | ||||
Each | 1+ 12,520 € 5+ 12,460 € 10+ 12,380 € 50+ 11,940 € 100+ 11,340 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 7.5mm | 10mm | 19.5mm | 21.6V | 26.4V | NMH Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 12,800 € 5+ 12,150 € 10+ 12,070 € 20+ 11,940 € 50+ 11,060 € | Min: 1 / Çoklu: 1 | - | DIP | 1:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Unregulated | 1kV | 24V | - | Through Hole | 9.8mm | 7.7mm | 19.5mm | 21.6V | 26.4V | NMH Series | ||||
Each | 1+ 12,800 € 5+ 12,150 € 10+ 12,070 € 20+ 11,940 € 50+ 11,060 € | Min: 1 / Çoklu: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 9.8mm | 7.7mm | 19.5mm | 4.5V | 5.5V | NMH Series | |||||
Each | 1+ 13,740 € 5+ 13,470 € 10+ 13,190 € 20+ 12,920 € 50+ 12,640 € | Min: 1 / Çoklu: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 9.8mm | 7.7mm | 19.5mm | 21.6V | 26.4V | NMH Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 13,760 € 5+ 13,680 € 10+ 13,590 € 20+ 13,440 € 50+ 12,450 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 7.5mm | 10mm | 19.5mm | 10.8V | 13.2V | NMH Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 12,730 € 5+ 12,660 € 10+ 12,580 € 20+ 12,440 € 50+ 11,530 € | Min: 1 / Çoklu: 1 | - | DIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 1kV | 12V | - | Through Hole | 9.8mm | 7.7mm | 19.5mm | 10.8V | 13.2V | NMH Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 13,760 € 5+ 13,680 € 10+ 13,590 € 20+ 13,440 € 50+ 12,450 € | Min: 1 / Çoklu: 1 | - | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 12V | - | Through Hole | 7.5mm | 10mm | 19.5mm | 10.8V | 13.2V | NMH Series | ||||
Each | 1+ 13,740 € 5+ 13,470 € 10+ 13,190 € 20+ 12,920 € 50+ 12,640 € | Min: 1 / Çoklu: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 9.8mm | 7.7mm | 19.5mm | 10.8V | 13.2V | NMH Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 11,310 € 5+ 11,080 € 10+ 10,860 € 50+ 10,630 € 100+ 10,410 € | Min: 1 / Çoklu: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 9.8mm | 7.7mm | 19.5mm | 21.6V | 26.4V | NMH Series |