THL 25 Series Isolated Through Hole DC / DC Converters:
17 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 61,640 € 10+ 54,100 € 25+ 52,940 € 50+ 52,080 € 100+ 51,230 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 25W | 2 Output | 12V | 1.04A | -12V | 1.04A | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 10.16mm | 25.4mm | 18V | 36V | THL 25 Series | |||||
Each | 10+ 51,510 € | Min: 10 / Çoklu: 10 | ITE | DIP | 2:1 | 25W | 1 Output | 3.3V | 6A | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 25.4mm | 10.16mm | 25.4mm | 9V | 18V | THL 25 Series | |||||
Each | 10+ 52,980 € | Min: 10 / Çoklu: 10 | ITE | DIP | 2:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 10.16mm | 25.4mm | 18V | 36V | THL 25 Series | |||||
Each | 10+ 54,310 € | Min: 10 / Çoklu: 10 | ITE | DIP | 2:1 | 25W | 2 Output | 15V | 840mA | 15V | 840mA | Regulated | 1.5kV | 12V | Fixed | 25.4mm | 10.16mm | 25.4mm | 9V | 18V | THL 25 Series | |||||
Each | 10+ 54,310 € | Min: 10 / Çoklu: 10 | ITE | DIP | 2:1 | 25W | 2 Output | 12V | 1.04A | -12V | 1.04A | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 10.16mm | 25.4mm | 36V | 75V | THL 25 Series | |||||
Each | 10+ 53,440 € | Min: 10 / Çoklu: 10 | ITE | DIP | 2:1 | 25W | 1 Output | 3.3V | 6A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.16mm | 25.4mm | 36V | 75V | THL 25 Series | |||||
Each | 10+ 52,860 € | Min: 10 / Çoklu: 10 | ITE | DIP | 2:1 | 25W | 1 Output | 3.3V | 6A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.16mm | 25.4mm | 18V | 36V | THL 25 Series | |||||
Each | 10+ 51,510 € | Min: 10 / Çoklu: 10 | ITE | DIP | 2:1 | 25W | 1 Output | 15V | 1.67A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.16mm | 25.4mm | 18V | 36V | THL 25 Series | |||||
Each | 10+ 54,310 € | Min: 10 / Çoklu: 10 | ITE | DIP | 2:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 10.16mm | 25.4mm | 36V | 75V | THL 25 Series | |||||
Each | 10+ 53,440 € | Min: 10 / Çoklu: 10 | ITE | DIP | 2:1 | 25W | 1 Output | 15V | 1.67A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.16mm | 25.4mm | 36V | 75V | THL 25 Series | |||||
Each | 10+ 51,510 € | Min: 10 / Çoklu: 10 | ITE | DIP | 2:1 | 25W | 1 Output | 5V | 5A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.16mm | 25.4mm | 18V | 36V | THL 25 Series | |||||
Each | 10+ 52,100 € | Min: 10 / Çoklu: 10 | ITE | DIP | 2:1 | 25W | 1 Output | 12V | 2.09A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.16mm | 25.4mm | 36V | 75V | THL 25 Series | |||||
Each | 10+ 52,860 € | Min: 10 / Çoklu: 10 | ITE | DIP | 2:1 | 25W | 1 Output | 15V | 1.67A | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 25.4mm | 10.16mm | 25.4mm | 9V | 18V | THL 25 Series | |||||
Each | 10+ 54,310 € | Min: 10 / Çoklu: 10 | ITE | DIP | 2:1 | 25W | 2 Output | 12V | 1.04A | -12V | 1.04A | Regulated | 1.5kV | 12V | Fixed | 25.4mm | 10.16mm | 25.4mm | 9V | 18V | THL 25 Series | |||||
Each | 10+ 52,100 € | Min: 10 / Çoklu: 10 | ITE | DIP | 2:1 | 25W | 1 Output | 5V | 5A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.16mm | 25.4mm | 36V | 75V | THL 25 Series | |||||
Each | 1+ 56,860 € 10+ 54,400 € 25+ 52,670 € 50+ 50,080 € 100+ 46,630 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 25W | 1 Output | 12V | 2.09A | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 25.4mm | 10.16mm | 25.4mm | 9V | 18V | THL 25 Series | |||||
Each | 1+ 62,030 € 10+ 54,430 € 25+ 53,260 € 50+ 52,390 € 100+ 51,540 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 25W | 1 Output | 5V | 5A | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 25.4mm | 10.16mm | 25.4mm | 9V | 18V | THL 25 Series |