TEP 40UIR Series Isolated Through Hole DC / DC Converters:
10 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 113,950 € 10+ 95,080 € 25+ 93,040 € 50+ 91,520 € | Min: 1 / Çoklu: 1 | Railway | Quarter Brick | 8:1 | 40W | 1 Output | 5V | 8A | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | TEP 40UIR Series | |||||
Each | 1+ 118,110 € 10+ 111,860 € 25+ 109,460 € 50+ 107,670 € | Min: 1 / Çoklu: 1 | Railway | Quarter Brick | 8:1 | 40W | 1 Output | 12V | 3.33A | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | TEP 40UIR Series | |||||
Each | 1+ 113,610 € 10+ 107,600 € 25+ 105,290 € 50+ 103,570 € | Min: 1 / Çoklu: 1 | Railway | Quarter Brick | 8:1 | 40W | 1 Output | 24V | 1.67A | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | TEP 40UIR Series | |||||
Each | 1+ 118,110 € 10+ 111,860 € 25+ 109,460 € 50+ 107,670 € | Min: 1 / Çoklu: 1 | Railway | Quarter Brick | 12:1 | 40W | 1 Output | 48V | 830mA | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | TEP 40UIR Series | |||||
Each | 1+ 109,510 € 10+ 86,080 € 25+ 85,770 € 50+ 84,050 € | Min: 1 / Çoklu: 1 | Railway | Quarter Brick | 12:1 | 40W | 1 Output | 24V | 1.67A | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | TEP 40UIR Series | |||||
Each | 1+ 113,950 € 10+ 89,490 € 25+ 89,250 € 50+ 87,470 € | Min: 1 / Çoklu: 1 | Railway | Quarter Brick | 8:1 | 40W | 1 Output | 15V | 2.67A | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | TEP 40UIR Series | |||||
Each | 1+ 118,110 € 10+ 111,860 € 25+ 109,460 € 50+ 107,670 € | Min: 1 / Çoklu: 1 | Railway | Quarter Brick | 8:1 | 40W | 1 Output | 48V | 830mA | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | TEP 40UIR Series | |||||
Each | 1+ 118,110 € 10+ 111,860 € 25+ 109,460 € 50+ 107,670 € | Min: 1 / Çoklu: 1 | Railway | Quarter Brick | 12:1 | 40W | 1 Output | 12V | 3.33A | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | TEP 40UIR Series | |||||
Each | 1+ 118,110 € 10+ 111,860 € 25+ 109,460 € 50+ 107,670 € | Min: 1 / Çoklu: 1 | Railway | Quarter Brick | 12:1 | 40W | 1 Output | 5V | 8A | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | TEP 40UIR Series | |||||
Each | 1+ 118,110 € 10+ 111,860 € 25+ 109,460 € 50+ 107,670 € | Min: 1 / Çoklu: 1 | Railway | Quarter Brick | 12:1 | 40W | 1 Output | 15V | 2.67A | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | TEP 40UIR Series |