TEL 12 Series Isolated Through Hole DC / DC Converters:
18 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 22,290 € 10+ 21,110 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 15V | 800mA | - | - | 1.5kV | 12V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 12 Series | |||||
Each | 1+ 22,290 € 10+ 21,110 € 25+ 20,660 € 50+ 20,320 € 100+ 19,990 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 24V | 500mA | - | - | 1.5kV | 12V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 12 Series | |||||
Each | 1+ 28,090 € 10+ 26,600 € 25+ 26,030 € 50+ 25,610 € 100+ 25,190 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 5.1V | 2.4A | - | - | 1.5kV | 12V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 12 Series | |||||
Each | 1+ 28,090 € 10+ 26,600 € 25+ 26,030 € 50+ 25,610 € 100+ 25,190 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 12V | 1A | - | - | 1.5kV | 12V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 12 Series | |||||
Each | 1+ 29,520 € 10+ 27,960 € 25+ 27,360 € 50+ 26,920 € 100+ 26,480 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 12W | 2 Output | 12V | 500mA | -12V | 500mA | 1.5kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 36V | TEL 12 Series | |||||
Each | 1+ 23,430 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 12W | 2 Output | 12V | 500mA | -12V | 500mA | 1.5kV | 12V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 12 Series | |||||
Each | 1+ 28,090 € 10+ 26,600 € 25+ 26,030 € 50+ 25,610 € 100+ 25,190 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 5.1V | 2.4A | - | - | 1.5kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 36V | TEL 12 Series | |||||
Each | 1+ 27,560 € 10+ 23,500 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 12W | 2 Output | 12V | 500mA | -12V | 500mA | 1.5kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 36V | 75V | TEL 12 Series | |||||
Each | 1+ 27,170 € 10+ 26,630 € 25+ 26,080 € 50+ 25,540 € 100+ 25,000 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 15V | 800mA | - | - | 1.5kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 36V | 75V | TEL 12 Series | |||||
Each | 1+ 28,090 € 10+ 26,600 € 25+ 26,030 € 50+ 25,610 € 100+ 25,190 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 15V | 800mA | - | - | 1.5kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 36V | TEL 12 Series | |||||
Each | 1+ 29,520 € 10+ 27,960 € 25+ 27,360 € 50+ 26,920 € 100+ 26,480 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 12W | 2 Output | 15V | 400mA | -15V | 400mA | 1.5kV | 12V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 12 Series | |||||
Each | 1+ 28,090 € 10+ 26,600 € 25+ 26,030 € 50+ 25,610 € 100+ 25,190 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 5.1V | 2.4A | - | - | 1.5kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 36V | 75V | TEL 12 Series | |||||
Each | 1+ 28,090 € 10+ 26,600 € 25+ 26,030 € 50+ 25,610 € 100+ 25,190 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 12V | 1A | - | - | 1.5kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 36V | TEL 12 Series | |||||
Each | 1+ 28,090 € 10+ 26,600 € 25+ 26,030 € 50+ 25,610 € 100+ 25,190 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 24V | 500mA | - | - | 1.5kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 36V | 75V | TEL 12 Series | |||||
Each | 1+ 29,520 € 10+ 27,960 € 25+ 27,360 € 50+ 26,920 € 100+ 26,480 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 12W | 2 Output | 15V | 400mA | -15V | 400mA | 1.5kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 36V | 75V | TEL 12 Series | |||||
Each | 1+ 29,520 € 10+ 27,960 € 25+ 27,360 € 50+ 26,920 € 100+ 26,480 € | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 12W | 2 Output | 15V | 400mA | -15V | 400mA | 1.5kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 36V | TEL 12 Series | |||||
Each | 1+ 27,930 € 10+ 27,510 € 25+ 27,080 € 50+ 25,790 € 100+ 23,640 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 24V | 500mA | - | - | 1.5kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 36V | TEL 12 Series | |||||
Each | 1+ 28,350 € 10+ 26,050 € 25+ 25,190 € 50+ 24,560 € 100+ 23,950 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 12V | 1A | - | - | 1.5kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 36V | 75V | TEL 12 Series |