PDME2-S Series Isolated Through Hole DC / DC Converters:
41 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,490 € 5+ 5,560 € 10+ 5,130 € 20+ 4,740 € 50+ 4,520 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 1.5V | 15V | Fixed | 7.05mm | 10.16mm | 19.65mm | 13.5V | 16.5V | PDME2-S Series | |||||
Each | 1+ 7,930 € 5+ 5,890 € 10+ 5,430 € 20+ 5,030 € 50+ 4,800 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1.5V | 24V | Fixed | 7.05mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PDME2-S Series | |||||
Each | 1+ 7,000 € 5+ 5,190 € 10+ 4,790 € 20+ 4,440 € 50+ 4,220 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 3.3V | 300mA | -3.3V | -300mA | Unregulated | 1.5V | 24V | Fixed | 7.05mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PDME2-S Series | |||||
Each | 1+ 7,690 € 5+ 5,710 € 10+ 5,260 € 20+ 4,490 € 50+ 4,280 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | -200mA | Unregulated | 1.5V | 15V | Fixed | 7.05mm | 10.16mm | 19.65mm | 13.5V | 16.5V | PDME2-S Series | |||||
Each | 1+ 8,240 € 5+ 6,120 € 10+ 5,640 € 20+ 5,070 € 50+ 4,830 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 1.5V | 12V | Fixed | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PDME2-S Series | |||||
Each | 1+ 7,690 € 5+ 5,710 € 10+ 5,260 € 20+ 4,730 € 50+ 4,510 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 24V | 83mA | - | - | Unregulated | 1.5V | 12V | Fixed | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PDME2-S Series | |||||
Each | 1+ 7,500 € 5+ 5,570 € 10+ 5,130 € 20+ 4,620 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1.5V | 15V | Fixed | 7.05mm | 10.16mm | 19.65mm | 13.5V | 16.5V | PDME2-S Series | |||||
Each | 1+ 7,760 € 5+ 5,760 € 10+ 5,310 € 20+ 4,670 € 50+ 4,460 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | -42mA | Unregulated | 1.5V | 12V | Fixed | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PDME2-S Series | |||||
Each | 1+ 7,690 € 5+ 5,710 € 10+ 5,260 € 20+ 4,490 € 50+ 4,280 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | - | - | Unregulated | 1.5V | 12V | Fixed | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PDME2-S Series | |||||
Each | 1+ 6,600 € 5+ 4,900 € 10+ 4,510 € 20+ 4,180 € 50+ 3,990 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 3.3V | 303mA | -3.3V | -303mA | Unregulated | 1.5V | 12V | Fixed | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PDME2-S Series | |||||
Each | 1+ 6,550 € 5+ 4,860 € 10+ 4,480 € 20+ 4,150 € 50+ 3,950 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 1.32W | 1 Output | 3.3V | 400mA | - | - | Unregulated | 1.5V | 24V | Fixed | 7.05mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PDME2-S Series | |||||
Each | 1+ 6,380 € 5+ 4,730 € 10+ 4,360 € 20+ 4,050 € 50+ 3,850 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 24V | 83mA | - | - | Unregulated | 1.5V | 15V | Fixed | 7.05mm | 10.16mm | 19.65mm | 13.5V | 16.5V | PDME2-S Series | |||||
Each | 1+ 6,680 € 5+ 4,960 € 10+ 4,570 € 20+ 4,240 € 50+ 4,040 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | -83mA | Unregulated | 1.5V | 12V | Fixed | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PDME2-S Series | |||||
Each | 1+ 8,680 € 5+ 7,080 € 10+ 6,560 € | Min: 1 / Çoklu: 1 | ITE | SIP | - | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 1.5V | 5V | Fixed | 7.05mm | 10.16mm | 19.65mm | 4.5V | 5.5V | PDME2-S Series | |||||
Each | 1+ 8,910 € 5+ 7,270 € 10+ 6,740 € 20+ 6,250 € 50+ 5,750 € | Min: 1 / Çoklu: 1 | ITE | SIP | - | 2W | 2 Output | 9V | 111mA | -9V | -111mA | Unregulated | 1.5V | 5V | Fixed | 7.05mm | 10.16mm | 19.65mm | 4.5V | 5.5V | PDME2-S Series | |||||
Each | 1+ 8,670 € 5+ 6,440 € 10+ 5,930 € 20+ 5,500 € 50+ 5,240 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | -111mA | Unregulated | 1.5V | 24V | Fixed | 7.05mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PDME2-S Series | |||||
Each | 1+ 8,670 € 5+ 6,440 € 10+ 5,930 € 20+ 5,500 € 50+ 5,240 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | -42mA | Unregulated | 1.5V | 24V | Fixed | 7.05mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PDME2-S Series | |||||
Each | 1+ 8,360 € 5+ 6,210 € 10+ 5,720 € 20+ 5,300 € 50+ 5,050 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 1.5V | 24V | Fixed | 7.05mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PDME2-S Series | |||||
Each | 1+ 7,890 € 5+ 5,860 € 10+ 5,400 € 20+ 4,380 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1.5V | 12V | Fixed | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PDME2-S Series | |||||
Each | 1+ 7,810 € 5+ 5,810 € 10+ 5,350 € 20+ 4,960 € 50+ 4,730 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 67mA | -15V | -67mA | Unregulated | 1.5V | 24V | Fixed | 7.05mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PDME2-S Series | |||||
Each | 1+ 8,190 € 5+ 6,080 € 10+ 5,600 € 20+ 5,190 € 50+ 4,950 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 67mA | -15V | -67mA | Unregulated | 1.5V | 12V | Fixed | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PDME2-S Series | |||||
Each | 1+ 8,500 € 5+ 6,310 € 10+ 5,810 € 20+ 5,390 € 50+ 5,140 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 1.5V | 24V | Fixed | 7.05mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PDME2-S Series | |||||
Each | 1+ 8,190 € 5+ 6,080 € 10+ 5,600 € 20+ 5,190 € 50+ 4,950 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | -111mA | Unregulated | 1.5V | 12V | Fixed | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PDME2-S Series | |||||
Each | 1+ 4,190 € 5+ 3,110 € 10+ 2,870 € 20+ 2,660 € 50+ 2,530 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | -83mA | Unregulated | 1.5V | 24V | Fixed | 7.05mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PDME2-S Series | |||||
Each | 1+ 8,360 € 5+ 6,210 € 10+ 5,720 € 20+ 5,300 € 50+ 5,050 € | Min: 1 / Çoklu: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | - | - | Unregulated | 1.5V | 24V | Fixed | 7.05mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PDME2-S Series |