Isolated Through Hole DC / DC Converters:
10.075 Ürün BulunduFarnell Türkiye'da çok çeşitli Isolated Through Hole DC / DC Converters bulun. Dünyanın önde gelen üreticilerinin yeni ve en popüler ürünlerini de içeren geniş bir Isolated Through Hole DC / DC Converters yelpazesini stoklarımızda bulunduruyoruz: Traco Power, Xp Power, Recom Power, Cui & Murata Power Solutions.
Görüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage - Output 3
Output Current - Output 3
Output Voltage Min
Output Voltage - Output 2
Output Voltage Nom
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Topology
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 33,760 € 5+ 30,380 € 10+ 26,960 € 50+ 25,360 € 100+ 23,250 € | Min: 1 / Çoklu: 1 | ITE | - | DIP | 1:1 | - | 2W | - | 2 Output | - | 15V | 65mA | - | - | - | - | -15V | - | - | 65mA | - | Regulated | - | 2.5kV | - | 24V | Fixed | Through Hole | 20mm | 10mm | 32mm | 21.6V | 26.4V | THI 2 Series | |||||
Each | 1+ 31,150 € 5+ 30,530 € | Min: 1 / Çoklu: 1 | ITE & Railway | - | DIP | 4:1 | - | 10W | - | 1 Output | - | 15V | 670mA | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 110V | Fixed | - | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 10WIRH Series | |||||
Each | 1+ 43,910 € 5+ 43,570 € 10+ 43,220 € | Min: 1 / Çoklu: 1 | ITE & Railway | - | DIP | 4:1 | - | 20W | - | 2 Output | - | 5V | 2A | - | - | - | - | -5V | - | - | 2A | - | Regulated | - | 3kV | - | 110V | Fixed | - | 25.4mm | 10.2mm | 40.6mm | 36V | 160V | TEN 20WIRH Series | |||||
Each | 1+ 9,070 € | Min: 1 / Çoklu: 1 | - | - | SIP | 2:1 | - | 9W | - | 2 Output | - | 12V | 375mA | - | - | - | - | -12V | - | - | 375mA | - | - | - | 1.5kV | - | 12V | Fixed | - | 9.6mm | 11.2mm | 24mm | 9V | 18V | DPB09 Series | |||||
Each | 1+ 46,870 € | Min: 1 / Çoklu: 1 | ITE | - | DIP | 2:1 | - | 40W | - | 2 Output | - | 12V | 1.666A | - | - | - | - | -12V | - | - | 1.666A | - | - | - | 1.6kV | - | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | TEN 40E Series | |||||
Each | 1+ 96,060 € | Min: 1 / Çoklu: 1 | Railway | - | Quarter Brick | 12:1 | - | 60W | - | 1 Output | - | 24V | 2.5A | - | - | - | - | - | - | - | - | - | - | - | 3kV | - | 110V | Fixed, Adjustable | - | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | TEP 60UIR Series | |||||
Each | 1+ 26,320 € 5+ 24,080 € 10+ 23,690 € 50+ 23,180 € 100+ 22,210 € | Min: 1 / Çoklu: 1 | ITE | - | Sixteenth Brick, DOSA | 4:1 | - | 30W | - | 1 Output | - | 5V | 6A | - | - | - | - | - | - | - | - | - | Regulated | - | 2.25kV | - | 48V | Fixed | Through Hole | 22.9mm | 9.3mm | 33mm | 18V | 75V | Hammerhead KHHD006A0A Series | |||||
Each | 1+ 35,660 € 5+ 35,150 € 10+ 34,640 € 50+ 34,130 € | Min: 1 / Çoklu: 1 | ITE | - | Eighth Brick, DOSA | 4:1 | - | 120W | - | 1 Output | - | 12V | 10A | - | - | - | - | - | - | - | - | - | Regulated | - | 2.25kV | - | 48V | Fixed, Adjustable | Through Hole | 22.8mm | 12.7mm | 58.4mm | 18V | 75V | Hammerhead EHHD010A0B Series | |||||
Each | 1+ 35,390 € 5+ 34,320 € 10+ 33,260 € | Min: 1 / Çoklu: 1 | ITE | - | DIP | 2:1 | - | 20W | - | 1 Output | - | 5V | 4A | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 24V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | JCM20 Series | |||||
Each | 1+ 49,220 € 5+ 48,740 € 10+ 48,250 € | Min: 1 / Çoklu: 1 | ITE | - | DIP | 3:1 | - | 5W | - | 1 Output | - | 3.3V | 1.515A | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 9V | Fixed, Adjustable | - | 20mm | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series | |||||
Each | 1+ 268,520 € | Min: 1 / Çoklu: 1 | ITE | - | Full Brick | 2:1 | - | 750W | - | 1 Output | - | 15V | 50A | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 300V | Fixed, Adjustable | Through Hole | 61mm | 12.7mm | 116.8mm | 200V | 425V | QHL750 Series | |||||
Each | 1+ 15,160 € 5+ 14,710 € | Min: 1 / Çoklu: 1 | ITE | - | DIP | 2:1 | - | 4W | - | 1 Output | - | 9V | 444mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 12V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD04 Series | |||||
Each | 1+ 42,560 € 5+ 41,710 € | Min: 1 / Çoklu: 1 | Medical | - | DIP | 4:1 | - | 6W | - | 2 Output | - | 15V | 200mA | - | - | - | - | -15V | - | - | 200mA | - | - | - | 5kV | - | 48V | Fixed, Adjustable | - | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M06 Series | |||||
Each | 1+ 118,860 € | Min: 1 / Çoklu: 1 | ITE | - | Quarter Brick | 16:1 | - | 150W | - | 1 Output | - | 54V | 2.8A | - | - | - | - | - | - | - | - | - | Regulated | - | 4.242kV | - | 110V | Fixed | - | 39mm | 12.7mm | 60.6mm | 14.4V | 170V | RPA150Q-RUW Series | |||||
Each | 1+ 10,740 € 5+ 10,530 € 10+ 10,310 € | Min: 1 / Çoklu: 1 | - | - | SIP | 2:1 | - | 9W | - | 2 Output | - | 12V | 375mA | - | - | - | - | -12V | - | - | 375mA | - | - | - | 1.5kV | - | 48V | Fixed | - | 9.6mm | 11.2mm | 24mm | 36V | 75V | DPB09 Series | |||||
Each | 1+ 110,360 € 5+ 108,150 € | Min: 1 / Çoklu: 1 | Medical | - | DIP | 4:1 | - | 60W | - | 1 Output | - | 15V | 4A | - | - | - | - | - | - | - | - | - | - | - | 5kV | - | 24V | Fixed | - | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | THM 60WI Series | |||||
Each | 1+ 25,750 € 5+ 25,560 € 10+ 25,360 € | Min: 1 / Çoklu: 1 | ITE & Railway | - | DIP | 4:1 | - | 3W | - | 1 Output | - | 15V | 200mA | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 110V | Fixed | - | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 3WIRH Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 60,980 € 5+ 53,470 € 10+ 52,940 € | Min: 1 / Çoklu: 1 | ITE | - | Eighth Brick | 2:1 | - | 300W | - | 1 Output | - | 12V | 25A | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | - | 48V | Fixed | - | 58.4mm | 13.2mm | 22.9mm | 36V | 75V | DVE Series | ||||
Each | 1+ 25,750 € 5+ 25,240 € | Min: 1 / Çoklu: 1 | ITE & Railway | - | DIP | 4:1 | - | 3W | - | 1 Output | - | 12V | 250mA | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 110V | Fixed | - | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 3WIRH Series | |||||
Each | 1+ 115,960 € | Min: 1 / Çoklu: 1 | Medical | - | DIP | 4:1 | - | 60W | - | 2 Output | - | 15V | 2A | - | - | - | - | -15V | - | - | 2A | - | - | - | 5kV | - | 24V | Fixed | - | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | THM 60WI Series | |||||
Each | 1+ 26,210 € 5+ 25,690 € | Min: 1 / Çoklu: 1 | ITE & Railway | - | DIP | 4:1 | - | 3W | - | 2 Output | - | 5V | 300mA | - | - | - | - | -5V | - | - | 300mA | - | Regulated | - | 3kV | - | 110V | Fixed | - | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 3WIRH Series | |||||
Each | 1+ 64,870 € | Min: 1 / Çoklu: 1 | ITE & Railway | - | DIP | 4:1 | - | 40W | - | 1 Output | - | 5.1V | 8A | - | - | - | - | - | - | - | - | - | - | - | 3kV | - | 110V | Fixed, Adjustable | - | 25.4mm | 10.2mm | 50.8mm | 36V | 160V | TEN 40WIRH Series | |||||
Each | 1+ 58,840 € 5+ 57,310 € 10+ 55,770 € | Min: 1 / Çoklu: 1 | Railway | - | DIP | 4:1 | - | 30W | - | 1 Output | - | 3.3V | 7A | - | - | - | - | - | - | - | - | - | - | - | 3kV | - | 48V | Fixed, Adjustable | - | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR Series | |||||
Each | 1+ 63,500 € 5+ 61,980 € 10+ 60,450 € | Min: 1 / Çoklu: 1 | ITE & Railway | - | DIP | 4:1 | - | 40W | - | 2 Output | - | 15V | 1.333A | - | - | - | - | -15V | - | - | 1.333A | - | - | - | 3kV | - | 110V | Fixed | - | 25.4mm | 10.2mm | 50.8mm | 36V | 160V | TEN 40WIRH Series | |||||
Each | 1+ 49,220 € | Min: 1 / Çoklu: 1 | ITE | - | DIP | 2:1 | - | 25W | - | 2 Output | - | 12V | 1.04A | - | - | - | - | -12V | - | - | 1.04A | - | Regulated | - | 1.5kV | - | 24V | Fixed | - | 25.4mm | 10.16mm | 25.4mm | 18V | 36V | THL 25 Series | |||||