FLS250 Series AC / DC Open Frame Power Supplies:
10 Ürün BulunduFLS250 Series AC / DC Open Frame Power Supplies
The New FLS250 series is true fanless power up to 250W. This is a highly efficient power supply that can deliver up to 350W with air. The power supply is packed in 4.5in x 2.5in size having the option of industry-standard 2in x 4in or 3in x 5in like a mounting option. Also available in various type of casing option.
- Size: 4.5 x 2.5 X 1.5
- Mounting as per 4 X 2 footprint / 3 X 5 footprint
- High power density: 20.74 W/inch3
- Efficiency up to 94%
- 12 V Fan O/P / Thermal Shut-Down feature / Dual fusing
- Current Sharing (optional with ADD-ON card)
- 800K Hours, Telcordia -SR332-issue 3 MTBF
- Operating Temp Range: -40 to 70 degree
- No Load Power <1w
- 250 Watt Convection Cooled & 350 Watt Forced Cooled
Görüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
No. of Outputs
Power Rating (Forced Cooling)
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 123,810 € 5+ 121,370 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 350W @ 375LFM | 250W | 85V AC to 264V AC | Fixed | 48VDC | 7.2A | FLS250 Series | |||||
Each | 1+ 109,460 € 5+ 107,300 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 350W @ 375LFM | 250W | 85V AC to 264V AC | Fixed | 24VDC | 14.5A | FLS250 Series | |||||
Each | 1+ 118,100 € 5+ 115,770 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 350W @ 375LFM | 250W | 85V AC to 264V AC | Fixed | 12VDC | 18A | FLS250 Series | |||||
Each | 1+ 104,410 € 5+ 102,350 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 350W @ 375LFM | 250W | 85V AC to 264V AC | Fixed | 48VDC | 7.2A | FLS250 Series | |||||
Each | 1+ 104,410 € 5+ 102,350 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 350W @ 375LFM | 250W | 85V AC to 264V AC | Fixed | 12VDC | 25A | FLS250 Series | |||||
Each | 1+ 123,810 € 5+ 121,370 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 350W @ 375LFM | 250W | 85V AC to 264V AC | Fixed | 12VDC | 18A | FLS250 Series | |||||
Each | 1+ 123,810 € 5+ 121,370 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 350W @ 375LFM | 250W | 85V AC to 264V AC | Fixed | 48VDC | 7.2A | FLS250 Series | |||||
Each | 1+ 140,890 € 5+ 134,180 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 350W @ 375LFM | 250W | 85V AC to 264V AC | Fixed | 24VDC | 14.5A | FLS250 Series | |||||
Each | 1+ 140,890 € 5+ 134,180 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 350W @ 375LFM | 250W | 85V AC to 264V AC | Fixed | 48VDC | 7.2A | FLS250 Series | |||||
Each | 1+ 165,460 € 5+ 157,870 € | Min: 1 / Çoklu: 1 | ITE | 1 Output | 350W @ 375LFM | 250W | 85V AC to 264V AC | Fixed | 24VDC | 14.5A | FLS250 Series | |||||