EML15 Series AC / DC Enclosed Power Supplies:
7 Ürün BulunduEML15 Series AC / DC Enclosed Power Supplies
The EML 15 series are available in PCB mount, open frame, chassis mount with screw terminals and a DIN Rail option. With approvals to world-wide medical safety standards, compliance with class B for both conducted and radiated emissions and a 130%, 30s peak load capability, these class II isolation parts benefit system designers with easy integration into the latest healthcare applications.
- Compact Size
- Single Outputs from 3.3 to 48 V
- Class II
- Peak Load Capability
- Input Voltage Range: 85V to 264VAC
- Wide Operating Temperature -20°C to +70 °C
- Efficiency: 82%
- PCB Mount, Open Frame & Chassis Mount
- Encapsulated PCB & Chassis Mount
- Safety Approvals: EN60601-1, ANSI/AAMI ES60601-1. IEC60601-1
Görüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage AC Min
Input Voltage AC Max
Input Voltage VAC
Power Supply Output Type
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 51,650 € 5+ 50,100 € 10+ 48,540 € 50+ 46,480 € 100+ 43,390 € | Min: 1 / Çoklu: 1 | Medical | 1Outputs | 15W | 5VDC | 3A | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | EML15 Series | |||||
Each | 1+ 79,300 € 5+ 69,390 € 10+ 57,490 € 50+ 51,550 € 100+ 47,580 € | Min: 1 / Çoklu: 1 | Medical | 1Outputs | 15W | 9VDC | 1.67A | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | EML15 Series | |||||
Each | 1+ 78,950 € 5+ 69,080 € 10+ 57,240 € 50+ 51,320 € 100+ 47,370 € | Min: 1 / Çoklu: 1 | Medical | 1Outputs | 15W | 15VDC | 1A | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | EML15 Series | |||||
Each | 1+ 78,000 € 5+ 68,250 € 10+ 56,550 € 50+ 50,700 € 100+ 46,800 € | Min: 1 / Çoklu: 1 | Medical | 1Outputs | 15W | 12VDC | 1.25A | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | EML15 Series | |||||
Each | 1+ 78,000 € 5+ 68,250 € 10+ 56,550 € 50+ 50,700 € 100+ 46,800 € | Min: 1 / Çoklu: 1 | Medical | 1Outputs | 15W | 36VDC | 420mA | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | EML15 Series | |||||
Each | 1+ 52,980 € 5+ 51,390 € 10+ 50,360 € 50+ 49,330 € 100+ 48,310 € | Min: 1 / Çoklu: 1 | Medical | 1Outputs | 15W | 48VDC | 320mA | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | EML15 Series | |||||
Each | 1+ 51,650 € 5+ 50,100 € 10+ 48,540 € 50+ 46,480 € 100+ 43,390 € | Min: 1 / Çoklu: 1 | Medical | 1Outputs | 15W | 24VDC | 630mA | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | EML15 Series |