KDV Hariç

2Outputs AC / DC Enclosed Power Supplies:

99 Ürün Bulundu
Farnell Türkiye'da çok çeşitli 2Outputs AC / DC Enclosed Power Supplies bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden 2Outputs, 3Outputs, 4Outputs & 1Outputs AC / DC Enclosed Power Supplies gibi geniş bir AC / DC Enclosed Power Supplies yelpazesi stoklarımızda mevcuttur: Traco Power, Mean Well, Xp Power, Cui & Delta Electronics .
Görüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Input Voltage AC Min
Input Voltage AC Max
Input Voltage VAC
Power Supply Output Type
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
KarşılaştırFiyatıMiktar
1242619

RoHS

Each
1+
62,780 €
5+
60,560 €
10+
58,330 €
50+
54,560 €
Min: 1 / Çoklu: 1
ITE
2Outputs
36W
15VDC
2.4A
-15VDC
1.5A
85V
264V
85V AC to 264V AC
Fixed
TXL 035 Series
1869197

RoHS

Each
1+
65,400 €
5+
63,120 €
10+
60,840 €
50+
56,910 €
Min: 1 / Çoklu: 1
ITE
2Outputs
20W
15VDC
667mA
-15VDC
667mA
90V
264V
90V AC to 264V AC
Adjustable, Fixed
TML-C Series
1205087

RoHS

Each
1+
60,370 €
5+
58,230 €
10+
56,090 €
50+
52,460 €
Min: 1 / Çoklu: 1
ITE
2Outputs
35W
5VDC
4A
24VDC
1.3A
85V
264V
85V AC to 264V AC
Fixed
TXL 035 Series
1869195

RoHS

Each
1+
65,400 €
5+
63,120 €
10+
60,840 €
50+
56,910 €
Min: 1 / Çoklu: 1
ITE
2Outputs
20W
5VDC
2A
-5VDC
2A
90V
264V
90V AC to 264V AC
Adjustable, Fixed
TML-C Series
1242618

RoHS

Each
1+
58,730 €
5+
56,800 €
10+
54,860 €
50+
52,460 €
Min: 1 / Çoklu: 1
ITE
2Outputs
35W
12VDC
3A
-12VDC
1.5A
85V
264V
85V AC to 264V AC
Fixed
TXL 035 Series
1672173

RoHS

Each
1+
72,140 €
5+
69,630 €
10+
67,120 €
50+
62,780 €
Min: 1 / Çoklu: 1
ITE
2Outputs
30W
15VDC
1A
-15VDC
1A
85V
264V
85V AC to 264V AC
Fixed
TMP-C Series
3647831

RoHS

Each
1+
65,980 €
5+
63,980 €
10+
61,980 €
50+
57,990 €
Min: 1 / Çoklu: 1
ITE
2Outputs
82W
5VDC
9A
24VDC
2A
-
-
88V AC to 264V AC
Fixed
TXLN 080 Series
1860897

RoHS

Each
1+
49,570 €
5+
48,080 €
10+
46,590 €
50+
44,610 €
Min: 1 / Çoklu: 1
ITE
2Outputs
15W
5VDC
1.5A
12VDC
625mA
85V
264V
85V AC to 264V AC
Fixed
ECL15 Series
1860892

RoHS

Each
1+
49,570 €
5+
48,080 €
10+
46,590 €
50+
44,610 €
Min: 1 / Çoklu: 1
ITE
2Outputs
7.5W
15VDC
500mA
-15VDC
500mA
85V
264V
85V AC to 264V AC
Fixed
ECL15 Series
1672172

RoHS

Each
1+
72,140 €
5+
69,630 €
10+
67,120 €
50+
62,780 €
Min: 1 / Çoklu: 1
ITE
2Outputs
30W
12VDC
1.3A
-12VDC
1.3A
85V
264V
85V AC to 264V AC
Fixed
TMP-C Series
1242617

RoHS

Each
1+
60,370 €
5+
58,230 €
10+
56,090 €
50+
52,460 €
Min: 1 / Çoklu: 1
ITE
2Outputs
35W
5VDC
4A
12VDC
2.5A
85V
264V
85V AC to 264V AC
Fixed
TXL 035 Series
1672164

RoHS

Each
1+
50,590 €
5+
48,800 €
10+
47,010 €
50+
43,980 €
Min: 1 / Çoklu: 1
ITE
2Outputs
15W
12VDC
650mA
-12VDC
650mA
85V
264V
85V AC to 264V AC
Fixed
TMP-C Series
3647817

RoHS

Each
1+
50,160 €
5+
48,650 €
10+
47,130 €
50+
44,080 €
Min: 1 / Çoklu: 1
ITE
2Outputs
35W
5VDC
4A
12VDC
2.5A
-
-
88V AC to 264V AC
Fixed
TXLN 035 Series
3647820

RoHS

Each
1+
50,160 €
5+
48,650 €
10+
47,130 €
50+
44,080 €
Min: 1 / Çoklu: 1
ITE
2Outputs
36W
15VDC
2.4A
-15VDC
1.5A
-
-
88V AC to 264V AC
Fixed
TXLN 035 Series
3647830

RoHS

Each
1+
65,980 €
5+
63,980 €
10+
61,980 €
50+
57,990 €
Min: 1 / Çoklu: 1
ITE
2Outputs
80W
5VDC
9A
12VDC
4A
-
-
88V AC to 264V AC
Fixed
TXLN 080 Series
1869224

RoHS

Each
1+
97,580 €
5+
93,470 €
10+
89,350 €
50+
83,480 €
Min: 1 / Çoklu: 1
ITE
2Outputs
40W
5VDC
5A
24VDC
625mA
90V
264V
90V AC to 264V AC
Adjustable, Fixed
TML-C Series
1869196

RoHS

Each
1+
65,400 €
5+
63,120 €
10+
60,840 €
50+
56,910 €
Min: 1 / Çoklu: 1
ITE
2Outputs
20W
12VDC
833mA
-12VDC
833mA
90V
264V
90V AC to 264V AC
Adjustable, Fixed
TML-C Series
1672165

RoHS

Each
1+
50,590 €
5+
48,800 €
10+
47,010 €
50+
43,980 €
Min: 1 / Çoklu: 1
ITE
2Outputs
15W
15VDC
500mA
-15VDC
500mA
85V
264V
85V AC to 264V AC
Fixed
TMP-C Series
1869222

RoHS

Each
1+
97,580 €
5+
93,470 €
10+
89,350 €
50+
83,480 €
Min: 1 / Çoklu: 1
ITE
2Outputs
40W
15VDC
1.333A
-15VDC
1.333A
90V
264V
90V AC to 264V AC
Adjustable, Fixed
TML Series
2929673

RoHS

Each
1+
95,920 €
5+
92,970 €
10+
90,020 €
50+
84,110 €
Min: 1 / Çoklu: 1
Medical
2Outputs
65W
12VDC
5.42A
5VDC
8A
85V
264V
85V AC to 264V AC
Adjustable, Fixed
TPP 65 Series
3253423

RoHS

Each
1+
30,910 €
5+
30,290 €
10+
29,670 €
50+
29,060 €
100+
28,440 €
Min: 1 / Çoklu: 1
ITE
2Outputs
133.2W
12VDC
3.7A
24VDC
3.7A
-
-
88V AC to 132V AC, 176V AC to 264V AC
Adjustable, Fixed
RID-125 Series
3481503

RoHS

Each
1+
18,650 €
5+
17,700 €
10+
16,930 €
50+
16,500 €
100+
16,170 €
Min: 1 / Çoklu: 1
ITE
2Outputs
54W
5VDC
6A
12VDC
2A
-
-
88V AC to 264V AC
Adjustable, Fixed
RID-50 Series
3647819

RoHS

Each
1+
50,160 €
5+
48,650 €
10+
47,130 €
50+
44,080 €
Min: 1 / Çoklu: 1
ITE
2Outputs
36W
12VDC
3A
-12VDC
1.5A
-
-
88V AC to 264V AC
Fixed
TXLN 035 Series
3253425

RoHS

Each
1+
31,880 €
5+
30,330 €
10+
28,960 €
50+
28,180 €
100+
27,620 €
Min: 1 / Çoklu: 1
ITE
2Outputs
144W
24VDC
2A
48VDC
2A
-
-
88V AC to 132V AC, 176V AC to 264V AC
Adjustable, Fixed
RID-125 Series
2451692

RoHS

Each
1+
93,340 €
5+
89,920 €
10+
86,490 €
50+
81,850 €
Min: 1 / Çoklu: 1
Medical
2Outputs
40W
15VDC
1.33A
-15VDC
1.33A
-
-
85V AC to 264V AC
Fixed
TMM 40C Series
1-25 / 99 ürünler
/ 4 sayfa

lider üretici

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account