"thr traco" için Bulunan Sonuçlar 58
Farnell Türkiye'da çok çeşitli Isolated Through Hole DC / DC Converters bulun. Dünyanın önde gelen üreticilerinin yeni ve en popüler ürünlerini de içeren geniş bir Isolated Through Hole DC / DC Converters yelpazesini stoklarımızda bulunduruyoruz: Traco Power.
Görüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 71,350 € | Min: 1 / Çoklu: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 54V | 741mA | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 36V | 160V | THR 40WI Series | |||||
Each | 1+ 23,560 € 10+ 20,090 € | Min: 1 / Çoklu: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 75V | THR 3WI Series | |||||
Each | 1+ 54,380 € 10+ 46,360 € | Min: 1 / Çoklu: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 3kV | 24V | Fixed | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 20WI Series | |||||
Each | 1+ 51,300 € 10+ 43,730 € | Min: 1 / Çoklu: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 20WI Series | |||||
Each | 1+ 81,880 € 10+ 77,550 € 25+ 75,880 € 50+ 74,650 € 100+ 73,430 € | Min: 1 / Çoklu: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | Regulated | 3kV | 110V | Fixed | 25.4mm | 11mm | 50.8mm | 36V | 160V | THR 40WI Series | |||||
Each | 1+ 23,100 € 10+ 21,620 € 25+ 21,160 € 50+ 20,810 € 100+ 20,470 € | Min: 1 / Çoklu: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 36V | THR 3WI Series | |||||
Each | 1+ 24,390 € 10+ 23,100 € 25+ 22,610 € 50+ 22,240 € 100+ 21,880 € | Min: 1 / Çoklu: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 75V | THR 3WI Series | |||||
Each | 1+ 39,680 € 10+ 37,590 € 25+ 36,780 € 50+ 36,190 € 100+ 35,600 € | Min: 1 / Çoklu: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 10WI Series | |||||
Each | 1+ 41,700 € 10+ 39,500 € 25+ 38,650 € 50+ 38,020 € 100+ 37,400 € | Min: 1 / Çoklu: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 10WI Series | |||||
Each | 1+ 23,190 € 10+ 16,700 € | Min: 1 / Çoklu: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 36V | THR 3WI Series | |||||
Each | 1+ 88,990 € 10+ 84,280 € 25+ 82,470 € 50+ 81,130 € 100+ 79,800 € | Min: 1 / Çoklu: 1 | ITE | DIP | 4:1 | 40W | 2 Output | 15V | 1.33A | -15V | 1.33A | Regulated | 3kV | 110V | Fixed | 25.4mm | 11mm | 50.8mm | 36V | 160V | THR 40WI Series | |||||
Each | 1+ 51,110 € 10+ 48,410 € 25+ 47,370 € 50+ 46,600 € 100+ 45,840 € | Min: 1 / Çoklu: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 20WI Series | |||||
Each | 1+ 26,750 € 10+ 25,340 € 25+ 24,800 € 50+ 24,400 € 100+ 24,000 € | Min: 1 / Çoklu: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 110V | Fixed | 20.3mm | 12mm | 31.8mm | 40V | 160V | THR 3WI Series | |||||
Each | 1+ 46,130 € 10+ 43,110 € | Min: 1 / Çoklu: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | Regulated | 3kV | 110V | Fixed | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 20WI Series | |||||
Each | 1+ 51,110 € 10+ 48,410 € 25+ 47,370 € 50+ 46,600 € 100+ 45,840 € | Min: 1 / Çoklu: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 20WI Series | |||||
Each | 1+ 52,790 € 10+ 49,990 € 25+ 48,920 € 50+ 48,130 € 100+ 47,340 € | Min: 1 / Çoklu: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 20WI Series | |||||
Each | 1+ 41,610 € | Min: 1 / Çoklu: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 20WI Series | |||||
Each | 1+ 88,990 € 10+ 84,280 € 25+ 82,470 € 50+ 81,130 € 100+ 79,800 € | Min: 1 / Çoklu: 1 | ITE | DIP | 4:1 | 40W | 2 Output | 12V | 1.67A | -12V | 1.67A | Regulated | 3kV | 110V | Fixed | 25.4mm | 11mm | 50.8mm | 36V | 160V | THR 40WI Series | |||||
Each | 1+ 34,540 € 10+ 32,480 € | Min: 1 / Çoklu: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 12V | 835mA | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 10WI Series | |||||
Each | 1+ 85,340 € 10+ 80,820 € 25+ 79,090 € 50+ 77,800 € 100+ 76,530 € | Min: 1 / Çoklu: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 15V | 2.67A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 36V | 160V | THR 40WI Series | |||||
Each | 1+ 40,660 € 10+ 38,280 € 25+ 37,460 € 50+ 36,850 € 100+ 36,250 € | Min: 1 / Çoklu: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 417mA | -12V | 417mA | Regulated | 3kV | 24V | Fixed | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 10WI Series | |||||
Each | 1+ 43,170 € 10+ 40,890 € 25+ 40,010 € 50+ 39,360 € 100+ 38,720 € | Min: 1 / Çoklu: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 15V | 335mA | -15V | 335mA | Regulated | 3kV | 24V | Fixed | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 10WI Series | |||||
Each | 1+ 41,700 € 10+ 39,500 € 25+ 38,650 € 50+ 38,020 € 100+ 37,400 € | Min: 1 / Çoklu: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 12V | 835mA | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 10WI Series | |||||
Each | 1+ 52,490 € 10+ 49,030 € 25+ 48,050 € 50+ 47,070 € 100+ 46,090 € | Min: 1 / Çoklu: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 3kV | 48V | Fixed | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 20WI Series | |||||
Each | 1+ 40,480 € 10+ 38,060 € 25+ 37,250 € 50+ 36,640 € 100+ 36,040 € | Min: 1 / Çoklu: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 24V | 417mA | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 10WI Series |