MPXV Series SMD Power Inductors:
435 Ürün BulunduMPXV Series SMD Power Inductors
The KEMET MPXV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications.The metal composite core has high saturation capabilities maintaining functionality with high current transients and is characterized by temperature stable inductance.
- Metal composite powder
- Inductance range from 0.10 to 100.00 µH
- Shielded construction, SMD configuration
- Inductance Tolerance: ± 20%
- Operating temperature up to +155°C
- Low acoustic noise
- Low magnetic flux leakage
- Applications : Automotive ECU applications
Görüntüle
Alıcı
Mühendis
Üretici
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Kesik Bant | 1+ 4,220 € 10+ 3,680 € | Min: 1 / Çoklu: 1 | 10µH | 14.5A | Shielded | 16.5A | MPXV Series | - | - | 0.0122ohm | ± 20% | 17mm | 17.1mm | 7mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 0,840 € 10+ 0,716 € 50+ 0,625 € 100+ 0,546 € 500+ 0,519 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | 1µH | 10.7A | Shielded | 10.5A | MPXV Series | - | - | 0.0115ohm | ± 20% | 5.3mm | 5mm | 3mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 1,180 € 10+ 1,060 € 50+ 1,000 € 100+ 0,978 € | Min: 1 / Çoklu: 1 | 10µH | 4.8A | Shielded | 4.5A | MPXV Series | 7mm x 6.5mm x 5mm | - | 61.4µohm | ± 20% | 7mm | 6.5mm | 5mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 2,150 € 10+ 1,880 € | Min: 1 / Çoklu: 1 | 3.3µH | 19.7A | Shielded | 22.5A | MPXV Series | 13.2mm x 12.5mm x 6.4mm | - | 6200µohm | ± 20% | 13.2mm | 12.5mm | 6.4mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 2,120 € 10+ 1,840 € 50+ 1,750 € | Min: 1 / Çoklu: 1 | 1µH | 32.2A | Shielded | 45A | MPXV Series | - | - | 2300µohm | ± 20% | 13.2mm | 12.5mm | 6.4mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 1,100 € 10+ 0,935 € 50+ 0,816 € 100+ 0,774 € | Min: 1 / Çoklu: 1 | 3.3µH | 5.5A | Shielded | 5.5A | MPXV Series | 5.3mm x 5mm x 3mm | 2020 [5050 Metric] | 0.0428ohm | ± 20% | 5.3mm | 5mm | 3mm | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 10+ 8,660 € | Min: 10 / Çoklu: 1 | 1.5µH | 68A | Shielded | 60A | MPXV Series | - | - | 1200µohm | ± 20% | 22.5mm | 22mm | 13mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 2,120 € 10+ 1,840 € | Min: 1 / Çoklu: 1 | 33µH | 5.4A | Shielded | 7.5A | MPXV Series | - | - | 0.072ohm | ± 20% | 13.2mm | 12.5mm | 5mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 2,530 € 10+ 2,210 € | Min: 1 / Çoklu: 1 | 1.5µH | 28.8A | Shielded | 35.5A | MPXV Series | 13.2mm x 12.5mm x 6.4mm | - | 2900µohm | ± 20% | 13.2mm | 12.5mm | 6.4mm | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 50+ 1,750 € | Min: 100 / Çoklu: 1 | 150nH | 39.9A | Shielded | 85A | MPXV Series | - | - | 1300µohm | ± 20% | 13.2mm | 12.5mm | 3.5mm | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 50+ 1,750 € | Min: 100 / Çoklu: 1 | 3.3µH | 12.5A | Shielded | 18A | MPXV Series | - | - | 0.0122ohm | ± 20% | 13.2mm | 12.5mm | 3.5mm | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 50+ 1,780 € | Min: 100 / Çoklu: 1 | 330nH | 41.6A | Shielded | 65A | MPXV Series | - | - | 1300µohm | ± 20% | 13.2mm | 12.5mm | 5mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 2,120 € 10+ 1,840 € 50+ 1,750 € | Min: 1 / Çoklu: 1 | 220nH | 42.7A | Shielded | 85A | MPXV Series | 13.2mm x 12.5mm x 5mm | - | 1200µohm | ± 20% | 13.2mm | 12.5mm | 5mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 4,220 € 10+ 3,680 € | Min: 1 / Çoklu: 1 | 22µH | 6.5A | Shielded | 10A | MPXV Series | 17mm x 17.1mm x 4mm | - | 0.0464ohm | ± 20% | 17mm | 17.1mm | 4mm | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 50+ 1,750 € | Min: 100 / Çoklu: 1 | 330nH | 33.4A | Shielded | 55A | MPXV Series | - | - | 1800µohm | ± 20% | 13.2mm | 12.5mm | 3.5mm | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 1,690 € | Min: 100 / Çoklu: 1 | 2.2µH | 15.2A | Shielded | 23A | MPXV Series | - | - | 8400µohm | ± 20% | 13.2mm | 12.5mm | 3.5mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 2,120 € 10+ 1,840 € 50+ 1,750 € | Min: 1 / Çoklu: 1 | 150nH | 39.9A | Shielded | 85A | MPXV Series | 13.2mm x 12.5mm x 3.5mm | - | 1300µohm | ± 20% | 13.2mm | 12.5mm | 3.5mm | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 0,883 € | Min: 100 / Çoklu: 1 | 6.8µH | 5.7A | Shielded | 5.5A | MPXV Series | - | - | 0.0442ohm | ± 20% | 7mm | 6.5mm | 5mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 2,120 € 10+ 1,840 € 50+ 1,750 € | Min: 1 / Çoklu: 1 | 3.3µH | 12.5A | Shielded | 18A | MPXV Series | - | - | 0.0122ohm | ± 20% | 13.2mm | 12.5mm | 3.5mm | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 50+ 1,080 € 250+ 0,961 € | Min: 100 / Çoklu: 1 | 6.8µH | 11.6A | Shielded | 14A | MPXV Series | - | - | 0.0155ohm | ± 20% | 13.2mm | 12.5mm | 5mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 1,450 € 10+ 1,230 € 50+ 1,080 € 250+ 0,961 € | Min: 1 / Çoklu: 1 | 6.8µH | 11.6A | Shielded | 14A | MPXV Series | - | - | 0.0155ohm | ± 20% | 13.2mm | 12.5mm | 5mm | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 50+ 1,750 € | Min: 100 / Çoklu: 1 | 220nH | 42.7A | Shielded | 85A | MPXV Series | - | - | 1200µohm | ± 20% | 13.2mm | 12.5mm | 5mm | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 9,680 € 10+ 8,520 € | Min: 1 / Çoklu: 1 | 3.3µH | 54A | Shielded | 48A | MPXV Series | - | - | 1800µohm | ± 20% | 22.5mm | 22mm | 13mm | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 50+ 1,750 € | Min: 100 / Çoklu: 1 | 470nH | 38.2A | Shielded | 58A | MPXV Series | - | - | 1700µohm | ± 20% | 13.2mm | 12.5mm | 6.4mm | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 50+ 2,110 € | Min: 100 / Çoklu: 1 | 220nH | 35.2A | Shielded | 75A | MPXV Series | - | - | 1600µohm | ± 20% | 13.2mm | 12.5mm | 3.5mm | |||||