KDV Hariç

SMD Power Inductors:

30.601 Ürün Bulundu
Farnell Türkiye'da çok çeşitli SMD Power Inductors bulun. Dünyanın önde gelen üreticilerinin yeni ve en popüler ürünlerini de içeren geniş bir SMD Power Inductors yelpazesini stoklarımızda bulunduruyoruz: Bourns, Wurth Elektronik, Coilcraft, Vishay & Tdk.
Görüntüle
Alıcı
Mühendis
Üretici
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
KarşılaştırFiyatıMiktar
3437289RL

RoHS

Each (Supplied on Cut Tape)
Tekrar Makaralama
Paketleme seçenekleri
100+
1,220 €
Min: 100 / Çoklu: 1
3.3µH
-
5.3A
Unshielded
-
-
8A
HEAWS Series
-
10.7mm x 10.4mm x 10mm
-
0.01ohm
± 30%
-
10.7mm
10.4mm
10mm
3490714RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Tekrar Makaralama
Paketleme seçenekleri
100+
0,379 €
250+
0,345 €
500+
0,338 €
Min: 100 / Çoklu: 1
2.2µH
-
8A
Shielded
-
-
14A
AMPLA7030Q Series
-
-
-
0.02ohm
± 20%
-
7.3mm
6.6mm
2.8mm
3928999

RoHS

Each (Supplied on Cut Tape)
Kesik Bant
1+
1,640 €
10+
1,350 €
50+
1,080 €
100+
0,912 €
200+
0,894 €
Min: 1 / Çoklu: 1
1.5µH
-
22A
Shielded
-
-
24A
SRP1038WA Series
-
11mm x 10mm x 3.8mm
-
4500µohm
± 20%
-
11mm
10mm
3.8mm
3923845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Kesik Bant
1+
1,000 €
50+
0,773 €
100+
0,605 €
250+
0,558 €
500+
0,528 €
Min: 1 / Çoklu: 1
150nH
-
27.2A
Shielded
-
-
20.6A
SPM-VT-D Series
-
7mm x 6.5mm x 4.5mm
-
2090µohm
± 20%
-
7mm
6.5mm
4.5mm
3928878

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Kesik Bant
10+
0,539 €
100+
0,457 €
500+
0,405 €
1000+
0,379 €
2000+
0,350 €
Min: 10 / Çoklu: 10
0.15µH
-
10.23A
Shielded
-
-
9.04A
IHLP-1212AB-51 Series
-
-
-
9730µohm
± 20%
-
3.56mm
3.3mm
1.2mm
3923826

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Kesik Bant
5+
0,751 €
50+
0,539 €
250+
0,469 €
500+
0,443 €
1000+
0,417 €
Min: 5 / Çoklu: 5
100nH
-
51.1A
Shielded
-
-
37.1A
SPM-VT-D Series
-
5.3mm x 5.1mm x 3mm
-
3000µohm
± 20%
-
5.3mm
5.1mm
3mm
3928898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Kesik Bant
10+
0,431 €
100+
0,403 €
500+
0,366 €
1000+
0,334 €
2000+
0,323 €
Min: 10 / Çoklu: 10
1µH
-
3.47A
Shielded
-
-
5.23A
IHLP-1212AZ-01 Series
-
3.56mm x 3.3mm x 1mm
-
0.06638ohm
± 20%
-
3.56mm
3.3mm
1mm
3928887

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Kesik Bant
10+
0,564 €
100+
0,465 €
500+
0,442 €
1000+
0,354 €
2000+
0,347 €
Min: 10 / Çoklu: 10
0.1µH
-
10.48A
Shielded
-
-
18.92A
IHLP-1212AB-01 Series
-
3.56mm x 3.3mm x 1.2mm
-
9610µohm
± 20%
-
3.56mm
3.3mm
1.2mm
3890108

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Kesik Bant
1+
1,420 €
10+
1,160 €
50+
0,986 €
100+
0,927 €
200+
0,876 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
150nH
-
70A
Shielded
-
-
70A
AMSLA-1070 Series
-
-
-
410µohm
± 20%
-
10.4mm
8mm
7mm
3928903

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Kesik Bant
10+
0,730 €
100+
0,486 €
500+
0,483 €
1000+
0,443 €
2000+
0,440 €
Min: 10 / Çoklu: 10
0.47µH
-
5.35A
Shielded
-
-
4.43A
IHLP-1212AZ-51 Series
-
3.56mm x 3.3mm x 1mm
-
0.02792ohm
± 20%
-
3.56mm
3.3mm
1mm
3929018

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Kesik Bant
1+
1,690 €
10+
1,390 €
50+
1,160 €
100+
0,984 €
200+
0,917 €
Daha Fazla Fiyatlandırma...
Min: 1 / Çoklu: 1
2.2µH
-
23A
Shielded
-
-
26A
SRP1265WA Series
-
13.6mm x 12.6mm x 6.2mm
-
4200µohm
± 20%
-
13.6mm
12.6mm
6.2mm
3928741

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Kesik Bant
1+
1,460 €
10+
1,210 €
50+
1,050 €
100+
0,910 €
200+
0,892 €
Min: 1 / Çoklu: 1
2µH
-
6.22A
Shielded
-
-
15A
B82477D4 Series
-
12.5mm x 12.5mm x 8.5mm
-
0.02ohm
± 20%
-
12.5mm
12.5mm
8.5mm
3879187RL

RoHS

Each (Supplied on Cut Tape)
Tekrar Makaralama
Paketleme seçenekleri
10+
1,190 €
Min: 100 / Çoklu: 1
0.68µH
-
27A
Shielded
-
-
19.1A
IHLP-4040ED-5A Series
-
-
-
2140µohm
± 20%
-
11.5mm
10.3mm
5.4mm
3928992

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Kesik Bant
1+
1,530 €
10+
1,070 €
50+
0,932 €
100+
0,794 €
200+
0,778 €
Min: 1 / Çoklu: 1
0.47µH
-
34A
Shielded
-
-
31A
SRP1038WA Series
-
-
-
1630µohm
± 20%
-
11mm
10mm
3.8mm
3923828

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Kesik Bant
5+
0,866 €
50+
0,621 €
250+
0,542 €
500+
0,477 €
1000+
0,464 €
Min: 5 / Çoklu: 5
220nH
-
28.2A
Shielded
-
-
21A
SPM-VT-D Series
-
5.3mm x 5.1mm x 3mm
-
4600µohm
± 20%
-
5.3mm
5.1mm
3mm
3928993

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Kesik Bant
1+
1,300 €
10+
0,910 €
50+
0,822 €
100+
0,734 €
200+
0,719 €
Min: 1 / Çoklu: 1
0.56µH
-
32A
Shielded
-
-
29A
SRP1038WA Series
-
11mm x 10mm x 3.8mm
-
2000µohm
± 20%
-
11mm
10mm
3.8mm
3928917

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Kesik Bant
10+
0,517 €
100+
0,438 €
500+
0,388 €
1000+
0,363 €
2000+
0,336 €
Min: 10 / Çoklu: 10
0.47µH
-
6.29A
Shielded
-
-
9.28A
IHLP-1212BZ-01 Series
-
3.56mm x 3.3mm x 2mm
-
0.02508ohm
± 20%
-
3.56mm
3.3mm
2mm
3922095RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Tekrar Makaralama
Paketleme seçenekleri
100+
0,918 €
250+
0,775 €
500+
0,731 €
Min: 100 / Çoklu: 1
2.2µH
-
4.3A
Shielded
-
-
7.95A
B82472D6 Series
-
7.3mm x 7.3mm x 4.8mm
-
0.035ohm
± 20%
-
7.3mm
7.3mm
4.8mm
3890108RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Tekrar Makaralama
Paketleme seçenekleri
100+
0,927 €
200+
0,876 €
500+
0,818 €
Min: 100 / Çoklu: 1
150nH
-
70A
Shielded
-
-
70A
AMSLA-1070 Series
-
-
-
410µohm
± 20%
-
10.4mm
8mm
7mm
3928900

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Kesik Bant
10+
0,730 €
100+
0,486 €
500+
0,483 €
1000+
0,443 €
2000+
0,440 €
Min: 10 / Çoklu: 10
0.22µH
-
7.72A
Shielded
-
-
5.88A
IHLP-1212AZ-51 Series
-
3.56mm x 3.3mm x 1mm
-
0.01487ohm
± 20%
-
3.56mm
3.3mm
1mm
3879188RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Tekrar Makaralama
Paketleme seçenekleri
100+
0,732 €
Min: 100 / Çoklu: 1
1µH
-
26.7A
Shielded
-
-
17.61A
IHLP-4040ED-5A Series
-
-
-
2500µohm
± 20%
-
11.5mm
10.3mm
5.4mm
3928909

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Kesik Bant
10+
0,615 €
100+
0,456 €
500+
0,406 €
1000+
0,346 €
2000+
0,337 €
Min: 10 / Çoklu: 10
1µH
-
5.73A
Shielded
-
-
3.64A
IHLP-1212BZ-51 Series
-
3.56mm x 3.3mm x 2mm
-
0.03017ohm
± 20%
-
3.56mm
3.3mm
2mm
3928879

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Kesik Bant
10+
0,634 €
100+
0,538 €
500+
0,476 €
1000+
0,410 €
2000+
0,379 €
Min: 10 / Çoklu: 10
0.22µH
-
8.83A
Shielded
-
-
6.76A
IHLP-1212AB-51 Series
-
3.56mm x 3.3mm x 1.2mm
-
0.01222ohm
± 20%
-
3.56mm
3.3mm
1.2mm
3928908

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Kesik Bant
10+
0,530 €
100+
0,449 €
500+
0,397 €
1000+
0,372 €
2000+
0,344 €
Daha Fazla Fiyatlandırma...
Min: 10 / Çoklu: 10
0.68µH
-
5.96A
Shielded
-
-
4.27A
IHLP-1212BZ-51 Series
-
3.56mm x 3.3mm x 2mm
-
0.02775ohm
± 20%
-
3.56mm
3.3mm
2mm
3928996

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Kesik Bant
1+
1,640 €
10+
1,350 €
50+
1,080 €
100+
0,912 €
200+
0,894 €
Min: 1 / Çoklu: 1
0.82µH
-
27A
Shielded
-
-
26.5A
SRP1038WA Series
-
11mm x 10mm x 3.8mm
-
2700µohm
± 20%
-
11mm
10mm
3.8mm
26-50 / 30601 ürünler
/ 1225 sayfa

lider üretici

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account