Power Film Capacitors:
22 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 46,910 € 5+ 44,560 € 20+ 35,870 € 60+ 35,860 € 100+ 35,140 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 100µF | ± 5% | Snubber | Stud Mount - M12 | 250V | 400V | Screw | 22.3mm | 15V/µs | 1.5kA | 0.004ohm | 60mm | 138mm | 32A | 138mm | C44A Series | -40°C | 85°C | |||||
Each | 1+ 73,330 € 5+ 68,790 € 12+ 64,240 € 60+ 64,230 € 108+ 62,950 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 100µF | ± 10% | DC Link | Panel Mount | - | 1kV | Screw | 45mm | 27V/µs | 2.7kA | 0.0013ohm | 84mm | - | 32A | - | C4DE Series | -40°C | 85°C | |||||
Each | 1+ 63,000 € 9+ 50,510 € 18+ 47,400 € 54+ 44,290 € 108+ 42,290 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 60µF | ± 5% | Snubber | Stud Mount - M12 | 400V | 700V | Screw | 22.3mm | 30V/µs | 1.8kA | 0.004ohm | 76mm | 138mm | 32A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ 82,380 € 9+ 66,340 € 18+ 64,790 € 54+ 63,240 € 108+ 61,980 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 75µF | ± 5% | Snubber | Stud Mount - M12 | 400V | 700V | Screw | 22.3mm | 30V/µs | 2.25kA | 0.004ohm | 85mm | 137mm | 32A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ 62,490 € 5+ 51,660 € 12+ 47,870 € 60+ 41,080 € 108+ 40,260 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 150µF | ± 5% | Snubber | Stud Mount - M12 | 250V | 400V | Screw | 22.3mm | 15V/µs | 2.25kA | 0.004ohm | 70mm | 138mm | 32A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ 44,960 € 5+ 37,170 € 12+ 34,440 € 60+ 29,560 € 108+ 28,970 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 40µF | ± 5% | Snubber | Stud Mount - M12 | 400V | 700V | Screw | 22.3mm | 35V/µs | 1.2kA | 0.004ohm | 65mm | 138mm | 32A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ 53,080 € 5+ 48,670 € 12+ 44,250 € 60+ 44,240 € 108+ 40,190 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 130µF | ± 5% | Snubber | Stud Mount - M12 | 250V | 400V | Threaded Stud | 22.3mm | 15V/µs | 2kA | 0.004ohm | 65mm | 138mm | 32A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ 47,330 € 5+ 43,270 € 12+ 39,210 € 60+ 36,270 € 108+ 35,490 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 50µF | ± 5% | Snubber | Stud Mount - M12 | 400V | 700V | Screw | 22.3mm | 35V/µs | 1.5kA | 0.004ohm | 65mm | 138mm | 32A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ 87,290 € 5+ 73,680 € 10+ 72,210 € 50+ 70,730 € 100+ 69,260 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 250µF | ± 5% | Snubber | Stud Mount - M12 | 250V | 400V | Screw | 35mm | 10V/µs | 2.5kA | 0.004ohm | 85mm | 150mm | 32A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ 50,790 € 5+ 41,990 € 12+ 38,910 € 60+ 33,390 € 108+ 32,720 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 30µF | ± 5% | Snubber | Stud Mount - M12 | 450V | 850V | Screw | 22.3mm | 40V/µs | 1.2kA | 0.005ohm | 65mm | 138mm | 32A | - | C44A Series | -40°C | 85°C | |||||
Each | 54+ 39,290 € | Min: 54 / Çoklu: 54 | Metallized PP | Can | 70µF | ± 5% | Snubber | Stud Mount - M12 | 400V | 700V | Screw | 35mm | 30V/µs | 2.1kA | 0.004ohm | 76mm | 138mm | 32A | - | C44A Series | -40°C | 85°C | |||||
Each | 50+ 70,000 € | Min: 50 / Çoklu: 50 | Metallized PP | Can | 20µF | ± 5% | Snubber | Stud Mount - M12 | 500V | 1.2kV | Screw | 35mm | 250V/µs | 5kA | 0.0025ohm | 85mm | 137mm | 32A | - | C44A Series | -40°C | 85°C | |||||
Each | 50+ 54,880 € | Min: 50 / Çoklu: 50 | Metallized PP | Can | 12µF | ± 5% | Snubber | Stud Mount - M12 | 630V | 1.5kV | Screw | 35mm | 300V/µs | 3.6kA | 0.003ohm | 85mm | 137mm | 32A | - | C44A Series | -40°C | 85°C | |||||
Each | 54+ 54,330 € | Min: 54 / Çoklu: 54 | Metallized PP | Can | 40µF | ± 5% | Snubber | Stud Mount - M12 | 450V | 850V | Screw | 35mm | 40V/µs | 1.6kA | 0.005ohm | 76mm | 138mm | 32A | - | C44A Series | -40°C | 85°C | |||||
Each | 108+ 32,840 € | Min: 108 / Çoklu: 108 | Metallized PP | Can | 35µF | ± 5% | Snubber | Stud Mount - M12 | 450V | 850V | Screw | 22.3mm | 40V/µs | 1.4kA | 0.005ohm | 65mm | 138mm | 32A | - | C44A Series | -40°C | 85°C | |||||
Each | 54+ 59,240 € | Min: 54 / Çoklu: 54 | Metallized PP | Can | 15µF | ± 5% | Snubber | Stud Mount - M12 | 630V | 1.5kV | Screw | 35mm | 300V/µs | 4.5kA | 0.003ohm | 85mm | 137mm | 32A | - | C44A Series | -40°C | 85°C | |||||
Each | 108+ 41,240 € | Min: 108 / Çoklu: 108 | Metallized PP | Can | 33µF | ± 5% | Snubber | Stud Mount - M12 | 450V | 850V | Screw | 22.3mm | 40V/µs | 1.32kA | 0.005ohm | 65mm | 138mm | 32A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ 60,020 € 9+ 46,940 € 18+ 45,750 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 200µF | ± 5% | Snubber | Stud Mount - M12 | 250V | 400V | Screw | 22.3mm | 10V/µs | 2kA | 0.004ohm | 76mm | 138mm | 32A | 138mm | C44A Series | -40°C | 85°C | |||||
Each | 1+ 51,870 € 5+ 49,710 € 12+ 47,550 € 60+ 46,600 € 108+ 45,650 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 75µF | ± 5% | Snubber | Stud Mount - M12 | 330V | 600V | Screw | 22.3mm | 20V/µs | 1.5kA | 0.005ohm | 65mm | 138mm | 32A | 138mm | C44A Series | -40°C | 85°C | |||||
Each | 1+ 68,410 € 9+ 64,550 € 18+ 63,100 € 54+ 61,650 € 108+ 52,900 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 50µF | ± 5% | Snubber | Stud Mount - M12 | 450V | 850V | Screw | 22.3mm | 40V/µs | 2kA | 0.005ohm | 76mm | 138mm | 32A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ 71,890 € 9+ 57,680 € 18+ 56,160 € 54+ 54,640 € 108+ 51,890 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 100µF | ± 5% | Snubber | Stud Mount - M12 | 330V | 600V | Screw | 35mm | 20V/µs | 2kA | 0.005ohm | 76mm | 135mm | 32A | - | C44A Series | -40°C | 85°C | |||||
KEMET / PARTNER STOCK | Each | 3+ 41,670 € 9+ 39,390 € | Min: 3 / Çoklu: 3 | Metallized PP | Can | 70µF | ± 5% | Snubber | Stud Mount - M12 | 330V | 600V | Screw | 22.3mm | 20V/µs | 1.4kA | 0.005ohm | 65mm | 138mm | 32A | 138mm | C44A Series | -40°C | 85°C |