C44U-M Series Power Film Capacitors:
85 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 73,180 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 180µF | ± 10% | DC Link | Stud Mount - M12 | 1.5kV | Screw | 32mm | 11V/µs | 2.015kA | - | 3500µohm | 85mm | 134.5mm | 39A | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 54,270 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 270µF | ± 10% | DC Link | Stud Mount - M12 | 1.3kV | Screw | 32mm | 9V/µs | 2.365kA | - | 3300µohm | 85mm | 144.5mm | 42A | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 71,700 € 5+ 65,310 € 10+ 60,520 € 50+ 53,600 € 100+ 52,530 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 375µF | ± 10% | DC Link | Stud Mount - M12 | 900V | Screw | 32mm | 10V/µs | 3.63kA | - | 1500µohm | 85mm | 99.5mm | 53A | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 165,470 € 5+ 161,410 € 10+ 157,350 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 900µF | ± 10% | DC Link | Stud Mount - M12 | 600V | Screw | 32mm | 4V/µs | 3.59kA | - | 1600µohm | 85mm | 124.5mm | 56A | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 96,160 € 5+ 93,370 € 10+ 91,500 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 600µF | ± 10% | DC Link | Stud Mount - M12 | 1.3kV | Screw | 50mm | 7V/µs | 4kA | 60A | 1200µohm | 136mm | 131mm | - | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 118,330 € 8+ 99,880 € 12+ 91,480 € 52+ 83,930 € 100+ 82,250 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 400µF | ± 10% | DC Link | Stud Mount - M12 | 1.3kV | Screw | 50mm | 11V/µs | 4.255kA | - | 1700µohm | 116mm | 133mm | 69A | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 82,880 € 5+ 77,810 € 10+ 72,740 € 50+ 66,670 € 100+ 65,230 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 650µF | ± 10% | DC Link | Stud Mount - M12 | 600V | Screw | 32mm | 5V/µs | 3.54kA | - | 1200µohm | 85mm | 99.5mm | 59A | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 87,920 € 5+ 85,530 € 10+ 72,360 € 50+ 70,910 € 100+ 69,470 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 290µF | ± 10% | DC Link | Stud Mount - M12 | 1.1kV | Screw | 32mm | 10V/µs | 2.88kA | - | 2100µohm | 85mm | 114.5mm | 47A | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 68,010 € 5+ 61,950 € 10+ 57,400 € 50+ 53,340 € 100+ 52,270 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 220µF | ± 10% | DC Link | Stud Mount - M12 | 1.3kV | Screw | 32mm | 11V/µs | 2.34kA | - | 2800µohm | 85mm | 124.5mm | 42A | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 132,360 € 5+ 111,720 € 10+ 102,330 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 275µF | ± 10% | DC Link | Stud Mount - M12 | 1.8kV | Screw | 50mm | 12V/µs | 3.21kA | - | 2500µohm | 116mm | 153mm | 61A | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 163,590 € 5+ 160,320 € 10+ 157,050 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 780µF | ± 10% | DC Link | Stud Mount - M12 | 1.3kV | Screw | 50mm | 11V/µs | 8.295kA | - | 1500µohm | 116mm | 233mm | 97A | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 70,830 € 5+ 64,520 € 10+ 59,780 € 50+ 52,230 € 100+ 51,190 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 165µF | ± 10% | DC Link | Stud Mount - M12 | 1.5kV | Screw | 32mm | 12V/µs | 2.045kA | - | 3200µohm | 85mm | 124.5mm | 40A | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 114,580 € 5+ 110,920 € 10+ 108,700 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 1500µF | ± 10% | DC Link | Stud Mount - M12 | 900V | Screw | 50mm | 5V/µs | 7.4kA | - | 950µohm | 136mm | 131mm | 60A | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 264,390 € 5+ 244,390 € 10+ 224,380 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 4500µF | ± 10% | DC Link | Stud Mount - M12 | 900V | Screw | 50mm | 4V/µs | 14kA | 100A | 0.00095ohm | 136mm | 347mm | - | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 72,320 € 5+ 67,070 € 10+ 61,810 € 50+ 60,250 € 100+ 59,050 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 400µF | ± 10% | DC Link | Stud Mount - M12 | 1.1kV | Screw | 32mm | 7V/µs | 2.92kA | - | 2800µohm | 85mm | 144.5mm | 45A | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 207,080 € 5+ 203,490 € 10+ 173,640 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 2200µF | ± 10% | DC Link | Stud Mount - M12 | 1.1kV | Screw | 50mm | 5V/µs | 9.4kA | 100A | 1170µohm | 136mm | 282mm | - | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 72,990 € 5+ 67,700 € 10+ 62,400 € 50+ 60,710 € 100+ 59,500 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 320µF | ± 10% | DC Link | Stud Mount - M12 | 1.3kV | Screw | 32mm | 15V/µs | 4.645kA | - | 1700µohm | 85mm | 178.5mm | 68A | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 217,870 € 5+ 200,390 € 10+ 178,770 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 1050µF | ± 10% | DC Link | Stud Mount - M12 | 1.8kV | Screw | 50mm | 9V/µs | 9kA | 95A | 1100µohm | 136mm | 347mm | - | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 126,590 € 5+ 106,840 € 10+ 97,860 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 470µF | ± 10% | DC Link | Stud Mount - M12 | 1.3kV | Screw | 50mm | 9V/µs | 4.12kA | - | 2000µohm | 116mm | 153mm | 68A | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 68,060 € 5+ 64,180 € 10+ 60,300 € 50+ 54,520 € 100+ 53,270 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 250µF | ± 10% | DC Link | Stud Mount - M12 | 1.3kV | Screw | 32mm | 10V/µs | 2.4kA | - | 3000µohm | 85mm | 134.5mm | 42A | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 107,390 € 8+ 100,390 € 12+ 93,390 € 52+ 89,300 € 100+ 87,510 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 560µF | ± 10% | DC Link | Stud Mount - M12 | 1.1kV | Screw | 50mm | 9V/µs | 4.965kA | - | 1500µohm | 116mm | 133mm | 73A | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 97,070 € 5+ 90,580 € 10+ 84,080 € 50+ 78,870 € 100+ 77,260 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 530µF | ± 10% | DC Link | Stud Mount - M12 | 1.3kV | Screw | 32mm | 9V/µs | 4.64kA | - | 2600µohm | 85mm | 268.5mm | 66A | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 97,030 € 5+ 91,550 € 10+ 86,060 € 50+ 80,880 € 100+ 79,260 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 1000µF | ± 10% | DC Link | Stud Mount - M12 | 600V | Screw | 32mm | 4V/µs | 3.6kA | - | 1700µohm | 85mm | 134.5mm | 56A | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 76,600 € 5+ 64,650 € 10+ 62,380 € 50+ 60,100 € 100+ 58,900 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 550µF | ± 10% | DC Link | Stud Mount - M12 | 900V | Screw | 32mm | 6V/µs | 3.52kA | - | 2200µohm | 85mm | 134.5mm | 49A | C44U-M Series | -40°C | 85°C | |||||
Each | 1+ 104,430 € 5+ 99,560 € 10+ 94,680 € | Min: 1 / Çoklu: 1 | Metallized PP | Can | 760µF | ± 10% | DC Link | Stud Mount - M12 | 1.1kV | Screw | 32mm | 7V/µs | 5.55kA | - | 2300µohm | 85mm | 268.5mm | 70A | C44U-M Series | -40°C | 85°C | |||||