OSLON Black MiniFlood Series IR Emitter Modules:
7 Ürün BulunduFarnell Türkiye'da çok çeşitli OSLON Black MiniFlood Series IR Emitter Modules bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden OSLON® Black PowerStar IR Series, OSLON Black PowerCluster IR Series, OSLON Black MiniFlood Series & OSLON Black IR LEDiL Selector Series IR Emitter Modules gibi geniş bir IR Emitter Modules yelpazesi stoklarımızda mevcuttur: Intelligent Led Solutions .
Görüntüle
Alıcı
Mühendis
Üretici
IR Emitter Module Type
Product Range
IR Centroid Wavelength
Radiant Intensity (Ie)
Forward Voltage Range
Radiance Angle
Maximum Current per Chip
Reverse Voltage Vr
IR Emitter Module Mounting
IR Emitter Module Leads
Operating Temperature Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
INTELLIGENT LED SOLUTIONS | Each | 1+ 57,320 € | Min: 1 / Çoklu: 1 | 12 Chip IR Module | OSLON Black MiniFlood Series | 940nm | 11.88W/Sr | 34.8 to 40.8V | ± 45° (90°) | 1A | 1V | Square PCB, M3 Holes | 200mm Red & Black | -40°C to +125°C | ||||
INTELLIGENT LED SOLUTIONS | Each | 1+ 80,710 € 5+ 77,520 € 10+ 73,980 € 50+ 71,780 € | Min: 1 / Çoklu: 1 | 12 Chip IR Module | OSLON Black MiniFlood Series | 850nm | 14.76W/Sr | 35.4 to 40.8V | ± 25° (50°) | 1.5A | 5V | Square PCB, M3 Holes | 200mm Red & Black | -40°C to +125°C | ||||
INTELLIGENT LED SOLUTIONS | Each | 1+ 76,930 € 5+ 71,000 € 10+ 69,540 € 50+ 68,070 € | Min: 1 / Çoklu: 1 | 12 Chip IR Module | OSLON Black MiniFlood Series | 850nm | 16.08W/Sr | 38.4 to 43.2V | ± 45° (90°) | 1.5A | 1V | Square PCB, M3 Holes | 200mm Red & Black | -40°C to +125°C | ||||
INTELLIGENT LED SOLUTIONS | Each | 1+ 80,710 € 5+ 77,520 € 10+ 73,980 € 50+ 71,780 € | Min: 1 / Çoklu: 1 | 12 Chip IR Module | OSLON Black MiniFlood Series | 940nm | 14.76W/Sr | 38.4 to 43.2V | ± 25° (50°) | 1.5A | 5V | Square PCB, M3 Holes | 200mm Red & Black | -40°C to +125°C | ||||
INTELLIGENT LED SOLUTIONS | Each | 1+ 39,020 € 5+ 36,990 € 10+ 34,610 € 50+ 33,940 € | Min: 1 / Çoklu: 1 | 12 Chip IR Module | OSLON Black MiniFlood Series | 850nm | 7.98W/Sr | 21 to 27.6V | ± 25° (50°) | 1A | 5V | Square PCB, M3 Holes | 200mm Red & Black | -40°C to +125°C | ||||
INTELLIGENT LED SOLUTIONS | Each | 1+ 79,570 € 5+ 77,980 € 10+ 76,390 € 50+ 74,800 € | Min: 1 / Çoklu: 1 | 12 Chip IR Module | OSLON Black MiniFlood Series | 850nm | 15.24W/Sr | 38.4 to 43.2V | ± 75° (150°) | 1.5A | 1V | Square PCB, M3 Holes | 200mm Red & Black | -40°C to +125°C | ||||
INTELLIGENT LED SOLUTIONS | Each | 1+ 95,390 € 5+ 94,150 € 10+ 92,270 € | Min: 1 / Çoklu: 1 | 12 Chip IR Module | OSLON Black MiniFlood Series | 940nm | 16.08W/Sr | 38.4 to 43.2V | ± 75° (150°) | 1.5A | 5V | Square PCB, M3 Holes | 200mm Red & Black | -40°C to +125°C |