Daha fazlasına mı ihtiyacınız var?
Miktar | |
---|---|
1+ | 1,510 € |
10+ | 1,490 € |
25+ | 1,480 € |
50+ | 1,460 € |
100+ | 1,440 € |
500+ | 1,360 € |
Ürün Bilgileri
Ürün Genel Bakış
The OPL551 series Photologic Sensor that include a photodiode, amplifier, voltage regulator, Schmitt trigger and NPN output transistor on a single silicon chip. All devices in the series have a Photologic® chip that is encapsulated in a molded plastic side-looking package with an integral lens. This packaging provides enhanced optical coupling, combined with mechanical protection. The hysteresis characteristics of the Schmitt trigger on each device offers high immunity to noise on input and VCC. These components exhibit very stable performance over a wide range of irradiance levels. OPL551 device features TTL/LSTTL compatible logic level output which can drive up to 8 TTL loads without additional circuitry and medium-speed data rates to 250 kBaud, with typical rise and fall times of 25 nanoseconds.
- Choice of four output options
- High noise immunity
- Direct TTL, LSTTL, CMOS interface
- Data rates to 250kBaud
- Low power consumption
Uygulamalar
Sensing & Instrumentation, Automation & Process Control, Safety, Industrial, Security, Imaging, Video & Vision, Audio
Teknik Özellikler
3Pins
Totem Pole
-40°C
OPL551 Series
4.5V
5.5V
85°C
No SVHC (27-Jun-2024)
Teknik Belgeler (1)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Mexico
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi