Yeniden stokta olduğunda beni bilgilendir
| Miktar | |
|---|---|
| 1+ | 23,200 € |
Ürün Bilgileri
Ürün Genel Bakış
SenseCAP PoE Splitter is specially designed for hotspots and devices that do not have an embedded PoE (Power on Ethernet) function. One single Ethernet cable to provide both internet and power supply connection. SenseCAP PoE splitter features industrial standard operating temp from -40℃ to +80℃ and supports 10/100/1000Mbps high data speed. It requires 44V~57V DC power input and provides 5V/12V output through a TypeC / DC female connector. PoE splitter enables hotspot without PoE (power on Ethernet) function to connect to the internet and power supply with a single Ethernet cable.
- SenseCAP PoE splitter Type C 5V
- Input voltage range from 44-57VDC
- Maximum output current is 5A
- Excellent performance and stability
- Suitable for SenseCAP M1 / RAK / MNTD./ COTX hotspot
İçindekiler
PoE splitter x 1, Ethernet cable(30cm) x 1, Type C-type C cable(30cm) x 1.
Teknik Özellikler
SenseCAP Series
To Be Advised
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:China
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi