Daha fazlasına mı ihtiyacınız var?
| Miktar | |
|---|---|
| 1+ | 21,910 € |
Ürün Bilgileri
Ürün Genel Bakış
USBA-BLUETOOTH-V5-C2 is a compact USB Bluetooth 5.0 adapter class 2 connects to multiple devices at once and up to 33ft (10m). Add the functionality to a computer with this USB Bluetooth dongle or replace a broken built-in Bluetooth radio. Using this USB Bluetooth adapter, you can easily connect to a multitude of devices such as keyboards, mice, cell phones, tablets, headphones, smartwatches, etc. with reliable data transfer, audio streaming, and data sync. This USB Bluetooth receiver is compatible with all previous Bluetooth revisions (4.0, 3.0, 2.0, and 1.0). Support of Bluetooth EDR and Bluetooth Low Energy (BLE) saves battery life when using a laptop and a compatible BLE device. This Bluetooth dongle for PC is built around the RTL8761B chipset that offers native support using the latest Windows and Linux versions. Supports some of the most common profiles such as A2DP and PAN.
- Designed and built for IT professionals
- 2Mbps maximum data transfer
İçindekiler
1 x USB to Bluetooth V5.0 adapter, 1 x quick-start guide.
Teknik Özellikler
USB Bluetooth Adapter
To Be Advised
-
Teknik Belgeler (1)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:China
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi