"ARM" için Bulunan Sonuçlar 11
Farnell Türkiye'da çok çeşitli Communication Software Stacks bulun. Dünyanın önde gelen üreticilerinin yeni ve en popüler ürünlerini de içeren geniş bir Communication Software Stacks yelpazesini stoklarımızda bulunduruyoruz: Segger.
Görüntüle
Alıcı
Mühendis
Üretici
Software Application
Core Architecture
Core Sub-Architecture
Supported Families
Licence Model
Features
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | |||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2293182 | Each | 1+ 1.067,000 € | Stacks - USB Device | ARM, MIPS | ARM7, ARM9, Cortex-M, PIC32 | ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX | Single Developer / Single Platform | CPU-independent, use with or without RTOS, no custom USB host driver necessary | |||||
2293185 | Each | 1+ 1.600,000 € | Stacks - USB Host | ARM, MIPS | ARM7, ARM9, Cortex-M, PIC32 | ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX | Single Developer / Single Platform | CPU-independent, ISO/ANSI C source code, no configuration, Royalty-free | |||||
2491309 | Each | 1+ 4.268,000 € | Stacks - USB Device | ARM, AVR, RX | ARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-M | AVR32, i.MX, Kinetis, LPC, MSP430, RX, RX600, SAM3/7/9, Stellaris, STR7, STM32F, Vybrid | Single Product | Source Code Licence, Custom USB Host Driver not Required, High Speed, ANSI C Code, Abstraction Layer | |||||
2293180 | Each | 1+ 2.134,000 € | Stacks - TCP/IP | ARM, MIPS | ARM7, ARM9, Cortex-M, PIC32 | ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX | Single Developer / Single Platform | CPU-independent, Standard socket interface, Runs out-of-the-box | |||||
2491310 | Each | 1+ 6.402,000 € | Stacks - USB Host | ARM, AVR, RX | ARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-M | AVR32, Kinetis, LPC, RX, RX600, SAM3/7/9, STM32F | Single Product | Source Code Licence, USB 1.1/2.0, Full/High Speed, Pipe Management, Ext Hub Support, Hot Plugging | |||||
2491308 | Each | 1+ 2.223,310 € | Stacks - Modbus | ARM, PIC, RX | ARM7, ARM9, Cortex-M, PIC32 | ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX | Single Product | Low Memory Footprint, ANSI-C Code, ASCII/RTU/Modbus/TCP & UDP Support, Works with embOS/IP | |||||
2491307 | Each | 1+ 2.223,310 € | Stacks - Modbus | ARM, PIC, RX | ARM7, ARM9, Cortex-M, PIC32 | ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX | Single Product | Master, Low Memory Footprint, ANSI-C Code, ASCII/RTU/Modbus/TCP & UDP Support, Works with embOS/IP | |||||
2309459 | Each | 1+ 5.336,310 € | Stacks - USB Host | ARM, MIPS | ARM7, ARM9, Cortex-M, PIC32 | ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX | - | - | |||||
2309456 | Each | 1+ 889,720 € | Stacks - USB Device | ARM, MIPS | ARM7, ARM9, Cortex-M, PIC32 | ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX | - | - | |||||
2309458 | Each | 1+ 1.334,580 € | Stacks - USB Host | ARM, MIPS | ARM7, ARM9, Cortex-M, PIC32 | ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX | - | - | |||||
2309457 | Each | 1+ 3.557,870 € | Stacks - USB Device | ARM, MIPS | ARM7, ARM9, Cortex-M, PIC32 | ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX | - | - | |||||