Ürün Bilgileri
Ürün Genel Bakış
The EB052 is a E-blocks RFID development board. The E-blocks RFID (radio frequency identification) board allows you to easily incorporate RFID tags into an electronics system. The board includes an RFID module that communicates to Mifare, Icode and Ultra light cards at a distance of up to 10cm, using the onboard antenna, at frequencies of 13.56MHz. The board is shipped with two Mifare cards and two Icode cards for experimentation. The board is also designed for use with Hitag or EM type cards operating at 125KHz (with alternative module and external antenna fitted not supplied). This board only operates with a 5V supply. This board is supported by flow code macros for reading and writing data to and from cards and tags.
- Mifare, Icode and Ultra light compatible
- Flow code macros available
- On board 12.56MHz PCB antenna
- Status LEDs
- Tuning capacitors
- 10cm range approximately
Uygulamalar
Communications & Networking, Wireless, RF Communications
Teknik Özellikler
Board Only
-
Teknik Belgeler (1)
İlgili Ürünler
1 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Great Britain
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
Ürün Uyumluluk Belgesi