Daha fazlasına mı ihtiyacınız var?
| Miktar | |
|---|---|
| 1+ | 366,530 € |
Ürün Bilgileri
Ürün Genel Bakış
TPG100009-G3 is a Softlog ICP2PORT(G3) portable in-circuit production programmer. This is a member of the ICP(G3) family of high-speed, production-grade in-circuit programmer. This compact, battery-powered device supports up to six different programming environments, making it an ideal, low-cost solution for field upgrades. ICP2PORT(G3) programs Microchip 8-bit PIC® & AVR® MCUs and Serial EEPROMs & Flash ICs. ICP2PORT(G3) hardware is designed to support popular programming interfaces (ICSP™, JTAG, SWD, UPDI, SPI, QSPI, etc).
- On-board 32MB flash memory for non-volatile storage of HEX, configuration and serialization files
- Counter that limits the number of times a hex file can be programmed
- 3 standalone serialization schemes: sequential, random, user file (1 to 8bytes, automatic “retlw”)
- Vdd and Vpp overload protection, standalone operation
- Power supply: 3xAA batteries, USB or power adapter
- Programmable Vdd (1.8 to 5.5V) and Vpp (1.8 to 13.5V)
- Programmable delay between Vdd and Vpp (0.1 to 250ms)
- Programmable clock/data speed (500kHz to 10MHz) and programmable Vdd source (ICP2PORT(G3) or target)
- Vdd current limit: 100mA (40mA if powered from USB only)
- Prevents damage to the connected microcontroller in case of power ON and power OFF
İçindekiler
Programmer unit, USB cable (A-mini USB), Sub-D 15-pin mating connector, USB install instructions, Quick start manual.
Teknik Özellikler
PIC, AVR
Designed for ICSP/JTAG/SWD/UPDI/SPI/QSPI, Used by Microchip, Atmel, SST & others, 32MB Flash Memory
No SVHC (04-Feb-2026)
Programmer Unit TPG100009-G3, USB Cable, Sub-D 15Pin Connector, USB Install Instructions, Manual
-
Teknik Belgeler (1)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Iceland
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
Ürün Uyumluluk Belgesi