Yeniden stokta olduğunda beni bilgilendir
| Miktar | |
|---|---|
| 1+ | 848,640 € |
Ürün Bilgileri
Ürün Genel Bakış
ACP-CYCLONE is a PEmicro's CYCLONE LC programmer designed to withstand the demands of a production environment. The CYCLONE_ACP supports a wide variety of ARM Cortex devices. It is a Stand-Alone Programmers (SAP) that can be operated manually or used to host automated programming. In manual SAP mode the Cyclone is operated using the touchscreen LCD menu and/or the start button. Host-controlled SAP mode, for automated programming, is accomplished using either a command line utility, RS232 protocol, UDP protocol, or the Cyclone Automated Control DLL.
- On-board storage: 16MB, up to 8 programming images
- Ethernet, USB, and Serial communications interfaces
- Fast communications speeds
- Power-switching relays to control target power
- Production environment ready with voltage protection technology
- 4.3" LCD touch screen
Teknik Özellikler
Programmer
Supports ARM Cortex Devices, Un-keyed Shrouded Dual Row Header, Keyed Shrouded Dual Row Mini Headers
No SVHC (27-Jun-2024)
ARM Cortex Devices
-
Teknik Belgeler (1)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:United States
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi