Daha fazlasına mı ihtiyacınız var?
| Miktar | |
|---|---|
| 1+ | 27,420 € |
Ürün Bilgileri
Ürün Genel Bakış
HW-USB-FLYLEADS-G is a JTAG flying wire adapter cable. The platform cable USB II provides integrated firmware to deliver high-performance, reliable, and user-friendly configuration of AMD FPGAs and programming of AMD PROM and CPLD devices. The Platform Cable USB II cable optimizes the direct programming of third-party SPI flash memory devices and the indirect programming of SPI or parallel NOR flash memory devices via the FPGA JTAG port. In addition, Platform Cable USB II is a cost-effective tool for debugging embedded software and firmware when used with AMD applications such as the Embedded Development Kit and ChipScope™ Pro Analyzer.
- High-performance FPGA and PROM programming and configuration
- Fully integrated and optimized for use with Xilinx iMPACT software
- Automatically senses and adapts to target I/O vg, intuitive flyleads-to-cable interface labelling
- Third-party PROM device programming support, highly optimized for use with Xilinx design tools
- Device programming and hardware debug, basic software debug
- USB 2.0 host interface
- 0.4MB/s default bitstream programming speed
- 12MHz JTAG max clock speed
- Connection to target via PC4 JTAG or flying leads (provided)
Notlar
Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Teknik Özellikler
Platform Cable USB
It Is Provided for Attachment to Legacy Target Systems That Do Not Incorporate a Shrouded Connector
No SVHC (15-Jan-2018)
Xilinx ISP Configuration PROMs / CPLDs / FPGAs Devices
-
Teknik Belgeler (1)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:United States
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi