Ürün Bilgileri
Ürün Genel Bakış
RS-485EVALBOARD2 is an evaluation board that serves as an aid in evaluating circuit protection on RS-485 serial device port solutions using Bourns® TBU® High-Speed Protector (HSP), MOV and TVS products to meet the required industry standards on RS-485 port interfaces. The recommended Bourns® TBU® HSP solution offers enhanced performance features over competing technologies, which can help the design engineer to increase the surge & transient protection level on RS-485 ports and place the entire circuit protection solution into a smaller PCB area. Bourns has developed a RS-485 evaluation board manufactured using FR4 PCB with nickel gold plating on top and bottom sides.
- Size is 50mm x 25mm x 1.2mm
Teknik Özellikler
Interface
Texas Instruments
-
No SVHC (25-Jun-2025)
RS485 Transceivers
TBU-CA065-300-WH
Eval Board TBU-CA065-300-WH
İlgili Ürünler
3 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Taiwan
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi