Ürün Bilgileri
Ürün Genel Bakış
The USB evaluation board is a circuit board for evaluating USB products from firmware factory. In any given evaluation, only a small proportion of the components will be fitted. For this reason it is supplied unpopulated and uses through hole components for easy manual construction. The board is compatible with USB to 232 asynchronous serial interface, TEAleaf-USB security and authentication dongle, expandIO-USB I/O expander, USB-SPI synchronous serial interface, USB-I2C synchronous serial interface, USB-TakeOff managed power take-off, wakeup and charge controller, USB-DAQ data logger and USB-FileSys configuration and diagnostic module.
- The board provides for 20pin, 28pin and 40pin DIL devices
- Type B socket, suitable for standard USB cables
- Type A plug, suitable for USB extension cables
- 12MHz and 32KHz crystal oscillators
- RS232 line driver, 9pin sockets in DTE and DCE configurations
- RS485 line driver
- Coin cell battery
- SPI serial memory
- 28pin DIL host processor
- Three active low LEDs and three active high LEDs
Uygulamalar
Embedded Design & Development
Teknik Özellikler
Interface
Firmware Factory
-
USB
MAX485
USB Evaluation Board, Type A Plug, Type B Socket
Teknik Belgeler (1)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Great Britain
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
Ürün Uyumluluk Belgesi