Ürün Bilgileri
Ürün Genel Bakış
The 410-138 is a Genesis Virtex-5 FPGA development board. The Genesis circuit board is a complete, ready to use digital circuit development platform based on a Xilinx Virtex 5 LX50T. The large on board collection of high end peripherals, including Gbit Ethernet, HDMI video, 64bit DDR2 memory array and audio and USB ports make the Genesis board an ideal host for complete digital systems, including embedded processor designs based on Xilinx's MicroBlaze. Genesis is compatible with all Xilinx CAD tools, including Chip Scope, EDK and the free WebPack, so designs can be completed at no extra cost. The Genesis board includes adept USB2 system, which offers device programming, real time power supply monitoring, automated board tests, virtual I/O, and simplified use data transfer facilities. A second USB programming port, based on the Xilinx programming cable, is also built into the board.
- 256MB DDR2 SODIMM with 64bit wide data
- 10/100/1000 Ethernet PHY and RS232 serial port
- Multiple USB 2 ports for programming, data and hosting
- HDMI video up to 1600x1200 and 24bit colour
- AC-97 codec with line in, line out, mic and headphone
- Real time power monitors on all power rails
- 16MB Strata Flash for configuration and data storage
- Programmable clocks up to 400MHz
- 112 I/O's routed to expansion connectors
- GPIO includes eight LEDs, two buttons, two axis navigation switch, eight slide switches and LCD
Uygulamalar
Communications & Networking, Imaging, Video & Vision
İçindekiler
Genesis Virtex-5 FPGA development board, 20W power supply, USB cable, protective plexiglass covers.
Teknik Özellikler
Xilinx
Virtex-5
FPGA
Dev Board LX50T
No SVHC (21-Jan-2025)
-
Virtex
LX50T
-
Teknik Belgeler (3)
İlgili Ürünler
4 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Taiwan
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
Ürün Uyumluluk Belgesi