Ürün Bilgileri
Ürün Genel Bakış
Low-noise 24bit Delta-Sigma A/D converter evaluation board. It provides a means to evaluate the functionality and performance of the ISL26104 A/D converter. The board includes an AT90USB 162 microcontroller with a USB interface. The microcontroller interfaces to the ISL26104 ADC via a galvanically-isolated interface and provides serial communication via USB between the board and the PC. Typically used at weigh scales, temperature monitors and controls, load safety systems, industrial process control and pressure sensors applications.
- ADC is galvanically-isolated from USB connection
- On-board microcontroller
- On-board voltage reference
- Evaluation software (Time domain analysis, Noise histogram analysis and FFT analysis)
Uyarılar
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Teknik Özellikler
Renesas
24bit
Data Converter
Eval Board ISL26104AVZ
No SVHC (19-Jan-2021)
ISL26104AVZ
4kSPS
Delta-Sigma Analogue to Digital Converter
-
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:United States
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi