Yeniden stokta olduğunda beni bilgilendir
| Miktar | |
|---|---|
| 1+ | 119,090 € |
Ürün Bilgileri
Ürün Genel Bakış
MAXREFDES38# is an ECT/EPT current fault sensor evaluation kit. The ECT/EPT is a low-power sensor that may be placed at many points in the grid thereby increasing the granularity grid health data and fault location. It features a low-power, 16-bit, high-accuracy, 3-ch analogue I/P. Input channels can be configured as ±3VP-P single-ended or ±6VP-P differential. The MAXREFDES38# design integrates a 3-ch analogue switch (MAX14531E), a quad precision low-power buffer (MAX44245), a 16-bit fully differential ADC (MAX11901), an ultra-high-precision, 3V voltage reference (MAX6126), a low-noise precision op amp (MAX44241), a STM32L1 microcontroller; a supervisory circuit (MAX16058), a 64KB SRAM, a FTDI USB-UART bridge, a dual-output step-down DC-DC converter (MAX1775), a switched-capacitor voltage converter (MAX1044) and -3V, 1.8V, 3.3V, 3.38V, 4.5V power rails (MAX1735/ MAX8891/ MAX8881/ MAX8902B/ MAX16910).
- High accuracy
- Accepts 3VP-P single-ended signal or 6VP-P differential signal
- Optimized layout and size
- Example C source code
- Test data and device drivers
- Entire sys typically operates at less than 85mW and fits in a space roughly size of a credit card
Notlar
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Teknik Özellikler
-
Sensor
ARM
STM32L15xxx
-
STM32L151ZDT6, MAX14531E, MAX44245, MAX11901, MAX6126, MAX44241, MAX16058, MAX1775, MAX1044
Current Fault Sensor
Cortex-M3
Ref Design Board
Lead (04-Feb-2026)
Teknik Belgeler (2)
İlgili Ürünler
8 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Philippines
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi