MPET Thermoelectric Modules & Assemblies:
5 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Lead Wires
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 41,540 € 3+ 38,640 € 10+ 36,120 € 25+ 34,610 € | Min: 1 / Çoklu: 1 | - | 1 Stage | - | 20.9W | 2.2A | 15.7VDC | 25mm | 25mm | 3.8mm | 74°C | MPET | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 20,430 € 3+ 17,470 € 10+ 15,860 € 25+ 14,350 € 100+ 13,690 € | Min: 1 / Çoklu: 1 | Thermoelectric Cooler | 1 Stage | 8.6W | 8.6W | 4A | 3.9VDC | 15mm | 15mm | 3.6mm | 73°C | MPET | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 30,740 € 3+ 26,280 € 10+ 23,860 € 25+ 21,590 € 100+ 20,610 € | Min: 1 / Çoklu: 1 | Thermoelectric Cooler | 1 Stage | 10.2W | 10.2W | 2.3A | 7.8VDC | 30mm | 30mm | 3.6mm | 73°C | MPET | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 25,890 € 3+ 22,140 € 10+ 20,100 € 25+ 18,190 € 100+ 17,360 € | Min: 1 / Çoklu: 1 | Thermoelectric Cooler | 1 Stage | 18W | 18W | 4A | 7.9VDC | 30mm | 30mm | 3.6mm | 73°C | MPET | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 25,580 € 3+ 21,870 € 10+ 19,860 € 25+ 17,970 € 100+ 17,150 € | Min: 1 / Çoklu: 1 | Thermoelectric Cooler | 1 Stage | 18W | 18W | 4A | 7.9VDC | 30mm | 30mm | 3.6mm | 73°C | MPET | 100mm, UL-Style 1569, Unstripped | |||||