KDV Hariç

Thermoelectric Modules & Assemblies:

201 Ürün Bulundu
Farnell Türkiye'da çok çeşitli Thermoelectric Modules & Assemblies bulun. Dünyanın önde gelen üreticilerinin yeni ve en popüler ürünlerini de içeren geniş bir Thermoelectric Modules & Assemblies yelpazesini stoklarımızda bulunduruyoruz: Multicomp Pro, European Thermodynamics, Same Sky, Marlow Industries & Wakefield Thermal.
Görüntüle
Alıcı
Mühendis
Üretici
Transducer Function
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
KarşılaştırFiyatıMiktar
3267522

RoHS

Each
1+
29,200 €
3+
24,750 €
10+
21,560 €
25+
21,130 €
Toplam:29,20 €
Min: 1 / Çoklu: 1
Thermoelectric Cooler
-
1 Stage
18W
18W
4A
7.9VDC
30mm
30mm
3.6mm
73°C
MPET
-
100mm, UL-Style 1569, Unstripped
3267521

RoHS

Each
1+
31,040 €
3+
26,610 €
10+
24,510 €
25+
21,170 €
100+
20,740 €
Toplam:31,04 €
Min: 1 / Çoklu: 1
Thermoelectric Cooler
-
1 Stage
18W
18W
4A
7.9VDC
30mm
30mm
3.6mm
73°C
MPET
-
100mm, UL-Style 1569, Unstripped
3267529

RoHS

Each
1+
42,040 €
3+
35,640 €
10+
31,040 €
25+
30,420 €
Toplam:42,04 €
Min: 1 / Çoklu: 1
Thermoelectric Cooler
-
1 Stage
77W
77W
9.2A
15.8VDC
30mm
30mm
3.6mm
70°C
MPETH
-
100mm, UL-Style 1569, Unstripped
2519561

RoHS

Each
1+
76,860 €
5+
61,140 €
10+
59,920 €
Toplam:76,86 €
Min: 1 / Çoklu: 1
Thermoelectric Cooler
-
2 Stage
7.5W
7.5W
3A
16.2VDC
30mm
30mm
7mm
95°C
AP2 Series
-
100mm, UL-Style 1569, Unstripped
2466907

RoHS

Each
1+
41,350 €
5+
34,820 €
10+
30,070 €
20+
29,470 €
Toplam:41,35 €
Min: 1 / Çoklu: 1
Thermoelectric Cooler
-
1 Stage
43.8W
43.8W
4A
19.5VDC
40mm
40mm
4.2mm
69°C
APH Series
-
100mm, UL-Style 1569, Unstripped
2484933

RoHS

Each
1+
61,010 €
5+
51,380 €
10+
44,370 €
20+
43,480 €
Toplam:61,01 €
Min: 1 / Çoklu: 1
Thermoelectric Cooler
-
1 Stage
71W
71W
7.4A
14.7VDC
40mm
44mm
3.5mm
66°C
APHC Series
1.6ohm
100mm, UL-Style 1569, Unstripped
2484939

RoHS

Each
1+
48,890 €
5+
41,170 €
10+
35,560 €
20+
34,850 €
Toplam:48,89 €
Min: 1 / Çoklu: 1
Thermoelectric Cooler
-
1 Stage
6W
6W
2.5A
3.6VDC
16mm
16mm
3.9mm
65°C
APHC Series
1.2ohm
100mm, UL-Style 1569, Unstripped
2466906

RoHS

Each
1+
45,760 €
5+
38,530 €
10+
33,280 €
20+
32,610 €
Toplam:45,76 €
Min: 1 / Çoklu: 1
Thermoelectric Cooler
-
1 Stage
49.2W
49.2W
4.5A
19.5VDC
40mm
40mm
3.8mm
69°C
APH Series
-
350mm, UL-Style 1569, Unstripped
2484941

RoHS

Each
1+
44,800 €
5+
37,730 €
10+
32,580 €
20+
31,930 €
Toplam:44,80 €
Min: 1 / Çoklu: 1
Thermoelectric Cooler
-
1 Stage
30W
30W
5.6A
8.2VDC
30mm
30mm
3.8mm
66°C
APHC Series
1.2ohm
100mm, UL-Style 1569, Unstripped
3267547

RoHS

Each
1+
31,710 €
3+
27,180 €
10+
25,040 €
25+
21,620 €
100+
21,190 €
Toplam:31,71 €
Min: 1 / Çoklu: 1
Thermoelectric Cooler
-
1 Stage
54.7W
54.7W
5A
19.4VDC
40mm
40mm
3.6mm
65°C
MPADV
-
350mm, 20 AWG, PTFE Insulated
3267539

RoHS

Each
1+
162,280 €
Toplam:162,28 €
Min: 1 / Çoklu: 1
Thermoelectric Cooler
-
-
41W
41W
4.6A
12VDC
120mm
77mm
105.7mm
-
DT-AR
-
-
3267524

RoHS

Each
1+
34,620 €
3+
29,340 €
10+
25,560 €
25+
25,050 €
Toplam:34,62 €
Min: 1 / Çoklu: 1
Thermoelectric Cooler
-
1 Stage
35W
35W
4A
16VDC
30mm
30mm
3.6mm
72°C
MPETH
-
100mm, UL-Style 1569, Unstripped
2466919

RoHS

Each
1+
257,210 €
Toplam:257,21 €
Min: 1 / Çoklu: 1
Thermoelectric Cooler
-
-
39.6W
39.6W
9.05A
15VDC
122mm
160mm
148.85mm
-
AR-AR Series
-
-
2484932

RoHS

Each
1+
48,890 €
5+
41,170 €
10+
35,560 €
20+
34,850 €
Toplam:48,89 €
Min: 1 / Çoklu: 1
Thermoelectric Cooler
-
1 Stage
23W
23W
2.5A
14.7VDC
30mm
34mm
3.8mm
66°C
APHC Series
4.9ohm
100mm, UL-Style 1569, Unstripped
2484940

RoHS

Each
1+
44,800 €
5+
37,730 €
10+
32,580 €
20+
31,930 €
Toplam:44,80 €
Min: 1 / Çoklu: 1
Thermoelectric Cooler
-
1 Stage
39W
39W
7.4A
8.2VDC
30mm
30mm
3.5mm
65°C
APHC Series
0.9ohm
100mm, UL-Style 1569, Unstripped
2484938

RoHS

Each
1+
35,070 €
5+
30,060 €
10+
27,690 €
20+
23,910 €
50+
23,430 €
Toplam:35,07 €
Min: 1 / Çoklu: 1
Thermoelectric Cooler
-
1 Stage
17W
17W
7.4A
3.6VDC
20mm
20mm
3.5mm
65°C
APHC Series
0.4ohm
100mm, UL-Style 1569, Unstripped
3018640

RoHS

Each
100+
36,590 €
250+
35,090 €
Toplam:3.659,00 €
Min: 100 / Çoklu: 100
-
-
1 Stage
-
21.4W
2.5A
15.4VDC
30mm
30mm
4mm
67°C
TEC Series
5.38ohm
150mm, 24 AWG, PVC Insulated
1639740

RoHS

Each
1+
60,380 €
Toplam:60,38 €
Min: 1 / Çoklu: 1
Thermoelectric Cooler
-
1 Stage
150W
150W
15.4A
15.7VDC
40mm
40mm
3.8mm
68°C
MCHPE
0.85ohm
100mm, UL-Style 1569, Unstripped
1639741

RoHS

Each
1+
118,260 €
10+
99,500 €
25+
88,000 €
50+
79,580 €
100+
71,630 €
Daha Fazla Fiyatlandırma...
Toplam:118,26 €
Min: 1 / Çoklu: 1
Thermoelectric Cooler
-
1 Stage
222W
222W
15.4A
24.6VDC
40mm
40mm
3.7mm
68°C
MCHPE
-
100mm, UL-Style 1569, Unstripped
1156589

RoHS

Each
1+
55,340 €
10+
48,610 €
25+
40,610 €
90+
36,190 €
200+
32,570 €
Daha Fazla Fiyatlandırma...
Toplam:55,34 €
Min: 1 / Çoklu: 1
Thermoelectric Cooler
-
1 Stage
60W
54W
5.6A
14.7VDC
40.1mm
40.1mm
3.91mm
66°C
RC12-6 Series
2.2ohm
101.6mm, 20 AWG, PTFE Insulated
1156588

RoHS

Each
1+
50,400 €
10+
44,760 €
25+
37,350 €
100+
33,280 €
200+
29,970 €
Daha Fazla Fiyatlandırma...
Toplam:50,40 €
Min: 1 / Çoklu: 1
Thermoelectric Cooler
-
1 Stage
33W
30W
5.6A
8.2VDC
29.9mm
29.9mm
3.91mm
66°C
RC6-6 Series
1.2ohm
101mm, 20 AWG, PTFE Insulated
1156594

RoHS

Each
1+
29,640 €
10+
26,770 €
25+
25,470 €
40+
24,730 €
200+
24,230 €
Daha Fazla Fiyatlandırma...
Toplam:29,64 €
Min: 1 / Çoklu: 1
Thermoelectric Cooler
-
1 Stage
22W
20W
3.7A
8.2VDC
23.5mm
23.5mm
3.33mm
65°C
RC6-4 Series
1.8ohm
102mm, 20 AWG, PTFE Insulated
1639721

RoHS

MULTICOMP PRO
Each
1+
30,400 €
3+
25,990 €
10+
23,600 €
25+
21,350 €
100+
20,380 €
Toplam:30,40 €
Min: 1 / Çoklu: 1
Thermoelectric Cooler
-
1 Stage
10.3W
10.3W
8.5A
2.1VDC
15mm
15mm
3.4mm
70°C
MCPE
0.2ohm
UL-Style 1569, Unstripped
3912320

RoHS

Each
1+
34,730 €
3+
29,440 €
10+
25,650 €
25+
25,130 €
Toplam:34,73 €
Min: 1 / Çoklu: 1
-
-
1 Stage
-
36W
3.8A
14.7VDC
30mm
30mm
3.3mm
66°C
-
-
100mm, UL-Style 1569, PVC Insulated
4308236

RoHS

Each
1+
4,230 €
Toplam:4,23 €
Min: 1 / Çoklu: 1
-
-
1 Stage
-
-
3A
15.5V
40mm
40mm
4.5mm
-
-
3.6ohm
100mm to 200mm Red & Black
151-175 / 201 ürünler
/ 9 sayfa

lider üretici

EBM PAPST
PANASONIC
NIDEC COMPONENTS
MULTICOMP PRO
NMB TECHNOLOGIES
AAVID THERMALLOY
Trade Account