Thermoelectric Modules & Assemblies:
201 Ürün BulunduFarnell Türkiye'da çok çeşitli Thermoelectric Modules & Assemblies bulun. Dünyanın önde gelen üreticilerinin yeni ve en popüler ürünlerini de içeren geniş bir Thermoelectric Modules & Assemblies yelpazesini stoklarımızda bulunduruyoruz: Multicomp Pro, European Thermodynamics, Same Sky, Marlow Industries & Wakefield Thermal.
Görüntüle
Alıcı
Mühendis
Üretici
Transducer Function
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EUROPEAN THERMODYNAMICS | Each | 1+ 247,470 € | Toplam:247,47 € Min: 1 / Çoklu: 1 | Thermoelectric Cooler | - | - | 48.4W | 48.4W | 5.725A | 15VDC | 122mm | 160mm | 84mm | - | DT-AR Series | - | - | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 36,970 € 5+ 31,130 € 10+ 26,890 € 20+ 26,350 € | Toplam:36,97 € Min: 1 / Çoklu: 1 | Thermoelectric Cooler | - | 1 Stage | 20W | 20W | 2.3A | 15.4VDC | 30mm | 30mm | 4mm | 68°C | APH Series | - | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 241,670 € | Toplam:241,67 € Min: 1 / Çoklu: 1 | Thermoelectric Cooler | - | - | 23.8W | 23.8W | 3.825A | 15VDC | 100mm | 83mm | 117.6mm | - | AR-AR Series | - | - | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 41,670 € 5+ 35,090 € 10+ 30,300 € 20+ 29,690 € | Toplam:41,67 € Min: 1 / Çoklu: 1 | Thermoelectric Cooler | - | 1 Stage | 36W | 36W | 3.7A | 14.7VDC | 30mm | 34mm | 3.63mm | 66°C | APHC Series | 3.2ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 62,220 € 5+ 52,400 € 10+ 45,250 € 20+ 44,350 € | Toplam:62,22 € Min: 1 / Çoklu: 1 | Thermoelectric Cooler | - | 1 Stage | 102W | 102W | 6A | 29.2VDC | 40mm | 40mm | 3.1mm | 67°C | APH Series | - | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ 42,690 € 3+ 36,180 € 10+ 31,520 € 25+ 30,890 € | Toplam:42,69 € Min: 1 / Çoklu: 1 | Thermoelectric Cooler | - | 1 Stage | 29W | 29W | 3.1A | 16VDC | 30mm | 30mm | 3.4mm | 72°C | - | 4ohm | UL-Style 1213, Unstripped | |||||
Each | 1+ 37,910 € 3+ 32,140 € 10+ 28,000 € 25+ 27,440 € | Toplam:37,91 € Min: 1 / Çoklu: 1 | Thermoelectric Cooler | - | 1 Stage | 35W | 35W | 4A | 16VDC | 30mm | 30mm | 3.6mm | 72°C | - | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 21,040 € 3+ 18,040 € 10+ 16,610 € 25+ 14,350 € 100+ 14,060 € | Toplam:21,04 € Min: 1 / Çoklu: 1 | Thermoelectric Cooler | - | 1 Stage | 6.8W | 6.8W | 5.1A | 2.2VDC | 15mm | 15mm | 3.65mm | 74°C | - | 0.35ohm | UL-Style 1213, Unstripped | |||||
Each | 1+ 287,180 € | Toplam:287,18 € Min: 1 / Çoklu: 1 | Thermoelectric Cooler | - | - | 57.2W | 57.2W | 4.8A | 24VDC | 230mm | 138.6mm | 125.7mm | - | - | - | - | |||||
Each | 1+ 146,990 € | Toplam:146,99 € Min: 1 / Çoklu: 1 | Thermoelectric Cooler | - | - | 52.5W | 52.5W | 5A | 18VDC | 276mm | 133mm | 97.5mm | - | - | - | - | |||||
Each | 1+ 49,920 € 3+ 42,310 € 10+ 36,860 € 25+ 36,130 € | Toplam:49,92 € Min: 1 / Çoklu: 1 | - | - | 1 Stage | - | 4W | 1.8A | 3.5V | 8.8mm | 8.8mm | 2.4mm | 67°C | - | - | UL-Style 1569, PVC Insulated | |||||
MULTICOMP PRO | Each | 1+ 52,120 € 3+ 44,180 € 10+ 38,480 € 25+ 37,710 € | Toplam:52,12 € Min: 1 / Çoklu: 1 | Thermoelectric Cooler | - | 1 Stage | 44W | 44W | 8.5A | 8.8VDC | 30mm | 30mm | 3.8mm | 70°C | - | 0.86ohm | UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 44,710 € 5+ 37,650 € 10+ 32,520 € 20+ 31,870 € | Toplam:44,71 € Min: 1 / Çoklu: 1 | Thermoelectric Cooler | - | 1 Stage | 56.3W | 56.3W | 5.1A | 19.5VDC | 40mm | 40mm | 3.7mm | 69°C | APH Series | - | 350mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 35,070 € 5+ 30,060 € 10+ 27,690 € 20+ 23,910 € 50+ 23,430 € | Toplam:35,07 € Min: 1 / Çoklu: 1 | Thermoelectric Cooler | - | 1 Stage | 9W | 9W | 3.7A | 3.6VDC | 16mm | 16mm | 3.6mm | 65°C | APHC Series | 0.8ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 73,960 € 5+ 58,830 € 10+ 57,650 € | Toplam:73,96 € Min: 1 / Çoklu: 1 | Thermoelectric Cooler | - | 1 Stage | 7.4W | 7.4W | 800mA | 15.5VDC | 15mm | 15mm | 3mm | 74°C | APHM Series | - | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ 52,610 € 3+ 44,590 € 10+ 38,850 € 25+ 38,070 € | Toplam:52,61 € Min: 1 / Çoklu: 1 | - | - | 1 Stage | - | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.6mm | 74°C | - | - | UL-Style 1569, Unstripped | |||||
Each | 1+ 42,150 € 3+ 35,730 € 10+ 31,130 € 25+ 30,510 € | Toplam:42,15 € Min: 1 / Çoklu: 1 | - | - | 1 Stage | - | 2.2W | 1.8A | 1.9V | 6.6mm | 6.6mm | 2.2mm | 64°C | - | - | UL-Style 1569, PVC Insulated | |||||
Each | 1+ 54,610 € 3+ 45,550 € 10+ 42,870 € 25+ 40,930 € | Toplam:54,61 € Min: 1 / Çoklu: 1 | - | - | 1 Stage | - | 78W | 3.6A | 36.1V | 40mm | 40mm | 3.6mm | 72°C | - | 7.7ohm | - | |||||
Each | 1+ 554,340 € | Toplam:554,34 € Min: 1 / Çoklu: 1 | - | - | 1 Stage | - | 200W | 11.8A | 28V | 400mm | 153mm | 175mm | - | - | - | - | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ 68,540 € 5+ 54,520 € 10+ 53,430 € | Toplam:68,54 € Min: 1 / Çoklu: 1 | Thermoelectric Cooler | - | 2 Stage | 9.3W | 9.3W | 5.2A | 9VDC | 30mm | 30mm | 7.5mm | 95°C | AP2 Series | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 90,060 € 5+ 71,640 € 10+ 70,210 € | Toplam:90,06 € Min: 1 / Çoklu: 1 | Thermoelectric Cooler | - | 1 Stage | 5.2W | 5.2W | 1.8A | 4.4VDC | 8.8mm | 11mm | 2.16mm | 64°C | APHC Series | 2.1ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 40,640 € 5+ 34,220 € 10+ 29,560 € 20+ 28,970 € | Toplam:40,64 € Min: 1 / Çoklu: 1 | Thermoelectric Cooler | - | 1 Stage | 20W | 20W | 3.7A | 8.2VDC | 23.5mm | 23.5mm | 3.6mm | 65°C | APHC Series | 1.92ohm | 100mm, 20 AWG, PTFE Insulated | ||||
Each | 1+ 31,500 € 3+ 27,000 € 10+ 24,870 € 25+ 21,480 € 100+ 21,050 € | Toplam:31,50 € Min: 1 / Çoklu: 1 | Thermoelectric Cooler | - | 1 Stage | - | - | 8A | 9VDC | 30mm | 30mm | 3.2mm | - | - | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 33,750 € 3+ 28,610 € 10+ 24,920 € 25+ 24,420 € | Toplam:33,75 € Min: 1 / Çoklu: 1 | Thermoelectric Cooler | - | 1 Stage | 10.2W | 10.2W | 2.3A | 7.8VDC | 30mm | 30mm | 3.6mm | 73°C | - | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 42,040 € 3+ 35,640 € 10+ 31,040 € 25+ 30,420 € | Toplam:42,04 € Min: 1 / Çoklu: 1 | Thermoelectric Cooler | - | 1 Stage | 39W | 39W | 4.1A | 16.5VDC | 40mm | 40mm | 4.8mm | 75°C | - | - | 100mm, UL-Style 1569, Unstripped | |||||