KDV Hariç

Thermoelectric Modules & Assemblies:

201 Ürün Bulundu
Farnell Türkiye'da çok çeşitli Thermoelectric Modules & Assemblies bulun. Dünyanın önde gelen üreticilerinin yeni ve en popüler ürünlerini de içeren geniş bir Thermoelectric Modules & Assemblies yelpazesini stoklarımızda bulunduruyoruz: Multicomp Pro, European Thermodynamics, Same Sky, Marlow Industries & Wakefield Thermal.
Görüntüle
Alıcı
Mühendis
Üretici
Transducer Function
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
KarşılaştırFiyatıMiktar
4814115

RoHS

Each
1+
24,160 €
5+
23,720 €
10+
23,270 €
20+
22,800 €
Toplam:24,16 €
Min: 1 / Çoklu: 1
-
Thermoelectric Cooler
1 Stage
-
29.8W
3A
15.7VDC
30mm
30mm
3.85mm
70°C
arcTEC CP30H Series
4ohm
22 AWG Red & Black
4814122

RoHS

Each
1+
31,200 €
5+
30,780 €
10+
30,360 €
20+
29,750 €
Toplam:31,20 €
Min: 1 / Çoklu: 1
-
Thermoelectric Cooler
1 Stage
-
49.5W
6A
13VDC
30mm
20mm
3.1mm
68°C
arcTEC CP60H Series
1.51ohm
22 AWG Red & Black
4814124

RoHS

Each
1+
16,700 €
5+
16,330 €
10+
15,960 €
20+
15,290 €
50+
14,610 €
Toplam:16,70 €
Min: 1 / Çoklu: 1
-
Thermoelectric Cooler
1 Stage
-
50.5W
6A
15.4VDC
30mm
30mm
3.22mm
66°C
CP60 Series
2.2ohm
20 AWG Red & Black
4814114

RoHS

Each
1+
30,650 €
5+
28,870 €
10+
27,080 €
20+
26,540 €
Toplam:30,65 €
Min: 1 / Çoklu: 1
-
Thermoelectric Cooler
1 Stage
-
74.7W
11A
11.8VDC
30mm
30mm
3.25mm
68°C
arcTEC CP110 Series
0.9ohm
20 AWG Red & Black
4814127

RoHS

Each
1+
20,240 €
5+
19,840 €
10+
19,440 €
20+
19,050 €
Toplam:20,24 €
Min: 1 / Çoklu: 1
-
Thermoelectric Cooler
1 Stage
-
53W
6A
15.4VDC
40mm
40mm
4mm
68°C
CP60 Series
2.17ohm
20 AWG Red & Black
4814117

RoHS

Each
1+
14,430 €
5+
14,240 €
10+
14,050 €
20+
13,600 €
50+
13,140 €
Toplam:14,43 €
Min: 1 / Çoklu: 1
-
Thermoelectric Cooler
1 Stage
-
18.7W
4A
8.6VDC
20mm
20mm
3.6mm
66°C
arcTEC CP40 Series
2ohm
20 AWG Red & Black
4814129

RoHS

Each
1+
19,370 €
5+
18,910 €
10+
18,440 €
20+
17,740 €
50+
17,040 €
Toplam:19,37 €
Min: 1 / Çoklu: 1
-
Thermoelectric Cooler
1 Stage
-
75W
8.5A
15.4VDC
40mm
40mm
3.74mm
68°C
arcTEC CP85 Series
1.5ohm
20 AWG Red & Black
2466911

RoHS

Each
1+
69,190 €
5+
58,270 €
10+
50,320 €
20+
49,310 €
Toplam:69,19 €
Min: 1 / Çoklu: 1
Thermoelectric Cooler
-
1 Stage
150W
150W
11A
24.1VDC
50mm
50mm
3.7mm
68°C
APH Series
-
100mm, UL-Style 1569, Unstripped
2519560

RoHS

Each
1+
67,270 €
5+
56,650 €
10+
48,920 €
20+
47,940 €
Toplam:67,27 €
Min: 1 / Çoklu: 1
Thermoelectric Cooler
-
2 Stage
800mW
800mW
1.1A
2.2VDC
6mm
6mm
4.6mm
92°C
AP2 Series
-
100mm, UL-Style 1569, Unstripped
2466920

RoHS

Each
1+
340,100 €
Toplam:340,10 €
Min: 1 / Çoklu: 1
Thermoelectric Cooler
-
-
59.3W
59.3W
3.95A
30VDC
122mm
230mm
150.7mm
-
AR-AR Series
-
-
2466910

RoHS

Each
1+
64,590 €
5+
54,390 €
10+
46,970 €
20+
46,030 €
Toplam:64,59 €
Min: 1 / Çoklu: 1
Thermoelectric Cooler
-
1 Stage
195W
195W
14A
24.1VDC
50mm
50mm
3.4mm
67°C
APH Series
-
100mm, UL-Style 1569, Unstripped
2519564

RoHS

Each
1+
156,530 €
Toplam:156,53 €
Min: 1 / Çoklu: 1
Thermoelectric Cooler
-
3 Stage
3W
3W
6.5A
6.5VDC
36mm
36mm
16mm
117°C
AP3 Series
-
100mm, UL-Style 1569, Unstripped
2466914

RoHS

Each
1+
30,600 €
5+
26,230 €
10+
24,160 €
20+
20,870 €
50+
20,450 €
Toplam:30,60 €
Min: 1 / Çoklu: 1
Thermoelectric Cooler
-
1 Stage
8W
8W
3.8A
3.78VDC
15mm
15mm
3.3mm
67°C
APH Series
-
150mm, UL-Style 1569, Unstripped
3267541

RoHS

Each
1+
215,290 €
Toplam:215,29 €
Min: 1 / Çoklu: 1
Thermoelectric Cooler
-
-
37W
37W
2.4A
30VDC
400mm
189.5mm
153mm
-
-
-
-
3267536

RoHS

Each
1+
153,820 €
Toplam:153,82 €
Min: 1 / Çoklu: 1
Thermoelectric Cooler
-
-
23.9W
23.9W
1.5A
30VDC
122mm
230mm
84mm
-
-
-
-
3267534

RoHS

Each
1+
135,740 €
Toplam:135,74 €
Min: 1 / Çoklu: 1
Thermoelectric Cooler
-
-
40W
40W
3.8A
18VDC
208.2mm
162mm
102.2mm
-
-
-
-
1639745

RoHS

Each
1+
139,210 €
Toplam:139,21 €
Min: 1 / Çoklu: 1
Thermoelectric Cooler
-
1 Stage
196W
196W
9A
35.9VDC
40mm
40mm
2.82mm
68°C
-
3.1ohm
100mm, UL-Style 1569, Unstripped
1639755

RoHS

Each
1+
100,320 €
3+
79,800 €
10+
78,210 €
Toplam:100,32 €
Min: 1 / Çoklu: 1
Thermoelectric Cooler
-
1 Stage
112.7W
112.7W
6A
29.8VDC
55mm
55mm
3.9mm
74°C
-
4.27ohm
UL-Style 1569, Unstripped
1639720

RoHS

MULTICOMP PRO
Each
1+
22,380 €
3+
19,180 €
10+
17,670 €
25+
15,260 €
100+
14,950 €
Toplam:22,38 €
Min: 1 / Çoklu: 1
Thermoelectric Cooler
-
1 Stage
18.8W
18.8W
8.5A
3.8VDC
20mm
20mm
3.4mm
70°C
-
0.35ohm
UL-Style 1569, Unstripped
2466915

RoHS

Each
1+
36,300 €
5+
30,570 €
10+
26,400 €
20+
25,870 €
Toplam:36,30 €
Min: 1 / Çoklu: 1
Thermoelectric Cooler
-
1 Stage
23W
23W
6A
8.6VDC
20mm
20mm
3.13mm
65°C
APH Series
-
150mm, UL-Style 1569, Unstripped
2519558

RoHS

Each
1+
56,640 €
5+
47,700 €
10+
41,190 €
20+
40,370 €
Toplam:56,64 €
Min: 1 / Çoklu: 1
Thermoelectric Cooler
-
1 Stage
4.2W
4.2W
800mA
8.3VDC
12mm
11mm
3mm
74°C
APHM Series
-
150mm, UL-Style 1569, Unstripped
3267525

RoHS

Each
1+
29,850 €
3+
25,300 €
10+
22,040 €
25+
21,600 €
Toplam:29,85 €
Min: 1 / Çoklu: 1
Thermoelectric Cooler
-
1 Stage
34W
34W
6.6A
9.1VDC
30mm
30mm
3.2mm
-
-
1.1ohm
UL-Style 1213, Unstripped
3912318

RoHS

Each
1+
38,290 €
3+
32,460 €
10+
28,280 €
25+
27,710 €
Toplam:38,29 €
Min: 1 / Çoklu: 1
-
-
1 Stage
-
600mW
800mA
1.3V
4.9mm
3.25mm
2.45mm
67°C
-
-
100mm, UL-Style 1569, PVC Insulated
3912314

RoHS

Each
1+
66,550 €
3+
56,410 €
10+
49,140 €
25+
48,160 €
Toplam:66,55 €
Min: 1 / Çoklu: 1
-
-
1 Stage
-
400mW
1.4A
0.8V
4mm
3.2mm
3.8mm
89°C
-
-
UL-Style 1569, PVC Insulated
1639748

RoHS

MULTICOMP PRO
Each
1+
35,160 €
5+
29,610 €
10+
25,570 €
20+
25,060 €
Toplam:35,16 €
Min: 1 / Çoklu: 1
Thermoelectric Cooler
-
1 Stage
19.1W
19.1W
3.9A
8.8VDC
20mm
20mm
3.6mm
74°C
-
2.05ohm
100mm, UL-Style 1569, Unstripped
101-125 / 201 ürünler
/ 9 sayfa

lider üretici

EBM PAPST
PANASONIC
NIDEC COMPONENTS
MULTICOMP PRO
NMB TECHNOLOGIES
AAVID THERMALLOY
Trade Account