Daha fazlasına mı ihtiyacınız var?
Miktar | |
---|---|
1+ | 22,310 € |
5+ | 19,030 € |
10+ | 17,490 € |
20+ | 15,050 € |
50+ | 14,750 € |
Ürün Bilgileri
Ürün Genel Bakış
The MFB50E05 is a SEPA® high-tech Miniature Axial Fan for industrial or automotive use and has a remarkable air flow performance despite its small dimensions. Thanks to the extremely low power input, this fan is highly suitable for battery-operated devices. It is permanently protected electrically against reverse polarity, blocking and thermal overloading. Due to the low rotor weight and precision balancing, it is virtually vibration-free. It is also insensitive to shock. Further features of this fan are its extremely robust and torsionally stiff plastic housing of PBT, ball bearings with narrow tolerances, of special steel, polyester-based PCB and absolute reliability due to a 100% burn-in.
- High-capacity standard fan
- Extended temperature range
- Virtually no premature failure thanks to burn-In
- High resistance to shock and vibration
- High air flow of 169 l/min (5VDC) up to 238 l/min (12VDC)
- Maximum reliability thanks to 100% burn-In
- Two shielded ball bearings
- Integrated polarity reversal and anti-blocking protection
- Pulse-output optional (A)
- Virtually vibration-free thanks to lightweight rotor and precision balancing
Teknik Özellikler
5V
5VDC
50mm
Ball Bearing
5.95CFM
19dBA
3500rpm
50mA
0.169m³/min
No SVHC (16-Jul-2019)
DC
Square
10mm
5.95CFM
10.1m³/h
-
2 Lead Wires
-
MFB50E
Teknik Belgeler (2)
İlgili Ürünler
3 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:China
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
Ürün Uyumluluk Belgesi