220V to 240V AC Axial Fans:
36 Ürün BulunduFarnell Türkiye'da çok çeşitli 220V to 240V AC Axial Fans bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden 230V, 115V, 100V to 240V & 220V to 240V AC Axial Fans gibi geniş bir AC Axial Fans yelpazesi stoklarımızda mevcuttur: Multicomp & Sunon .
Görüntüle
Alıcı
Mühendis
Üretici
Nominal Rated Voltage AC
1
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
Air Flow - m3/min
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 75,950 € 5+ 60,060 € 10+ 58,860 € | Min: 1 / Çoklu: 1 | 220V to 240V | Rectangular with Rounded Ends | 172mm | 51mm | Ball Bearing | 239CFM | 58dBA | 26W | 3200rpm | Terminals | 110mA | - | A2175 Series | |||||
Each | 1+ 21,440 € 3+ 20,360 € | Min: 1 / Çoklu: 1 | 220V to 240V | Square | 80mm | 38mm | Sleeve Bearing | 30CFM | 35dBA | - | 2300rpm | 2 Lead Wires | 90mA | 0.85m³/min | Slimline | |||||
Each | 1+ 25,210 € 5+ 21,510 € 10+ 19,770 € 20+ 17,010 € 50+ 16,670 € | Min: 1 / Çoklu: 1 | 220V to 240V | Square | 120mm | 38mm | Sleeve Bearing | 105CFM | 48dBA | 20W | 2550rpm | 2 Lead Wires | 125mA | 2.97m³/min | DP | |||||
Each | 1+ 30,300 € 5+ 25,850 € 10+ 23,750 € 20+ 20,440 € 50+ 20,030 € | Min: 1 / Çoklu: 1 | 220V to 240V | Square | 120mm | 38mm | Ball Bearing | 78CFM | 39dBA | 10W | 2150rpm | 2 Lead Wires | 50mA | 2.21m³/min | DP | |||||
Each | 1+ 75,950 € 5+ 60,060 € 10+ 58,860 € | Min: 1 / Çoklu: 1 | 220V to 240V | Rectangular with Rounded Ends | 172mm | 51mm | Ball Bearing | 239CFM | 58dBA | 26W | 3200rpm | 2 Lead Wires | 110mA | - | A2175 Series | |||||
Each | 1+ 31,790 € 5+ 27,110 € 10+ 24,910 € 20+ 21,430 € 50+ 21,000 € | Min: 1 / Çoklu: 1 | 220V to 240V | Square | 120mm | 38mm | Ball Bearing | 107CFM | 50dBA | 20W | 3050rpm | 2 Lead Wires | 125mA | 3.03m³/min | DP | |||||
Each | 1+ 27,070 € 5+ 16,720 € 10+ 16,050 € 20+ 15,370 € 50+ 13,220 € | Min: 1 / Çoklu: 1 | 220V to 240V | Square | 80mm | 26mm | Precision Ball Bearing | 22CFM | 34.5dBA | 13.5W | 2900rpm | 2 Lead Wires | 70mA | 0.62m³/min | SF | |||||
Each | 1+ 79,130 € 5+ 62,570 € 10+ 61,320 € | Min: 1 / Çoklu: 1 | 220V to 240V | Circular | 172mm | 51mm | Ball Bearing | 239CFM | 58dBA | 27W | 3200rpm | Terminals | 110mA | 6.69m³/min | A2175 | |||||
Each | 1+ 31,240 € 5+ 26,650 € 10+ 24,490 € 20+ 21,070 € 50+ 20,650 € | Min: 1 / Çoklu: 1 | 220V to 240V | Square | 120mm | 25mm | Precision Ball Bearing | 80CFM | 48dBA | 19W | 2150rpm | 2 Lead Wires | 100mA | 2.26m³/min | DP | |||||
Each | 1+ 26,420 € 3+ 25,100 € | Min: 1 / Çoklu: 1 | 220V to 240V | Square | 80mm | 25mm | Ball Bearing | 22CFM | 34.5dBA | - | 2450rpm | 2 Lead Wires | 70mA | 0.62m³/min | Slimline | |||||
Each | 1+ 117,160 € 5+ 92,630 € 10+ 90,780 € | Min: 1 / Çoklu: 1 | 220V to 240V | Circular | 172mm | 51mm | Ball Bearing | 239CFM | 58dBA | 27W | 3200rpm | 2 Lead Wires | 110mA | 6.69m³/min | A2175 | |||||
Each | 1+ 30,470 € 5+ 25,990 € 10+ 23,880 € 20+ 20,550 € 50+ 20,140 € | Min: 1 / Çoklu: 1 | 220V to 240V | Square | 80mm | 38mm | Ball Bearing | 31CFM | 36.5dBA | 18W | 2850rpm | 2 Lead Wires | 90mA | 0.87m³/min | SF | |||||
2543631 RoHS | Each | 1+ 21,020 € 3+ 19,970 € | Min: 1 / Çoklu: 1 | 220V to 240V | Square | 119mm | 38.5mm | Precision Ball Bearing | 107CFM | 50dBA | 20W | 2750rpm | Terminals | 125mA | 3.03m³/min | - | ||||
2543640 RoHS | Each | 1+ 126,810 € 3+ 119,050 € 10+ 106,060 € | Min: 1 / Çoklu: 1 | 220V to 240V | Circular | 254mm | 89mm | Precision Ball Bearing | 665CFM | 52dBA | 30W | 1400rpm | Terminals | 150mA | 18.84m³/min | - | ||||
Each | 1+ 31,570 € 5+ 26,920 € 10+ 24,740 € 20+ 21,290 € 50+ 20,860 € | Min: 1 / Çoklu: 1 | 220V to 240V | Square | 92mm | 25mm | Precision Ball Bearing | 37CFM | 40dBA | 14.5W | 2850rpm | 2 Lead Wires | 70mA | 1.04m³/min | SF | |||||
Each | 1+ 23,920 € 3+ 22,730 € | Min: 1 / Çoklu: 1 | 220V to 240V | Square | 119mm | 38.5mm | Precision Ball Bearing | 117CFM | 50dBA | 22W | 2850rpm | Terminals | 140mA | 3.32m³/min | - | |||||
Each | 1+ 51,190 € 3+ 48,050 € 10+ 42,810 € | Min: 1 / Çoklu: 1 | 220V to 240V | Rectangular with Rounded Ends | 171.5mm | 51mm | Precision Ball Bearing | 239CFM | 58dBA | 26W | 2800rpm | Terminals | 110mA | 6.77m³/min | - | |||||
Each | 1+ 160,640 € | Min: 1 / Çoklu: 1 | 220V to 240V | Circular | 254mm | 89mm | Ball Bearing | 500CFM | 57dBA | 30W | 1600rpm | Terminals | 130mA | 14.15m³/min | A2259 | |||||
Each | 1+ 29,960 € 5+ 25,550 € 10+ 23,480 € 20+ 20,200 € 50+ 19,800 € | Min: 1 / Çoklu: 1 | 220V to 240V | Square | 120mm | 25mm | Ball Bearing | 54CFM | 40dBA | 14W | 1900rpm | 2 Lead Wires | 70mA | 1.53m³/min | DP | |||||
2543626 RoHS | Each | 1+ 22,440 € 3+ 21,310 € | Min: 1 / Çoklu: 1 | 220V to 240V | Square | 91.5mm | 25.5mm | Sleeve Bearing | 36CFM | 39dBA | 14.5W | 2250rpm | Terminals | 70mA | 1.02m³/min | - | ||||
Each | 1+ 117,010 € | Min: 1 / Çoklu: 1 | 220V to 240V | Circular | 254mm | 89mm | Precision Ball Bearing | 850CFM | 57dBA | 60W | 2100rpm | Terminals | 270mA | 24.069m³/min | - | |||||
2543646 RoHS | Each | 1+ 16,470 € 3+ 15,650 € | Min: 1 / Çoklu: 1 | 220V to 240V | Square | 91.5mm | 25.5mm | Precision Ball Bearing | 37CFM | 40dBA | 14.5W | 2350rpm | Terminals | 70mA | 1.05m³/min | - | ||||
2543637 RoHS | Each | 1+ 53,740 € 3+ 50,450 € 10+ 44,950 € | Min: 1 / Çoklu: 1 | 220V to 240V | Rectangular with Rounded Ends | 171.5mm | 51mm | Precision Ball Bearing | 239CFM | 58dBA | 26W | 2800rpm | 2 Lead Wires | 110mA | 6.77m³/min | - | ||||
2543630 RoHS | Each | 1+ 20,320 € 3+ 19,300 € | Min: 1 / Çoklu: 1 | 220V to 240V | Square | 119mm | 38.5mm | Sleeve Bearing | 105CFM | 48dBA | 20W | 2550rpm | Terminals | 125mA | 2.98m³/min | - | ||||
2543645 RoHS | Each | 1+ 24,760 € 3+ 23,520 € | Min: 1 / Çoklu: 1 | 220V to 240V | Square | 80mm | 38.5mm | Precision Ball Bearing | 31CFM | 36.5dBA | 14W | 2400rpm | 2 Lead Wires | 90mA | 0.88m³/min | - |