VULCON Series Sensor Connectors:
151 Ürün BulunduThe future of circular connector technology
VULCON STEEL Upgraded M12 connectors are made from stainless steel that is corrosion resistant and easy to clean, ideal for industrial machinery, medical, energy, and food processing applications. The demands for reliable high-speed communications are only growing, and networks need superior signal integrity to accommodate them.
- STAINLESS STEEL CIRCULAR CONNECTORS
- Available in pin counts ranging from 3 to 12 positions
- IP67/68 Performance in both mated/unmated conditions
- Solder Cup, Vertical, & Right Angle Board Mount Options
- Cable Mount in hybrid or stainless steel
- Up to 5 Amp contact rating / -40° to +85°C
- A, D, X, & L codes available
- Available as loose piece or as pre-made M12 cables
- 316 Stainless Steel
- Dependable long-term solution
Görüntüle
Alıcı
Mühendis
Üretici
Product Range
Sensor Connector Size
Sensor Connector Gender
No. of Positions
No. of Contacts
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2830280 RoHS | Each | 1+ 16,020 € 10+ 13,060 € | Min: 1 / Çoklu: 1 | VULCON Series | M12 | Female | 12 Positions | 12Contacts | Solder Socket | Straight Panel Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 1.5A | 30V | ||||
Each | 1+ 14,180 € 10+ 11,560 € 25+ 10,020 € | Min: 1 / Çoklu: 1 | VULCON Series | M12 | Female | 5 Positions | - | Screw Socket | Straight Cable Mount | IP66 | B Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold Flash | 4A | 60V | |||||
Each | 1+ 19,150 € 5+ 17,420 € 10+ 15,680 € 25+ 14,460 € 50+ 13,590 € | Min: 1 / Çoklu: 1 | VULCON Series | M12 | Female | 5 Positions | - | Screw Socket | Straight Cable Mount | IP67 | A Coded | Brass Body | Brass | Gold Flash | 4A | 60V | |||||
Each | 1+ 11,610 € 10+ 9,470 € 25+ 8,200 € | Min: 1 / Çoklu: 1 | VULCON Series | M12 | Male | 4 Positions | - | Screw Pin | Straight Cable Mount | IP66 | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold Flash | 4A | 250V | |||||
Each | 1+ 17,770 € 5+ 16,130 € 10+ 14,480 € 25+ 13,350 € 50+ 12,550 € | Min: 1 / Çoklu: 1 | VULCON Series | M12 | Female | 4 Positions | - | Screw Socket | Straight Cable Mount | IP67 | D Coded | Brass Body | Brass | Gold Flash | 4A | 250V | |||||
Each | 1+ 12,050 € 10+ 9,830 € 25+ 8,520 € | Min: 1 / Çoklu: 1 | VULCON Series | M12 | Female | 5 Positions | - | Screw Socket | Straight Cable Mount | IP66 | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold Flash | 4A | 60V | |||||
Each | 1+ 12,050 € 10+ 9,830 € 25+ 8,520 € | Min: 1 / Çoklu: 1 | VULCON Series | M12 | Female | 5 Positions | - | Screw Socket | Straight Cable Mount | IP66 | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold Flash | 4A | 60V | |||||
Each | 1+ 14,180 € 10+ 11,560 € 25+ 10,020 € | Min: 1 / Çoklu: 1 | VULCON Series | M12 | Female | 5 Positions | - | Screw Socket | Straight Cable Mount | IP66 | B Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold Flash | 4A | 60V | |||||
Each | 1+ 14,180 € 10+ 11,560 € 25+ 10,020 € | Min: 1 / Çoklu: 1 | VULCON Series | M12 | Male | 5 Positions | - | Screw Pin | Straight Cable Mount | IP66 | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold Flash | 4A | 60V | |||||
Each | 1+ 14,180 € 10+ 11,560 € 25+ 10,020 € | Min: 1 / Çoklu: 1 | VULCON Series | M12 | Male | 5 Positions | - | Screw Pin | Straight Cable Mount | IP66 | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold Flash | 4A | 60V | |||||
Each | 1+ 21,250 € 5+ 19,130 € 10+ 16,250 € 25+ 15,240 € | Min: 1 / Çoklu: 1 | VULCON Series | M12 | Male | 5 Positions | - | Screw Pin | Straight Cable Mount | IP67 | A Coded | Brass Body | Brass | Gold Flash | 4A | 60V | |||||
Each | 1+ 12,050 € 10+ 9,830 € 25+ 8,520 € | Min: 1 / Çoklu: 1 | VULCON Series | M12 | Male | 5 Positions | - | Screw Pin | Straight Cable Mount | IP66 | B Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold Flash | 4A | 60V | |||||
Each | 1+ 14,180 € 10+ 11,560 € 25+ 10,650 € | Min: 1 / Çoklu: 1 | VULCON Series | M12 | Male | 5 Positions | - | Screw Pin | Straight Cable Mount | IP66 | B Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold Flash | 4A | 60V | |||||
Each | 1+ 17,940 € 5+ 16,330 € 10+ 14,720 € 25+ 13,570 € | Min: 1 / Çoklu: 1 | VULCON Series | M12 | Male | 5 Positions | - | Screw Pin | Straight Cable Mount | IP67 | B Coded | Brass Body | Brass | Gold Flash | 4A | 60V | |||||
Each | 1+ 11,610 € 10+ 9,470 € 25+ 8,200 € | Min: 1 / Çoklu: 1 | VULCON Series | M12 | Female | 4 Positions | - | Screw Socket | Straight Cable Mount | IP67 | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold Flash | 4A | 250V | |||||
Each | 1+ 11,610 € 10+ 9,470 € 25+ 8,200 € | Min: 1 / Çoklu: 1 | VULCON Series | M12 | Female | 4 Positions | - | Screw Socket | Straight Cable Mount | IP66 | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold Flash | 4A | 250V | |||||
Each | 1+ 20,900 € 5+ 18,810 € 10+ 15,340 € 25+ 14,140 € | Min: 1 / Çoklu: 1 | VULCON Series | M12 | Male | 4 Positions | - | Screw Pin | Straight Cable Mount | IP67 | D Coded | Brass Body | Brass | Gold Flash | 4A | 250V | |||||
Each | 1+ 11,610 € 10+ 9,470 € 25+ 8,200 € | Min: 1 / Çoklu: 1 | VULCON Series | M12 | Female | 4 Positions | - | Screw Socket | Straight Cable Mount | IP66 | D Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold Flash | 4A | 250V | |||||
2830246 RoHS | Each | 1+ 9,150 € 10+ 6,770 € 100+ 5,670 € 250+ 5,570 € 500+ 5,470 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | VULCON Series | M8 | Female | 3 Positions | 3Contacts | Solder Socket | Straight Panel Mount | IP67 | - | PBT (Polybutylene Terephthalate) Body | Phosphor Bronze | Gold | 3A | 60V | ||||
2830249 RoHS | Each | 1+ 11,400 € 10+ 9,140 € 25+ 8,780 € 100+ 7,300 € 250+ 7,220 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | VULCON Series | M8 | Male | 5 Positions | 5Contacts | Solder Pin | Straight Panel Mount | IP67 | - | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 1.5A | 30V | ||||
2830225 RoHS | Each | 1+ 9,150 € 10+ 6,770 € 25+ 6,220 € 100+ 5,670 € 250+ 5,570 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | VULCON Series | M5 | Male | 2 Positions | 2Contacts | PCB Pin | Straight Panel Mount | IP67 | - | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 1A | 60V | ||||
2830276 RoHS | Each | 1+ 13,400 € 10+ 11,290 € 25+ 9,490 € 100+ 8,810 € 250+ 8,260 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | VULCON Series | M12 | Female | 5 Positions | 5Contacts | Solder Socket | Straight Panel Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 4A | 60V | ||||
2830292 RoHS | Each | 1+ 15,430 € 10+ 13,370 € | Min: 1 / Çoklu: 1 | VULCON Series | M12 | Female | 3 Positions | 3Contacts | PCB Socket | Straight Panel Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 4A | 250V | ||||
3381220 RoHS | Each | 1+ 21,180 € 10+ 18,360 € 25+ 16,400 € 100+ 15,290 € 250+ 14,340 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | VULCON Series | M12 | Male | 4P + PE Positions | - | Solder Pin | Straight Panel Mount | IP67 | L Coded | Brass Body | Brass | Gold | 16A | 63V | ||||
2830285 RoHS | Each | 1+ 12,370 € 10+ 9,740 € 25+ 8,540 € 100+ 8,080 € 250+ 7,510 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | VULCON Series | M12 | Male | 5 Positions | 5Contacts | PCB Pin | Straight Panel Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 4A | 60V | ||||