EV Charging Cables:
201 Ürün BulunduFarnell Türkiye'da çok çeşitli EV Charging Cables bulun. Dünyanın önde gelen üreticilerinin yeni ve en popüler ürünlerini de içeren geniş bir EV Charging Cables yelpazesini stoklarımızda bulunduruyoruz: Phoenix Contact, Multicomp Pro, Roline, Harting & ITT Cannon.
Görüntüle
Alıcı
Mühendis
Üretici
No. of Phases
Voltage Rating
Current Rating
Cable Length - Metric
Cable Length - Imperial
No. of Power Contacts
No. of Signal Contacts
Connector Type A
Connector Type A Gender
Connector Type B
Connector Type B Gender
IP / NEMA Rating
Jacket Colour
Product Range
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 204,430 € 5+ 200,340 € | Toplam:204,43 € Min: 1 / Çoklu: 1 | Single Phase | 250VAC | 32A | 1m | 3.3ft | 3 (L1, N, PE) | 2 (CP, CS) | IEC 62196-2 Type 1 (SAE J1772) | Receptacle | Free End | - | IP44 | - | HV Series | |||||
Each | 1+ 94,520 € | Toplam:94,52 € Min: 1 / Çoklu: 1 | Three Phase | 480VAC | 16A | 3m | 9.8ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | 0 | IP54, IP65 | Black | - | |||||
Each | 1+ 379,020 € 5+ 319,520 € | Toplam:379,02 € Min: 1 / Çoklu: 1 | Single Phase | 250VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | IEC 62196-2 Type 2 | Plug | IP54 | Black | MP EV Connectivity | |||||
Each | 1+ 347,110 € 5+ 263,360 € | Toplam:347,11 € Min: 1 / Çoklu: 1 | Single Phase | 250VAC | 32A | 7m | 23ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | IEC 62196-2 Type 2 | Plug | IP54 | Black | MP EV Connectivity | |||||
Each | 1+ 374,470 € 5+ 315,680 € | Toplam:374,47 € Min: 1 / Çoklu: 1 | Three Phase | 450VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP54 | Black | MP EV Connectivity | |||||
PHOENIX CONTACT | Each | 1+ 113,320 € | Toplam:113,32 € Min: 1 / Çoklu: 1 | Single Phase | 250VAC | 20A | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, CS) | IEC 62196-2 Type 1 | Plug | Free End | - | IP44 | Black | - | ||||
Each | 1+ 173,640 € 5+ 149,400 € 10+ 121,220 € 25+ 118,800 € 50+ 116,370 € | Toplam:173,64 € Min: 1 / Çoklu: 1 | Three Phase | 480VAC | 20A | 8m | 26.2ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | - | IP2X, IP24, IP44 | - | CHARGE COUPLER T2 Series | |||||
Each | 1+ 287,850 € 5+ 251,870 € 10+ 208,690 € 25+ 204,950 € 50+ 201,210 € Daha Fazla Fiyatlandırma... | Toplam:287,85 € Min: 1 / Çoklu: 1 | Three Phase | 440VAC | 32A | 2m | 6.6ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP44 | - | HV Series | |||||
Each | 1+ 151,880 € 5+ 116,550 € 10+ 105,560 € 25+ 94,560 € 50+ 92,670 € | Toplam:151,88 € Min: 1 / Çoklu: 1 | Single Phase | 250VAC | 32A | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | - | IP2X, IP24, IP44 | - | CHARGE COUPLER T2 Series | |||||
Each | 1+ 260,220 € | Toplam:260,22 € Min: 1 / Çoklu: 1 | Three Phase | 440VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, CC) | GB/T 20234.2-2015 | Receptacle | Free End | - | IP44 | - | HV Series | |||||
Each | 1+ 290,080 € 5+ 253,820 € 10+ 210,310 € 25+ 206,100 € 50+ 201,900 € Daha Fazla Fiyatlandırma... | Toplam:290,08 € Min: 1 / Çoklu: 1 | Three Phase | 440VAC | 32A | 1m | 3.3ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP44 | - | HV Series | |||||
Each | 1+ 202,100 € 5+ 156,510 € 10+ 126,990 € 25+ 124,450 € 50+ 121,910 € | Toplam:202,10 € Min: 1 / Çoklu: 1 | Three Phase | 480VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | - | IP2X, IP24, IP44 | - | CHARGE COUPLER T2 Series | |||||
Each | 1+ 190,120 € 5+ 186,320 € | Toplam:190,12 € Min: 1 / Çoklu: 1 | Three Phase | 440VAC | 32A | 1m | 3.3ft | 5 (L1, L2, L3, N, PE) | 2 (CP, CC) | GB/T 20234.2-2015 | Receptacle | Free End | - | IP44 | - | HV Series | |||||
Each | 1+ 136,450 € 5+ 94,250 € 10+ 85,360 € 25+ 76,460 € 50+ 74,930 € | Toplam:136,45 € Min: 1 / Çoklu: 1 | Three Phase | 480VAC | 20A | 0 | 11.5ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | - | IP2X, IP24, IP44 | - | CHARGE COUPLER T2 Series | |||||
Each | 1+ 254,760 € | Toplam:254,76 € Min: 1 / Çoklu: 1 | Single Phase | 250VAC | 32A | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, CS) | IEC 62196-2 Type 1 (SAE J1772) | Receptacle | Free End | - | IP44 | - | HV Series | |||||
Each | 1+ 356,990 € 5+ 312,370 € 10+ 298,760 € 25+ 285,140 € 50+ 279,440 € Daha Fazla Fiyatlandırma... | Toplam:356,99 € Min: 1 / Çoklu: 1 | Three Phase | 440VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP44 | - | HV Series | |||||
Each | 1+ 129,940 € 5+ 99,720 € 10+ 90,310 € 25+ 80,900 € 50+ 79,280 € Daha Fazla Fiyatlandırma... | Toplam:129,94 € Min: 1 / Çoklu: 1 | Single Phase | 250VAC | 20A | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | - | IP2X, IP24, IP44 | - | CHARGE COUPLER T2 Series | |||||
Each | 1+ 277,830 € | Toplam:277,83 € Min: 1 / Çoklu: 1 | Three Phase | 440VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, CP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP44 | - | HV Series | |||||
Each | 1+ 260,450 € 5+ 201,700 € 10+ 163,640 € 25+ 160,370 € 50+ 157,090 € | Toplam:260,45 € Min: 1 / Çoklu: 1 | Three Phase | 400V | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196 Type 2 Connector | Plug | IEC 62196 Type 2 Connector | 0 | IP24, IP44, IP67 | Black | 0 | |||||
Each | 1+ 347,680 € 5+ 304,220 € 10+ 252,070 € 25+ 247,550 € 50+ 243,030 € Daha Fazla Fiyatlandırma... | Toplam:347,68 € Min: 1 / Çoklu: 1 | Three Phase | 440VAC | 32A | 1m | 3.3ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP44 | - | HV Series | |||||
Each | 1+ 313,990 € 5+ 264,700 € | Toplam:313,99 € Min: 1 / Çoklu: 1 | Single Phase | 240VAC | 32A | 7m | 23ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 1 (SAE J1772) | Plug | Free End | - | IP54 | Black | MP EV Connectivity | |||||
Each | 1+ 143,500 € 5+ 125,580 € | Toplam:143,50 € Min: 1 / Çoklu: 1 | Single Phase | 240VAC | 32A | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 1 (SAE J1772) | Plug | Free End | - | IP54 | Black | MP EV Connectivity | |||||
Each | 1+ 142,900 € 5+ 109,670 € 10+ 99,330 € 25+ 88,980 € 50+ 87,200 € | Toplam:142,90 € Min: 1 / Çoklu: 1 | Three Phase | 480VAC | 20A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | - | IP2X, IP24, IP44 | - | CHARGE COUPLER T2 Series | |||||
Each | 1+ 148,240 € 5+ 145,280 € 10+ 142,310 € | Toplam:148,24 € Min: 1 / Çoklu: 1 | Three Phase | 480VAC | 20A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Plug | IP44 | Black | - | |||||
Each | 1+ 9,420 € 5+ 8,230 € | Toplam:9,42 € Min: 1 / Çoklu: 1 | - | 750VAC | 15A | 500mm | 19.7" | 3 Contacts | - | Circular 3 Position Plug | Plug | Free End | - | IP65 | Black | MP LEV Connectors | |||||