Ecomate RSSM Series Circular Industrial Connectors:
39 Ürün Bulunduecomate® RSSM (Rugged Superior Seal Metal) Series
ecomate® RSSM Available in 8 Shell Sizes and 28 Insert Arrangements with the addition of Superior Seals +125°C which increase the IP ratings to IP67/69K in mated condition. RSSM Plugs are only to be mated with RSSM Receptacles to ensure an IP69K rating. Contacts are available in Machined or PCB, Stamped & Formed options and can be shared with the Aquarius™, Aquarius™, Fathom Lock, and RM ser
- MIL-DTL-26482-based Design and RohS Compliant, with Coupling System as Circular Bayonet
- IP69K Rated (High-Pressure Waterproof, 4 Points (0°, 30°, 60°, 90°), in mated condition)
- IP67 Rated (1M of Water for 30 Minutes, in mated condition)
- EMI/RMI Shielding Capabilities Max Amp/Volt Up to 45A/600V Insulation Resistance: 5000 MΩ
- Op Temp: -40°C to +125°C Mating Cycles: >500
- Housing Body: Body-Zinc Alloy; Coupling-Nickel Alum. Sealing Material: NBR/Silicone Rubber
- Machined, Stamped & Formed, RADSOK® and PCB Contacts
- Wire AWG Range 30 - 8AWG (0.05 - 10.0 mm²)
- Flammability Rating: UL94-VO Fluid Resistance: Gas, oil, mineral oil, acid bath, basic bath
- Approvals: UL ECBT2 & UL ECBT8
Görüntüle
Alıcı
Mühendis
Üretici
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Connector Contact Type
Coupling Style
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3514374 RoHS | AMPHENOL SINE/TUCHEL | Each | 1+ 15,630 € 10+ 14,010 € 25+ 13,090 € | Min: 1 / Çoklu: 1 | Ecomate RSSM Series | Cable Mount Plug | 19Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | Zinc Alloy Body | Nickel | - | - | |||
3514368 RoHS | AMPHENOL SINE/TUCHEL | Each | 1+ 24,680 € 10+ 22,120 € 25+ 20,670 € 100+ 17,080 € | Min: 1 / Çoklu: 1 | Ecomate RSSM Series | Cable Mount Plug | 19Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | Zinc Alloy Body | Nickel | - | - | |||
3514362 RoHS | AMPHENOL SINE/TUCHEL | Each | 1+ 25,260 € 10+ 17,810 € 25+ 17,190 € | Min: 1 / Çoklu: 1 | Ecomate RSSM Series | Cable Mount Plug | 8Contacts | Crimp Pin - Contacts Not Supplied | Bayonet | Zinc Alloy Body | Nickel | - | - | |||
3514371 RoHS | AMPHENOL SINE/TUCHEL | Each | 1+ 24,900 € 5+ 22,390 € 10+ 20,750 € 25+ 18,890 € 50+ 15,010 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Ecomate RSSM Series | Cable Mount Plug | 28Contacts | Crimp Pin - Contacts Not Supplied | Bayonet | Zinc Alloy Body | Nickel | - | - | |||
3514372 RoHS | AMPHENOL SINE/TUCHEL | Each | 1+ 24,510 € 5+ 22,040 € 10+ 20,430 € 25+ 18,600 € 50+ 14,770 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Ecomate RSSM Series | Cable Mount Plug | 28Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | Zinc Alloy Body | Nickel | - | - | |||
3514363 RoHS | AMPHENOL SINE/TUCHEL | Each | 1+ 21,750 € 10+ 19,500 € 25+ 18,220 € 100+ 15,050 € | Min: 1 / Çoklu: 1 | Ecomate RSSM Series | Cable Mount Plug | 8Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | Zinc Alloy Body | Nickel | - | - | |||
3514370 RoHS | AMPHENOL SINE/TUCHEL | Each | 1+ 19,020 € 5+ 18,220 € 10+ 17,290 € 25+ 16,570 € | Min: 1 / Çoklu: 1 | Ecomate RSSM Series | Cable Mount Plug | 23Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | Zinc Alloy Body | Nickel | - | - | |||
3514366 RoHS | AMPHENOL SINE/TUCHEL | Each | 1+ 16,040 € 10+ 14,270 € 25+ 13,930 € 100+ 12,990 € 250+ 12,470 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Ecomate RSSM Series | Cable Mount Plug | 12Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | Zinc Alloy Body | Nickel | - | - | |||
3514364 RoHS | AMPHENOL SINE/TUCHEL | Each | 1+ 26,390 € 10+ 23,800 € 25+ 22,690 € 100+ 21,190 € 250+ 20,390 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Ecomate RSSM Series | Cable Mount Plug | 12Contacts | Crimp Pin - Contacts Not Supplied | Bayonet | Zinc Alloy Body | Nickel | - | - | |||
AMPHENOL SINE/TUCHEL | Each | 50+ 73,410 € 100+ 72,500 € | Min: 50 / Çoklu: 50 | Ecomate RSSM Series | Cable Mount Plug | 28Contacts | Crimp Pin | Bayonet | Zinc Body | Nickel | Brass | Gold | ||||
AMPHENOL SINE/TUCHEL | Each | 50+ 23,580 € 100+ 21,470 € 250+ 20,360 € | Min: 50 / Çoklu: 50 | Ecomate RSSM Series | Flange Mount Receptacle | 19Contacts | Crimp Pin | Bayonet | Zinc Body | Nickel | Brass | Gold | ||||
AMPHENOL SINE/TUCHEL | Each | 50+ 26,830 € 100+ 25,370 € 250+ 24,510 € | Min: 50 / Çoklu: 50 | Ecomate RSSM Series | Flange Mount Receptacle | 19Contacts | Crimp Pin | Bayonet | Zinc Body | Nickel | Brass | Gold | ||||
AMPHENOL SINE/TUCHEL | Each | 1+ 44,160 € 5+ 42,720 € 10+ 41,280 € 25+ 39,030 € 50+ 38,800 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Ecomate RSSM Series | Cable Mount Plug | 12Contacts | Crimp Socket | Bayonet | Zinc Body | Nickel | Brass | Gold | ||||
AMPHENOL SINE/TUCHEL | Each | 50+ 32,910 € 100+ 31,850 € 250+ 30,680 € | Min: 50 / Çoklu: 50 | Ecomate RSSM Series | Flange Mount Receptacle | 19Contacts | Crimp Socket | Bayonet | Zinc Body | Nickel | Brass | Gold | ||||
AMPHENOL SINE/TUCHEL | Each | 50+ 77,940 € 100+ 75,330 € | Min: 50 / Çoklu: 50 | Ecomate RSSM Series | Cable Mount Plug | 28Contacts | Crimp Socket | Bayonet | Zinc Body | Nickel | Brass | Gold | ||||
AMPHENOL SINE/TUCHEL | Each | 50+ 16,320 € 100+ 15,770 € 250+ 14,900 € | Min: 50 / Çoklu: 50 | Ecomate RSSM Series | Flange Mount Receptacle | 8Contacts | Crimp Socket | Bayonet | Zinc Body | Nickel | Brass | Gold | ||||
AMPHENOL SINE/TUCHEL | Each | 50+ 48,290 € 100+ 46,290 € | Min: 50 / Çoklu: 50 | Ecomate RSSM Series | Flange Mount Receptacle | 28Contacts | Crimp Pin | Bayonet | Zinc Body | Nickel | Brass | Gold | ||||
AMPHENOL SINE/TUCHEL | Each | 50+ 41,810 € 100+ 40,440 € 250+ 39,430 € | Min: 50 / Çoklu: 50 | Ecomate RSSM Series | Cable Mount Plug | 23Contacts | Crimp Pin | Bayonet | Zinc Body | Nickel | Brass | Gold | ||||
AMPHENOL SINE/TUCHEL | Each | 50+ 25,910 € 100+ 24,820 € 250+ 23,870 € | Min: 50 / Çoklu: 50 | Ecomate RSSM Series | Flange Mount Receptacle | 23Contacts | Crimp Pin | Bayonet | Zinc Body | Nickel | Brass | Gold | ||||
AMPHENOL SINE/TUCHEL | Each | 50+ 33,240 € 100+ 32,810 € 250+ 32,380 € | Min: 50 / Çoklu: 50 | Ecomate RSSM Series | Cable Mount Plug | 8Contacts | Crimp Socket | Bayonet | Zinc Body | Nickel | Brass | Gold | ||||
AMPHENOL SINE/TUCHEL | Each | 50+ 57,080 € | Min: 50 / Çoklu: 50 | Ecomate RSSM Series | Flange Mount Receptacle | 28Contacts | Crimp Socket | Bayonet | Zinc Body | Nickel | Brass | Gold | ||||
AMPHENOL SINE/TUCHEL | Each | 50+ 32,750 € 100+ 31,940 € 250+ 30,450 € | Min: 50 / Çoklu: 50 | Ecomate RSSM Series | Flange Mount Receptacle | 23Contacts | Crimp Socket | Bayonet | Zinc Body | Nickel | Brass | Gold | ||||
AMPHENOL SINE/TUCHEL | Each | 50+ 21,150 € 100+ 19,680 € 250+ 18,900 € | Min: 50 / Çoklu: 50 | Ecomate RSSM Series | Flange Mount Receptacle | 12Contacts | Crimp Pin | Bayonet | Zinc Body | Nickel | Brass | Gold | ||||
3514361 RoHS | AMPHENOL SINE/TUCHEL | Each | 1+ 24,010 € 10+ 21,360 € 25+ 20,860 € 100+ 19,450 € 250+ 18,670 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Ecomate RSSM Series | Cable Mount Plug | 4Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | Zinc Alloy Body | Nickel | - | - | |||
3514373 RoHS | AMPHENOL SINE/TUCHEL | Each | 1+ 26,380 € 10+ 23,470 € 25+ 22,920 € 100+ 21,370 € 250+ 20,510 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | Ecomate RSSM Series | Cable Mount Plug | 19Contacts | Crimp Pin - Contacts Not Supplied | Bayonet | Zinc Alloy Body | Nickel | - | - | |||