Daha fazlasına mı ihtiyacınız var?
| Miktar | |
|---|---|
| 1+ | 0,985 € |
| 5+ | 0,856 € |
| 10+ | 0,831 € |
| 25+ | 0,805 € |
| 50+ | 0,759 € |
| 200+ | 0,694 € |
Ürün Bilgileri
Ürün Genel Bakış
The 600R150-RAF is a 0.15A radial leaded PTC Resettable Fuse with tin-plated copper terminals. This 600R series resettable fuse is designed to protect against power fault events typically found in telecommunication and supports solder reflow condition. It is applicable in secondary over-current protection for central office equipment (CO), customer premises equipment (CE) and subscriber line interface circuit (SLIC).
- Fast time-to-trip
- Binned and sorted narrow resistance ranges available
- -40 to 85°C Operating/storage temperature range
Uygulamalar
Communications & Networking, Security, Consumer Electronics
Uyarılar
If soldering temperatures exceed the recommended profile, device may not meet the performance requirements.
Notlar
If reflow temperatures exceed the recommended profile, device may not meet the performance requirements.
Teknik Özellikler
Through Hole
60VDC
300mA
Rectangular
5.1mm
9mm
12.5mm
85°C
POLY-FUSE 600R Series
150mA
4s
3A
-
4.6mm
-40°C
-
Teknik Belgeler (2)
600R150-RAF için alternatifler
1 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:China
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi