6.000 Şimdi stok ayırtabilirsiniz
Miktar | |
---|---|
1+ | 0,444 € |
10+ | 0,395 € |
100+ | 0,315 € |
500+ | 0,284 € |
1000+ | 0,271 € |
5000+ | 0,257 € |
Ürün Bilgileri
Ürün Genel Bakış
SP3002-04JTG is a SP3002 series low capacitance ESD protection device. The SP3002 has an ultra-low capacitance rail-to-rail diode with an additional zener diode fabricated in a proprietary silicon avalanche technology to protect each I/O pin, providing a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD). This robust diode can safely absorb repetitive ESD strikes at the maximum level (Level 4) specified in the IEC 61000-4-2 international standard without performance degradation. Their very low loading capacitance also makes them ideal for protecting high-speed signal pins such as HDMI, DVI, USB 2.0, and IEEE 1394. Typical applications include computer peripherals, mobile phones, PDA’s, digital cameras, network hardware/ports, test equipment, and medical equipment.
- Low capacitance of 0.85pF (TYP) per I/O
- ESD protection of ±12kV contact discharge, ±15kV air discharge, (IEC 61000-4-2)
- EFT protection, IEC 61000-4-4, 40A (5/50ns)
- Lightning protection, IEC 61000-4-5, 2nd edition 4.5A (8/20µs)
- AEC-Q101 qualified
- SC70-6 package
- Operating temperature range from -40 to 125°C
- Reverse standoff voltage is 6.0V max at IR ≤ 1µA, TOP=25ºC
- Reverse leakage current is 0.5µA max at VR=5V, TOP=25ºC
- Clamp voltage is 9.5V typ at IPP=1A, tp=8/20µs, Fwd, TOP=25ºC
Teknik Özellikler
13V
6Pins
-
AEC-Q101
SC-70
6V
SPA SP3002 Series
No SVHC (27-Jun-2024)
Teknik Belgeler (2)
SP3002-04JTG için alternatifler
1 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:China
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi