Yeniden stokta olduğunda beni bilgilendir
Miktar | |
---|---|
1+ | 16,420 € |
10+ | 14,150 € |
20+ | 13,860 € |
Ürün Genel Bakış
AGL 1 is a multi purpose, greaseless lubricant preventing electrical and electronic malfunction caused by water penetration, humidity, condensation or corrosion. The stable, low surface tension, high capillary action formula provides great penetrating and wetting power. Helps to protect, lubricate and restore electrical connectors, motors, relays, communication assemblies, generators, electronics, circuit breakers, controls, alarm systems, transformers, instruments, starters and switch gears.
- 400ml fill size
- Cleans, lubricates, protects, penetrates and loosens corrosion
- Prevents corrosion by displacing moisture
- Restores resistance value by reducing current leakage
- Provides precision lubrication by its thin, high dielectric strength, lubricating film
- Helps restore water-damaged electrical equipment
- Frees rusted or seized parts by penetrating under dirt and scale into the finest pores and cracks
- Light amber, clear appearance
- 0.83 specific gravity at 20°C
- Freezing point is -50°C
Notlar
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Teknik Özellikler
Dry Film
400ml
AGL 1
Aerosol
-
No SVHC (07-Nov-2024)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Belgium
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi