Yeniden stokta olduğunda beni bilgilendir
Miktar | |
---|---|
1+ | 23,530 € |
5+ | 21,690 € |
10+ | 20,390 € |
Ürün Bilgileri
Ürün Genel Bakış
Formula Seven is a heavy duty, wet, non-silicone mould release agent. It is based on a mixture of glycols, and has been formulated to provide excellent release characteristics on a wide range of thermoplastics and rubbers. It provides a wet, heavy duty film for the release of plastic and rubber parts in injection moulding, vacuum forming and many other moulding and forming processes. Will not build up in the mould and helps to improve surface finish, reduce rejects and increase production.
- 400ml fill size
- Clear, colourless liquid appearance
- Characteristic hydrocarbon odour
- 3.5bar pressure at 25°C
- 0.7g/sec discharge rate
- Operational temperature range up to 170°C
- Soluble in solvents, insoluble in water
- Classified as extremely flammable under current EC regulations
- Polymer processing
Notlar
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Teknik Özellikler
Mould Release Agent
Aerosol
-
No SVHC (07-Nov-2024)
Plastics, Rubbers
400ml
Formula Seven
Teknik Belgeler (2)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Great Britain
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi