Miktar | |
---|---|
12+ | 24,600 € |
Ürün Bilgileri
Ürün Genel Bakış
Formula 4 is a non-silicone mould release agent. It is based on ‘edible’ vegetable oils and has been formulated for the release of PVC, Polyurethane Elastomers and many other types of polymers. It Provides a ‘wet’ non-silicone release film for the release of PVC and Polyurethane Elastomers in injection moulding, vacuum forming and many other moulding and forming processes. Ideal for use in the production of food-quality packaging. Will not build up in the mould and helps to improve surface finish, reduce rejects and increase production. Also useful as an anti-stick agent in the food, textiles, foam converting, printing and shoe industries. N.B. The product is completely free of silicones and will therefore allow decorative treatment (e.g. painting, plating) of the moulded part.
- 400ml fill size
- Clear, colourless liquid appearance
- Hydrocarbon odour
- 3bar pressure at 25°C
- 0.9g/sec discharge rate
- Operational temperature range up to 200°C
- Soluble in solvents, insoluble in water
- Polymer processing
- High temperature resistant
Notlar
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Teknik Özellikler
Mould Release Agent
Aerosol
-
No SVHC (07-Nov-2024)
Plastics, Rubbers
400ml
Formula Four
Teknik Belgeler (1)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Great Britain
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi