Yeniden stokta olduğunda beni bilgilendir
Miktar | |
---|---|
1+ | 16,780 € |
Ürün Bilgileri
Ürün Genel Bakış
Formula 8 is a multi-purpose, light duty, silicone mould release agent. It provides a highly effective, yet economical solution to release problems on many types of plastics and rubber moulding and forming processes. Provides a light duty film for release of fine detail plastic and rubber parts in injection moulding, compression moulding, and vacuum forming processes. Will not build up in the mould and helps to improve surface finish, reduces rejects and increases production. Also useful as an anti-stick agent in the textiles, foam converting, shoe and foundry industries. N.B. Contains silicone so may be unsuitable where decorative work (e.g. painting, plating) is necessary on the moulded part.
- 400ml fill size
- Clear, colourless liquid appearance
- Hydrocarbon solvent odour
- 3.4bar pressure at 25°C
- 0.8g/sec discharge rate
- Operational temperature range up to 200°C
- Soluble in solvents, insoluble in water
- Classified as extremely flammable under current EC regulations
Notlar
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Teknik Özellikler
Mould Release Agent
Aerosol
-
No SVHC (07-Nov-2024)
Plastics, Rubbers
400ml
Formula Eight
Teknik Belgeler (2)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Great Britain
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi