Daha fazlasına mı ihtiyacınız var?
Miktar | |
---|---|
1+ | 21,210 € |
5+ | 18,070 € |
10+ | 16,510 € |
Ürün Bilgileri
Ürün Genel Bakış
Degreaser RTU is a heavy-duty, highly concentrated water-based detergent cleaner. Quickly removes oils, grease, silicones and heavy grime. Safe for use on most plastics, painted and enamelled surfaces. Ideal alternative to aggressive solvent degreasers. Can be used with hot or cold water (if diluted). Suitable for use throughout the industry, removal of oils and greases, removal of tar and bitumen and general degreasing.
- 750ml fill size
- Liquid appearance
- Yellow colour
- Characteristic odour
- 1.050g/cm3 (at 20°C) density (concentrate)
- 11.0 to 11.5pH (concentrate)
- Soluble in water
- Bio-degradable
- Non-flammable
Notlar
The product may be stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Do not store the product at temperatures below 0°C.
Teknik Özellikler
Degreaser
Spray Bottle
-
No SVHC (07-Nov-2024)
Electrical, Electronics, Mechanical
750ml
Degreaser RTU
Teknik Belgeler (3)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Great Britain
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi