Yeniden stokta olduğunda beni bilgilendir
Miktar | |
---|---|
1+ | 13,720 € |
Ürün Bilgileri
Ürün Genel Bakış
CLEANER 601 is a mild multi-purpose cleaner. Quick drying solvent cleaner, safe for use on most materials without leaving a residue. Cleaner 601 is free of chlorinated and aromatic hydrocarbons. It is a special precision cleaner for use on electronic devices and components and for thorough cleaning of fine mechanics. Due to the mild cleaning power, this cleaner is specially suited for sensitive components or materials. The cleaner 601 also works fine on glass, rubber and most plastics. Applications can be found in both, the industry as the electronic market, where CLEANER 601 removes dust, oil and grease without leaving a residue. Surface preparation for bonding of sensitive plastics, cleaning of reflectors, cleaning of fine mechanics (i.e. bearings, springs, gear wheels) and cleaning of sensitive electronic components as in PC’s, Hi-Fi or video devices.
- 200ml aerosol fill size
- Light solvent smell
- Flash point is <lt/> 0°C
- Evaporation rate (vs ether = 1) is 1
- Destilation range from 40°C to 65°C
- Density is 0.67
- Surface tension is 17mN/m
Teknik Özellikler
Cleaner, Degreaser
Aerosol
-
No SVHC (07-Nov-2024)
Plastics, Rubbers
200ml
CLEANER 601
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Belgium
En son önemli imalat işleminin gerçekleştirildiği ülke
Ürün Uyumluluk Belgesi