Daha fazlasına mı ihtiyacınız var?
Miktar | |
---|---|
1+ | 165,490 € |
6+ | 157,220 € |
12+ | 149,730 € |
Ürün Bilgileri
Ürün Genel Bakış
CW2400 is a CircuitWorks® conductive epoxy. It is a two part, silver epoxy used in prototype, repair and general conductive bonding applications. It features strong mechanical bonds, excellent electrical conductivity, and quick room temperature curing. CircuitWorks® Conductive Epoxy bonds aggressively to a wide variety of materials. Suitable for repairs traces and temperature sensitive circuits and makes high-strength solderless conductive connections. CircuitWorks® conductive epoxy may be used for electronics applications including conductive bonds between heat sensitive components, solderless surface mount connections, circuit board trace repair, static discharge and grounding, solder repair and conductive structural adhesions.
- CircuitWorks conductive epoxy adhesive and hardener 7g each (0.25oz) syringe in blister pack
- Mixed material provides five minute work time, fast cure
- Repairs defective traces and creates jumpers on boards
- Operating temperature range from -131 to 212°F
- 9 months shelf life ((conditions: store at temperatures below 77ºF (25ºC))
- Excellent adhesion, cured flexibility and chemical resistance
- Good moisture resistance
- Material: part A: epoxy and part B: hardener
- 4.0 specific gravity: (parts A & B mixed2)
- <0.001 ohm-cm volume resistivity
Notlar
For best results, clean the board with one of Chemtronics Electro-Wash or Pow-R-Wash cleaners in order to remove any surface contamination which may prevent adequate material contact.
Teknik Özellikler
Epoxy - 2 Part
Silver
1.6W/m.K
Syringe
14g
No SVHC (14-Jun-2023)
Conductive
Heat Resistant
-
-
CircuitWorks Series
Teknik Belgeler (2)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:United States
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi