KDV Hariç

PFA Glass Hook Up Wire:

92 Ürün Bulundu
Farnell Türkiye'da çok çeşitli PFA Glass Hook Up Wire bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden PVC, PTFE, MPPE & Silicone Rubber Hook Up Wire gibi geniş bir Hook Up Wire yelpazesi stoklarımızda mevcuttur: Omega .
Görüntüle
Alıcı
Mühendis
Üretici
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
KarşılaştırFiyatıMiktar
4074008

RoHS

250 Foot
1+
1.066,000 €
PFA Glass
Tan
14AWG
41 x 30AWG
250ft
76.2m
250°C
2.09mm²
600V
Nickel Plated Copper
3.43mm
CSA, UL
HTTG Series
4073958

RoHS

25 Foot
1+
76,740 €
PFA Glass
Tan
16AWG
26 x 30AWG
25ft
7.6m
250°C
1.33mm²
300V
Nickel Plated Copper
2.69mm
CSA, UL
HTTG Series
4074022

RoHS

500 Foot
1+
1.315,000 €
PFA Glass
Tan
18AWG
16 x 30AWG
500ft
152.4m
250°C
0.82mm²
600V
Nickel Plated Copper
2.74mm
CSA, UL
HTTG Series
4073961

RoHS

250 Foot
1+
709,340 €
PFA Glass
Tan
16AWG
26 x 30AWG
250ft
76.2m
250°C
1.33mm²
300V
Nickel Plated Copper
2.69mm
CSA, UL
HTTG Series
4074003

RoHS

500 Foot
1+
2.745,000 €
PFA Glass
Tan
12AWG
65 x 30AWG
500ft
152.4m
250°C
3.33mm²
600V
Nickel Plated Copper
3.89mm
CSA, UL
HTTG Series
4073955

RoHS

250 Foot
1+
985,610 €
PFA Glass
Tan
14AWG
41 x 30AWG
250ft
76.2m
250°C
2.09mm²
300V
Nickel Plated Copper
3.07mm
CSA, UL
HTTG Series
4073991

RoHS

1000 Foot
1+
11.758,000 €
PFA Glass
Tan
8AWG
133 x 29AWG
1000ft
304.8m
250°C
8.3mm²
600V
Nickel Plated Copper
5.77mm
CSA, UL
HTTG Series
4074034

RoHS

250 Foot
1+
373,140 €
PFA Glass
Tan
22AWG
7 x 30AWG
250ft
76.2m
250°C
0.32mm²
600V
Nickel Plated Copper
2.44mm
CSA, UL
HTTG Series
4073962

RoHS

500 Foot
1+
1.342,000 €
PFA Glass
Tan
16AWG
26 x 30AWG
500ft
152.4m
250°C
1.33mm²
300V
Nickel Plated Copper
2.69mm
CSA, UL
HTTG Series
4074007

RoHS

100 Foot
1+
445,360 €
PFA Glass
Tan
14AWG
41 x 30AWG
100ft
30.5m
250°C
2.09mm²
600V
Nickel Plated Copper
3.43mm
CSA, UL
HTTG Series
4073951

RoHS

25 Foot
1+
110,770 €
PFA Glass
Tan
14AWG
41 x 30AWG
25ft
7.6m
250°C
2.09mm²
300V
Nickel Plated Copper
3.07mm
CSA, UL
HTTG Series
4073982

RoHS

500 Foot
1+
895,950 €
PFA Glass
Tan
22AWG
7 x 30AWG
500ft
152.4m
250°C
0.32mm²
300V
Nickel Plated Copper
1.95mm
CSA, UL
HTTG Series
4073957

RoHS

1000 Foot
1+
3.767,000 €
PFA Glass
Tan
14AWG
41 x 30AWG
1000ft
304.8m
250°C
2.09mm²
300V
Nickel Plated Copper
3.07mm
CSA, UL
HTTG Series
4074033

RoHS

100 Foot
1+
156,280 €
PFA Glass
Tan
22AWG
7 x 30AWG
100ft
30.5m
250°C
0.32mm²
600V
Nickel Plated Copper
2.44mm
CSA, UL
HTTG Series
4073974

RoHS

250 Foot
1+
469,110 €
PFA Glass
Tan
20AWG
10 x 30AWG
250ft
76.2m
250°C
0.52mm²
300V
Nickel Plated Copper
2.08mm
CSA, UL
HTTG Series
4073983

RoHS

1000 Foot
1+
1.791,000 €
PFA Glass
Tan
22AWG
7 x 30AWG
1000ft
304.8m
250°C
0.32mm²
300V
Nickel Plated Copper
1.95mm
CSA, UL
HTTG Series
4074028

RoHS

250 Foot
1+
567,230 €
PFA Glass
Tan
20AWG
10 x 30AWG
250ft
76.2m
250°C
0.52mm²
600V
Nickel Plated Copper
2.56mm
CSA, UL
HTTG Series
4073985

RoHS

50 Foot
1+
657,040 €
PFA Glass
Tan
8AWG
133 x 29AWG
50ft
15.2m
250°C
8.3mm²
600V
Nickel Plated Copper
5.77mm
CSA, UL
HTTG Series
4074036

RoHS

1000 Foot
1+
1.426,000 €
PFA Glass
Tan
22AWG
7 x 30AWG
1000ft
304.8m
250°C
0.32mm²
600V
Nickel Plated Copper
2.44mm
CSA, UL
HTTG Series
4073944

RoHS

1000 Foot
1+
6.927,000 €
PFA Glass
Tan
10AWG
105 x 30AWG
1000ft
304.8m
250°C
5.27mm²
300V
Nickel Plated Copper
4.5mm
CSA, UL
HTTG Series
4073987

RoHS

250 Foot
1+
3.079,000 €
PFA Glass
Tan
8AWG
133 x 29AWG
250ft
76.2m
250°C
8.3mm²
600V
Nickel Plated Copper
5.77mm
CSA, UL
HTTG Series
4074015

RoHS

250 Foot
1+
850,780 €
PFA Glass
Tan
16AWG
26 x 30AWG
250ft
76.2m
250°C
1.33mm²
600V
Nickel Plated Copper
3.07mm
CSA, UL
HTTG Series
4073978

RoHS

25 Foot
1+
52,760 €
PFA Glass
Tan
22AWG
7 x 30AWG
25ft
7.6m
250°C
0.32mm²
300V
Nickel Plated Copper
1.95mm
CSA, UL
HTTG Series
4074023

RoHS

1000 Foot
1+
2.628,000 €
PFA Glass
Tan
18AWG
16 x 30AWG
1000ft
304.8m
250°C
0.82mm²
600V
Nickel Plated Copper
2.74mm
CSA, UL
HTTG Series
4073998

RoHS

25 Foot
1+
161,480 €
PFA Glass
Tan
12AWG
65 x 30AWG
25ft
7.6m
250°C
3.33mm²
600V
Nickel Plated Copper
3.89mm
CSA, UL
HTTG Series
1-25 / 92 ürünler
/ 4 sayfa

lider üretici

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account