Purple Hook Up Wire:
108 Ürün BulunduFarnell Türkiye'da çok çeşitli Purple Hook Up Wire bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden Black, Red, White & Blue Hook Up Wire gibi geniş bir Hook Up Wire yelpazesi stoklarımızda mevcuttur: Alpha Wire, Multicomp Pro, PRO Power, Lapp & Carlisleit .
Görüntüle
Alıcı
Mühendis
Üretici
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Makara | 1+ 65,900 € 5+ 64,580 € 10+ 63,260 € 25+ 61,950 € | - | PVC | Purple | 24AWG | 7 x 32AWG | 1000ft | 304.8m | 105°C | 0.229mm² | 300V | Tinned Copper | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Makara | 1+ 41,280 € 5+ 40,460 € 10+ 39,630 € 25+ 38,810 € | - | PVC | Purple | - | 16 x 0.2mm | 328ft | 100m | 80°C | 0.5mm² | 300V | Copper | 2.1mm | CE, HAR | H05V-K Series | ||||||
Reel of 1 Makara | 1+ 18,620 € 5+ 16,980 € 10+ 16,640 € 25+ 16,300 € | - | PVC | Purple | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | 1.57mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
1285835 RoHS | Reel of 1 Makara | 1+ 70,730 € 5+ 69,310 € 10+ 67,900 € 25+ 66,480 € | - | PVC | Purple | 16AWG | - | 328ft | 100m | 80°C | 1.5mm² | 750V | Copper | 3.4mm | CE, HAR | H07V-K Series | |||||
Reel of 1 Makara | 1+ 19,430 € 5+ 19,040 € 10+ 18,650 € 25+ 18,260 € | - | PVC | Purple | 26AWG | 7 x 34AWG | 100ft | 30.5m | 105°C | 0.142mm² | 300V | Tinned Copper | 1.295mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Makara | 1+ 63,980 € 5+ 61,260 € 10+ 60,010 € 25+ 58,760 € | - | PVC | Purple | - | 32 x 0.2mm | 328ft | 100m | 80°C | 1mm² | 300V | Copper | 2.6mm | CE, HAR | H05V-K Series | ||||||
Reel of 1 Makara | 1+ 82,580 € 5+ 79,070 € 10+ 77,460 € 25+ 75,840 € | - | Silicone | Purple | 24AWG | 14 x 0.15mm | 328ft | 100m | 180°C | 0.25mm² | 300V | Tinned Copper | 1.9mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 Makara | 1+ 61,930 € 5+ 60,690 € 10+ 59,450 € 25+ 58,210 € | - | PTFE | Purple | 28AWG | 7 x 36AWG | 100ft | 30.5m | 200°C | 0.09mm² | 250V | Silver Plated Copper | 0.686mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Makara | 1+ 18,670 € 5+ 18,300 € 10+ 17,920 € 25+ 17,550 € | - | PVC | Purple | 24AWG | 7 x 32AWG | 100ft | 30.5m | 105°C | 0.229mm² | 300V | Tinned Copper | 1.448mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Makara | 1+ 27,020 € 5+ 26,480 € 10+ 25,940 € 25+ 25,400 € | - | PVC | Purple | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | 0.816mm² | 300V | Copper | 2.032mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Makara | 1+ 22,940 € 5+ 22,480 € 10+ 22,020 € 25+ 21,560 € | - | PVC | Purple | 22AWG | Solid | 100ft | 30.5m | 105°C | 0.324mm² | 300V | Tinned Copper | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Makara | 1+ 24,070 € 5+ 22,650 € | - | PVC | Purple | 26AWG | 7 x 0.16mm | 1000ft | 305m | 80°C | - | 30V | Tinned Copper | 1mm | UL 1571 | - | ||||||
Reel of 1 Makara | 1+ 172,810 € 5+ 148,690 € 10+ 120,640 € 25+ 118,230 € | - | PTFE | Purple | 24AWG | 7 x 0.2mm | 328.08ft | 100m | 260°C | 0.15mm² | 600V | Silver Plated Copper | 1.2mm | - | - | ||||||
Reel of 1 Makara | 1+ 65,100 € 5+ 63,800 € 10+ 62,500 € 25+ 61,190 € | - | PTFE | Purple | 22AWG | 7 x 30AWG | 100ft | 30.5m | 200°C | 0.35mm² | 600V | Tinned Copper | 1.27mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Makara | 1+ 94,920 € 5+ 93,020 € 10+ 91,120 € 25+ 89,220 € | - | PVC | Purple | 22AWG | 7 x 30AWG | 1000ft | 304.8m | 105°C | 0.357mm² | 300V | Tinned Copper | 1.65mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Makara | 1+ 38,000 € 5+ 34,100 € | - | PVC | Purple | 24AWG | 11 x 0.16mm | 1000ft | 305m | 80°C | - | 300V | Tinned Copper | 1.4mm | UL 1007 | - | ||||||
Reel of 1 Makara | 1+ 38,000 € 5+ 34,100 € | - | PVC | Purple | 24AWG | 11 x 0.16mm | 1000ft | 305m | 105°C | - | 300V | Tinned Copper | 1.4mm | UL 1569 | - | ||||||
Reel of 1 Makara | 1+ 54,200 € 5+ 50,800 € | - | PVC | Purple | 22AWG | 17 x 0.16mm | 1000ft | 305m | 105°C | - | 300V | Tinned Copper | 1.6mm | UL 1569 | - | ||||||
Reel of 1 Makara | 1+ 24,050 € 5+ 23,570 € 10+ 23,090 € 25+ 22,610 € | - | PVC | Purple | 28AWG | 7 x 36AWG | 100ft | 30.5m | 105°C | 0.09mm² | 300V | Tinned Copper | 1.194mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Makara | 1+ 24,270 € 5+ 22,750 € 10+ 22,300 € 25+ 21,840 € | - | PVC | Purple | - | 24 x 0.2mm | 328ft | 100m | 80°C | 0.75mm² | 300V | Copper | 2.4mm | CE, HAR | H05V-K Series | ||||||
Reel of 1 Makara | 1+ 75,000 € 5+ 60,820 € 10+ 52,330 € 25+ 51,280 € | - | PTFE | Purple | 22AWG | 19 x 0.15mm | 82.02ft | 25m | 260°C | 0.34mm² | 300V | Silver Plated Copper | 1.1mm | - | - | ||||||
Reel of 1 Makara | 1+ 123,470 € 5+ 111,430 € | - | PVC | Purple | 18AWG | 34 x 0.18mm | 1000ft | 305m | 80°C | - | 300V | Tinned Copper | 2mm | UL 1007 | - | ||||||
Reel of 1 Makara | 1+ 70,520 € 5+ 69,110 € 10+ 67,700 € 25+ 66,290 € | - | PTFE | Purple | 26AWG | 19 x 38AWG | 100ft | 30.5m | 200°C | 0.15mm² | 250V | Silver Plated Copper | 0.81mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Makara | 1+ 32,910 € 5+ 32,250 € 10+ 31,590 € 25+ 30,940 € | - | MPPE | Purple | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | 0.82mm² | 600V | Tinned Copper | 1.702mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire | ||||||
Reel of 1 Makara | 1+ 55,810 € 5+ 50,080 € | - | PVC | Purple | 22AWG | 17 x 0.16mm | 1000ft | 305m | 80°C | - | 300V | Tinned Copper | 1.6mm | UL 1007 | - | ||||||